0
0 ItemsTHB0.00

Isolated DIN Rail Mount DC / DC Converters :

พบผลิตภัณฑ์จำนวน210

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2812904

RoHS

Each
1+THB3,085.150
5+THB2,750.070
10+THB2,730.480
50+THB2,653.350
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
3498841

RoHS

Each
1+THB10,095.050
5+THB9,893.150
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2475871

RoHS

Each
1+THB1,797.210
ITE
4:1
11.5W
1 Output
3.3V
3.5A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2643367

RoHS

Each
1+THB3,251.040
5+THB3,158.800
10+THB3,066.550
50+THB2,943.800
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
3003008

RoHS

Each
1+THB1,940.460
5+THB1,746.410
10+THB1,741.920
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3248189

RoHS

Each
1+THB1,535.510
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3498842

RoHS

Each
1+THB8,830.370
5+THB8,653.770
10+THB8,477.160
ITE
2:1
96W
1 Output
12V
8A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3498838

RoHS

Each
1+THB7,430.600
5+THB7,281.990
10+THB7,151.720
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3262081

RoHS

Each
1+THB6,401.890
5+THB6,201.300
10+THB6,116.450
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262063

RoHS

Each
1+THB5,373.830
5+THB5,291.490
10+THB5,209.140
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3498844

RoHS

Each
1+THB8,653.780
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
-
-
-
-
29V
57.5V
QUINT POWER Series
3556373

RoHS

Each
1+THB1,754.250
5+THB1,687.180
10+THB1,659.190
50+THB1,596.110
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
1706218

RoHS

Each
1+THB10,000.500
5+THB9,760.550
10+THB9,565.340
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
10V
32V
MINI Power Series
4292216

RoHS

Each
1+THB1,987.270
ITE & Industrial
10:1
45W
1 Output
15V
3A
-
-
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292205

RoHS

Each
1+THB1,600.210
ITE & Industrial
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292213

RoHS

Each
1+THB1,865.950
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292207

RoHS

Each
1+THB3,327.520
ITE & Industrial
6:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292210

RoHS

Each
1+THB1,865.950
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292206

RoHS

Each
1+THB3,327.510
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
3976662

RoHS

Each
1+THB10,103.570
5+THB9,838.700
10+THB9,573.830
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
4292198

RoHS

Each
1+THB2,299.220
ITE & Industrial
6:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292201

RoHS

Each
1+THB2,299.220
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4826705

RoHS

Each
1+THB2,873.080
5+THB2,828.390
ITE
-
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
Fixed
24V
37.5mm
43.4mm
84.2mm
10V
36V
DQC30 Series
2778133

RoHS

Each
1+THB11,841.280
5+THB11,604.460
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
2068437

RoHS

Each
1+THB11,841.280
5+THB11,604.460
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
76-100 จาก 210 รายการ
จาก 9 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER