0
0 ItemsTHB0.00

Isolated Chassis Mount DC / DC Converters :

พบผลิตภัณฑ์จำนวน525

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1299028

RoHS

Each
1+THB1,106.860
5+THB823.230
10+THB682.110
50+THB611.550
100+THB565.980
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+THB2,772.930
5+THB2,673.630
10+THB2,596.030
50+THB2,484.460
ITE
-
2:1
81W
1 Output
24V
1.7A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1299023

RoHS

Each
1+THB542.280
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1772241

RoHS

Each
1+THB8,073.650
5+THB7,789.200
10+THB7,669.730
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183945

RoHS

Each
1+THB2,802.240
5+THB2,714.480
10+THB2,632.140
50+THB2,520.690
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183939

RoHS

Each
1+THB1,734.770
5+THB1,344.600
10+THB1,304.960
50+THB1,249.680
100+THB1,205.440
ITE
-
2:1
40W
1 Output
12V
3A
-
-
Regulated
-
-
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
2579436

RoHS

Each
1+THB2,278.070
5+THB2,268.640
10+THB2,255.220
50+THB2,155.180
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816199

RoHS

Each
1+THB6,006.330
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
-
-
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816130

RoHS

Each
1+THB1,547.750
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816146

RoHS

Each
1+THB1,440.430
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2579437

RoHS

Each
1+THB2,355.330
5+THB2,296.540
10+THB2,233.730
50+THB2,154.790
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816110

RoHS

Each
1+THB1,220.130
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816125

RoHS

Each
1+THB1,547.750
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
3248177

RoHS

Each
1+THB1,432.710
5+THB1,410.610
10+THB1,382.810
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816202

RoHS

Each
1+THB1,157.990
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816152

RoHS

Each
1+THB1,903.620
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
1182704

RoHS

Each
1+THB2,127.200
ITE
Enclosed
2:1
72W
1 Output
12V
6A
-
-
-
400V
-
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
2579445

RoHS

Each
1+THB2,563.980
5+THB2,539.130
10+THB2,514.270
50+THB2,365.120
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2816204

RoHS

Each
1+THB1,157.990
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
-
-
-
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816113

RoHS

Each
1+THB1,220.130
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816201

RoHS

Each
1+THB1,157.990
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
-
-
-
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
3260084

RoHS

Each
1+THB1,527.610
5+THB1,512.000
10+THB1,496.380
50+THB1,407.670
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
1183903

RoHS

Each
1+THB1,480.140
5+THB1,427.130
10+THB1,385.710
50+THB1,326.160
100+THB1,307.840
ITE
-
2:1
40W
1 Output
13.5V
3A
-
-
Regulated
-
-
Fixed
105mm
46mm
130mm
20V
32V
-
2579438

RoHS

Each
1+THB2,355.330
5+THB2,296.540
10+THB2,233.730
50+THB2,154.790
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816203

RoHS

Each
1+THB1,157.990
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
1-25 จาก 525 รายการ
จาก 21 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER