0
0 ItemsTHB0.00

Negative Output High Voltage DC / DC Converters :

พบผลิตภัณฑ์จำนวน56
ค้นหา Negative Output High Voltage DC / DC Converters มากมายที่ element14 Thailand เราจัดเก็บ High Voltage DC / DC Converters ไว้หลากหลาย เช่น Positive Output, Negative Output, Dual Output & Reversible Output High Voltage DC / DC Converters จากผู้ผลิตชั้นนำของโลก ได้แก่: XP Power

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565533
Each
1+THB13,476.150
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2565425

RoHS

Each
1+THB10,188.020
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
3790254

RoHS

Each
1+THB28,346.020
Regulated
Negative Output
Programmable
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
2565442

RoHS

Each
1+THB11,543.050
5+THB11,497.770
Regulated
Negative Output
Programmable
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
4226780

RoHS

Each
1+THB15,161.150
5+THB15,004.130
Proportional
Negative Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
4335657

RoHS

Each
1+THB25,340.180
Regulated
Negative Output
Programmable
30W
85.7mA
Through Hole
-
-350V
22V
30V
HRL30 Series
3220720

RoHS

Each
1+THB24,783.130
Regulated
Negative Output
Programmable
30W
50µA
Through Hole
0V
-600V
22V
30V
HRL30 Series
3758997

RoHS

Each
1+THB16,880.610
5+THB16,647.910
Regulated
Negative Output
Adjustable
5W
1.25mA
Through Hole
-4kV
0V
22V
30V
HRC05 Series
2565423

RoHS

Each
1+THB9,452.300
5+THB9,353.720
Regulated
Negative Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
-600V
11.5V
16V
C Series
2565530
Each
1+THB10,915.950
5+THB10,803.180
Proportional
Negative Output
Adjustable
500mW
167µA
Through Hole
0V
-3kV
700mV
5V
Q Series
2565427

RoHS

Each
1+THB10,086.490
5+THB9,981.860
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1.25kV
11.5V
16V
C Series
3220718

RoHS

Each
1+THB37,297.390
Regulated
Negative Output
Programmable
30W
6mA
Through Hole
0V
-5kV
22V
30V
HRL30 Series
2565405

RoHS

Each
1+THB4,520.650
5+THB4,497.410
Proportional
Negative Output
Fixed, Adjustable
1.5W
7.5mA
Through Hole
0V
-200V
700mV
12V
AH Series
2565349

RoHS

Each
1+THB3,985.120
5+THB3,928.690
10+THB3,872.260
50+THB3,475.380
Proportional
Negative Output
Adjustable
1W
5mA
Through Hole
0V
-200V
700mV
5V
A Series
2565415
Each
1+THB13,832.990
5+THB13,690.240
Proportional
Negative Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
-6kV
700mV
5V
AH Series
2565437
Each
1+THB18,098.020
5+THB17,910.400
Regulated
Negative Output
Fixed, Adjustable
1W
200µA
Chassis Mount, Through Hole
0V
-5kV
11.5V
16V
C Series
2565453

RoHS

Each
1+THB11,815.690
5+THB11,692.850
Regulated
Negative Output
Programmable
1W
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CA Series
2565439
Each
1+THB18,098.020
5+THB17,910.400
Regulated
Negative Output
Fixed, Adjustable
1W
166µA
Chassis Mount, Through Hole
0V
-6kV
11.5V
16V
C Series
2565516
Each
1+THB15,161.150
5+THB15,004.130
Proportional
Negative Output
Adjustable
500mW
50µA
Through Hole
0V
-10kV
700mV
5V
Q Series
3758999

RoHS

Each
1+THB18,972.070
5+THB18,711.380
Regulated
Negative Output
Adjustable
5W
0.83mA
Through Hole
-6kV
0V
22V
30V
HRC05 Series
2565526
Each
1+THB9,703.180
5+THB9,602.260
Proportional
Negative Output
Adjustable
500mW
250µA
Through Hole
0V
-2kV
700mV
5V
Q Series
2565520

RoHS

Each
1+THB7,607.930
5+THB7,568.030
Proportional
Negative Output
Adjustable
500mW
417µA
Through Hole
0V
-1.2kV
700mV
5V
Q Series
2565401

RoHS

Each
1+THB4,520.650
5+THB4,497.410
Proportional
Negative Output
Fixed, Adjustable
1.5W
15mA
Through Hole
0V
-100V
700mV
12V
AH Series
2565429

RoHS

Each
1+THB11,988.200
5+THB11,863.440
Regulated
Negative Output
Fixed, Adjustable
1W
670µA
Through Hole
0V
-1.5kV
11.5V
16V
C Series
2565351

RoHS

Each
1+THB4,698.420
5+THB4,674.990
Proportional
Negative Output
Adjustable
1W
3.33mA
Through Hole
0V
-300V
700mV
12V
A Series
1-25 จาก 56 รายการ
จาก 3 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER