0
0 ItemsTHB0.00

High Voltage DC / DC Converters :

พบผลิตภัณฑ์จำนวน234

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565501

RoHS

Each
1+THB5,458.290
5+THB5,401.310
Proportional
Positive Output
Adjustable
500mW
1.111mA
Through Hole
0V
450V
700mV
12V
Q Series
2748405

RoHS

Each
1+THB4,772.030
5+THB4,705.560
10+THB4,677.140
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
G Series
2748402

RoHS

Each
1+THB10,664.790
5+THB10,552.940
Proportional
Dual Output
Fixed, Adjustable
10W
1.66mA
Through Hole
0V
3kV
0V
15V
F Series
2748408

RoHS

Each
1+THB4,841.490
5+THB4,791.250
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.25mA
Through Hole
0V
1.2kV
700mV
12V
G Series
3220718

RoHS

Each
1+THB37,297.390
Regulated
Negative Output
Programmable
30W
6mA
Through Hole
0V
-5kV
22V
30V
HRL30 Series
2565471

RoHS

Each
1+THB8,505.290
5+THB8,417.160
Proportional
Positive Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
500V
700mV
15V
FS Series
2565503

RoHS

Each
1+THB5,458.290
5+THB5,401.310
Proportional
Positive Output
Adjustable
500mW
1mA
Through Hole
0V
500V
700mV
12V
Q Series
2565379

RoHS

Each
1+THB3,944.850
5+THB3,937.730
Proportional
Positive Output
Fixed
1W
5mA
Surface Mount
0V
200V
700mV
5V
AG Series
2565440
Each
1+THB19,712.350
5+THB19,506.720
Regulated
Positive Output
Fixed, Adjustable
1W
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
C Series
2565493

RoHS

Each
1+THB4,465.860
5+THB4,420.690
Proportional
Positive Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
5V
Q Series
2565349

RoHS

Each
1+THB3,980.700
5+THB3,924.270
10+THB3,867.840
50+THB3,482.440
Proportional
Negative Output
Adjustable
1W
5mA
Through Hole
0V
-200V
700mV
5V
A Series
2565488

RoHS

Each
1+THB4,465.860
5+THB4,420.690
Proportional
Positive Output
Adjustable
500mW
3.333mA
Through Hole
0V
150V
700mV
5V
Q Series
2565536
Each
1+THB14,830.860
5+THB14,676.500
Proportional
Positive Output
Adjustable
500mW
62.5µA
Through Hole
0V
8kV
700mV
5V
Q Series
2565405

RoHS

Each
1+THB4,553.500
5+THB4,506.550
Proportional
Negative Output
Fixed, Adjustable
1.5W
7.5mA
Through Hole
0V
-200V
700mV
12V
AH Series
2565492

RoHS

Each
1+THB4,465.860
5+THB4,420.690
Proportional
Positive Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
24V
Q Series
2565413

RoHS

Each
1+THB7,665.790
5+THB7,586.800
Proportional
Positive Output
Fixed, Adjustable
1.5W
1mA
Through Hole
0V
1.5kV
700mV
5V
AH Series
2748406

RoHS

Each
1+THB4,726.340
5+THB4,677.140
Proportional
Positive Output
Fixed, Adjustable
1.5W
2.5mA
Through Hole
0V
600V
700mV
12V
G Series
2748411

RoHS

Each
1+THB6,513.280
5+THB6,445.190
Proportional
Positive Output
Fixed, Adjustable
1.5W
370µA
Through Hole
0V
4kV
700mV
12V
G Series
2565474

RoHS

Each
1+THB9,258.960
5+THB9,163.920
Proportional
Dual Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
500V
700mV
12V
FS Series
2565468

RoHS

Each
1+THB8,505.290
5+THB8,417.160
Proportional
Positive Output
Fixed, Adjustable
10W
50mA
Through Hole
0V
200V
700mV
12V
FS Series
2565374
Each
1+THB9,533.500
5+THB9,433.930
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
5V
A Series
2565421

RoHS

Each
1+THB9,452.300
5+THB9,353.720
Regulated
Positive Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
600V
11.5V
16V
C Series
2565415
Each
1+THB13,832.990
5+THB13,690.240
Proportional
Negative Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
-6kV
700mV
5V
AH Series
2565532
Each
1+THB13,617.450
5+THB13,476.150
Proportional
Positive Output
Adjustable
500mW
100µA
Through Hole
0V
5kV
700mV
5V
Q Series
2565433
Each
1+THB16,196.250
5+THB16,027.680
Regulated
Positive Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
4kV
11.5V
16V
C Series
76-100 จาก 234 รายการ
จาก 10 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER