0
0 ItemsTHB0.00

High Voltage DC / DC Converters :

พบผลิตภัณฑ์จำนวน234

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2748399

RoHS

Each
1+THB8,646.030
5+THB8,556.120
Proportional
Positive Output
Fixed, Adjustable
10W
2.5mA
Through Hole
0V
4kV
0V
15V
F Series
2748400

RoHS

Each
1+THB9,279.850
5+THB9,183.690
Proportional
Positive Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
5kV
0V
15V
F Series
2748394

RoHS

Each
1+THB7,370.830
5+THB7,300.970
Proportional
Dual Output
Fixed, Adjustable
10W
50mA
Through Hole
0V
100V
0V
12V
F Series
3758997

RoHS

Each
1+THB16,880.610
5+THB16,647.910
Regulated
Negative Output
Adjustable
5W
1.25mA
Through Hole
-4kV
0V
22V
30V
HRC05 Series
2565514

RoHS

Each
1+THB6,615.840
5+THB6,547.430
Proportional
Positive Output
Adjustable
500mW
500µA
Through Hole
0V
1kV
700mV
5V
Q Series
2565515
Each
1+THB15,161.150
5+THB15,004.130
Proportional
Positive Output
Adjustable
500mW
50mA
Through Hole
0V
10kV
700mV
5V
Q Series
2748404

RoHS

Each
1+THB4,722.150
5+THB4,677.140
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2748389

RoHS

Each
1+THB8,470.210
5+THB8,381.570
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2748395

RoHS

Each
1+THB6,801.360
5+THB6,731.020
Proportional
Positive Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
500V
0V
12V
F Series
2748397

RoHS

Each
1+THB8,130.680
5+THB8,016.250
10+THB7,901.840
Proportional
Positive Output
Fixed, Adjustable
10W
3.3mA
Through Hole
0V
3kV
0V
15V
F Series
2748385

RoHS

Each
1+THB5,362.710
5+THB5,307.540
Proportional
Positive Output
Fixed, Adjustable
3W
15mA
Through Hole
0V
200V
0V
12V
E Series
3758996

RoHS

Each
1+THB16,880.610
5+THB16,647.910
Regulated
Positive Output
Adjustable
5W
1.25mA
Through Hole
0V
4kV
22V
30V
HRC05 Series
2565475
Each
1+THB9,327.920
5+THB9,232.270
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2565511

RoHS

Each
1+THB6,560.980
5+THB6,493.210
Proportional
Positive Output
Adjustable
500mW
556µA
Through Hole
0V
900V
700mV
12V
Q Series
2748390

RoHS

Each
1+THB6,214.830
5+THB6,150.330
Proportional
Positive Output
Fixed, Adjustable
3W
750µA
Through Hole
0V
4kV
0V
15V
E Series
3790252

RoHS

Each
1+THB27,600.070
Regulated
Positive Output
Programmable
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
2565423

RoHS

Each
1+THB9,452.300
5+THB9,353.720
Regulated
Negative Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
-600V
11.5V
16V
C Series
2565530
Each
1+THB10,915.950
5+THB10,803.180
Proportional
Negative Output
Adjustable
500mW
167µA
Through Hole
0V
-3kV
700mV
5V
Q Series
2565427

RoHS

Each
1+THB10,086.490
5+THB9,981.860
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1.25kV
11.5V
16V
C Series
2565375
Each
1+THB11,591.540
5+THB11,470.860
Proportional
Positive Output
Adjustable
1W
200µA
Through Hole
0V
5kV
700mV
5V
A Series
2565490

RoHS

Each
1+THB4,465.860
5+THB4,420.690
Proportional
Positive Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
12V
Q Series
2565519

RoHS

Each
1+THB7,663.210
5+THB7,583.410
Proportional
Positive Output
Adjustable
500mW
417µA
Through Hole
0V
1.2kV
700mV
5V
Q Series
2565480
Each
1+THB16,137.330
5+THB15,955.900
Proportional
Positive Output
Fixed, Adjustable
10W
1.67mA
Through Hole
0V
6kV
700mV
12V
FS Series
2565483

RoHS

Each
1+THB11,427.300
5+THB11,308.170
Regulated
Positive Output
Fixed, Adjustable
2.4mW
2mA
Through Hole
0V
1.2kV
5V
12V
P Series
2565382

RoHS

Each
1+THB5,692.600
5+THB5,634.040
Proportional
Positive Output
Fixed, Adjustable
1W
1mA
Surface Mount
0V
1kV
700mV
5V
AG Series
51-75 จาก 234 รายการ
จาก 10 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER