Displays :
พบผลิตภัณฑ์จำนวน1,214ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
บรรจุภัณฑ์
ประเภท
Displays
(1,214)
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB4,603.340 5+ THB4,357.370 10+ THB4,099.020 50+ THB4,054.290 | 7" | 800 x 480 Pixels | - | Landscape | RGB | 3.3V | SPI, QSPI | 1200cd/m² | No Touchscreen | 164.9mm x 100mm x 18.3mm | -20°C | 70°C | - | Aurum Series | ||||||
Each | 1+ THB4,653.810 5+ THB4,355.890 | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | HDMI | 1200cd/m² | No Touchscreen | 229.7mm x 149.15mm x 19.8mm | -10°C | 70°C | - | Aurum Series | ||||||
Each | 1+ THB3,033.090 5+ THB2,871.020 10+ THB2,700.800 50+ THB2,671.310 | 3.4" | 480 x 480 Pixels | - | Square | RGB | 5V | USB-C | 950cd/m² | No Touchscreen | 65.72mm x 69.64mm | -20°C | 70°C | - | - | ||||||
Each | 1+ THB8,398.890 5+ THB7,828.400 10+ THB7,638.720 | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 5V | HDMI | 750cd/m² | Resistive Touch | 230.56mm x 155.01mm | -20°C | 70°C | - | - | ||||||
Each | 1+ THB1,611.740 5+ THB1,525.620 10+ THB1,435.170 50+ THB1,419.500 | 4.3" | 800 x 480 Pixels | - | Landscape | RGB | 0.99V | RGB | 1000cd/m² | Projected Capacitive Touch | 104.45mm x 65.5mm x 5mm | -30°C | 85°C | 40 Way FFC | Aurum Series | ||||||
Each | 1+ THB3,876.960 5+ THB3,669.800 10+ THB3,452.220 50+ THB3,414.540 | 3.4" | 480 x 480 Pixels | - | Square | RGB | 5V | USB-C | 850cd/m² | Capacitive Touch | 65.72mm x 69.64mm | -20°C | 70°C | - | - | ||||||
Each | 1+ THB5,028.440 | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | HDMI | 450cd/m² | Capacitive Touch | 169.9mm x 103.4mm | -20°C | 70°C | - | - | ||||||
Each | 1+ THB1,418.400 5+ THB1,270.260 10+ THB1,122.110 50+ THB1,076.760 100+ THB1,031.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | HCMS-29xx Series | ||||||
MIKROELEKTRONIKA | Each | 1+ THB440.660 | 1.54" | 240 x 240 Pixels | - | Square | - | 3.3V | SPI | 400cd/m² | No Touchscreen | 33.72mm x 31.52mm | - | - | 15 Way FPC | - | |||||
Each | 1+ THB2,312.360 5+ THB2,188.800 10+ THB2,059.030 50+ THB2,036.550 | 7" | 800 x 480 Pixels | - | Landscape | RGB | 0.99V | RGB | 1000cd/m² | Projected Capacitive Touch | 164.9mm x 100mm x 5.75mm | -20°C | 70°C | 40 Way FFC | Aurum Series | ||||||
Each | 1+ THB1,467.210 5+ THB1,388.810 10+ THB1,306.470 50+ THB1,292.220 | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 0.99V | LVDS | 1200cd/m² | No Touchscreen | 164.9mm x 100mm x 3.5mm | -20°C | 70°C | 40 Way FFC | Aurum Series | ||||||
Each | 1+ THB6,058.910 5+ THB5,671.060 | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | HDMI | 1000cd/m² | Projected Capacitive Touch | 229.7mm x 149.15mm x 22.1mm | -10°C | 70°C | - | Aurum Series | ||||||
Each | 1+ THB4,674.970 5+ THB4,425.170 10+ THB4,162.800 50+ THB4,117.370 | 4" | 720 x 720 Pixels | - | Square | RGB | 5V | USB-C | 650cd/m² | Capacitive Touch | 84mm x 85.99mm | -20°C | 70°C | - | - | ||||||
4757320 | Each | 1+ THB11,774.990 | 7" | 800 x 1280 Pixels | - | Portrait | - | 3.3V | MIPI, I2C | 340cd/m² | Projected Capacitive Touch | 180.92mm x 113.94mm | -20°C | 70°C | 40 Way Connector | - | |||||
Each | 1+ THB2,793.900 5+ THB2,605.780 10+ THB2,601.030 | 5" | 800 x 480 Pixels | - | Landscape | RGB | 3.3V | RGB | 550cd/m² | Capacitive Touch | 120.7mm x 76.3mm | -20°C | 70°C | 40 Way FFC | - | ||||||
Each | 1+ THB4,948.850 5+ THB4,632.050 | 5" | 800 x 480 Pixels | - | Landscape | RGB | 3.3V | SPI, QSPI | 1000cd/m² | No Touchscreen | 120.7mm x 75.8mm x 19.85mm | -30°C | 80°C | - | Aurum Series | ||||||
Each | 1+ THB4,825.360 5+ THB4,497.600 10+ THB4,423.960 | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | HDMI | 400cd/m² | Resistive Touch | 169.9mm x 103.4mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ THB4,192.390 5+ THB3,968.380 10+ THB3,733.090 50+ THB3,692.360 | 4.3" | 800 x 480 Pixels | - | Landscape | RGB | 3.3V | SPI, QSPI | 1250cd/m² | No Touchscreen | 104.45mm x 65.5mm x 17.55mm | -30°C | 80°C | - | Aurum Series | ||||||
4757319 | Each | 1+ THB5,557.080 | 5" | 720 x 1280 Pixels | - | Portrait | Black on White | 2.8V | MIPI, I2C | 360cd/m² | Projected Capacitive Touch | 132.09mm x 79.4mm | -20°C | 70°C | 40 Way Connector | - | |||||
Each | 1+ THB2,235.060 5+ THB2,084.590 10+ THB2,080.830 | 5" | 800 x 480 Pixels | - | Landscape | RGB | 3.3V | RGB | 400cd/m² | Resistive Touch | 120.7mm x 75.9mm | -20°C | 70°C | 40 Way FFC | - | ||||||
Each | 1+ THB3,603.000 5+ THB3,410.480 10+ THB3,208.270 50+ THB3,173.260 | 4" | 480 x 800 Pixels | - | Portrait | RGB | 5V | USB-C | 430cd/m² | Capacitive Touch | 58.26mm x 98.1mm | -20°C | 70°C | - | - | ||||||
Each | 1+ THB4,747.860 5+ THB4,494.160 10+ THB4,227.700 50+ THB4,181.570 | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 3.3V | SPI, QSPI | 1000cd/m² | No Touchscreen | 164.9mm x 100mm x 18.3mm | -10°C | 70°C | - | Aurum Series | ||||||
Each | 1+ THB1,785.550 5+ THB1,699.740 10+ THB1,693.990 | - | 256 x 128 Pixels | - | - | White on Black | 3V | I2C, Parallel, SPI | - | - | 71.86mm x 73mm | -40°C | 70°C | - | - | ||||||
Each | 1+ THB9,226.590 5+ THB8,635.970 | 10.1" | 1200 x 1920 Pixels | - | Portrait | RGB | 5V | USB-C | 280cd/m² | Capacitive Touch | 174.37mm x 255.12mm | -10°C | 50°C | - | - | ||||||
MIKROELEKTRONIKA | Each | 1+ THB283.280 | 1.65" | 142 x 482 Pixels | - | Portrait | - | 3.3V | Serial, 4-Wire SPI | 350cd/m² | No Touchscreen | 16.3mm x 44.96mm x 2.2mm | -20°C | 70°C | FPC | - | |||||