2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  พิมพ์หน้า

                                                                                                  MAXREFDES103#

                                                                                                  Health Sensor Band, Wrist-worn, Windows/Android GUI, Heart Rate/SpO2/Respiration Rate/Sleep Quality

                                                                                                  ANALOG DEVICES
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  ANALOG DEVICES MAXREFDES103#
                                                                                                  ผู้ผลิตANALOG DEVICES
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตMAXREFDES103#
                                                                                                  รหัสสินค้า3364875
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  ANALOG DEVICES
                                                                                                  ผู้ผลิตANALOG DEVICES
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตMAXREFDES103#
                                                                                                  รหัสสินค้า3364875
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX86141, MAX32664C
                                                                                                  Kit Application TypeHealth Sensor Band
                                                                                                  Application Sub TypeIntegrated PPG & ECG Bio-Sensor Module
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsHealth Sensor Band MAX86141/MAX32664C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  ตัวเลือกสำหรับ MAXREFDES103#

                                                                                                  พบผลิตภัณฑ์จำนวน1

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  MAXREFDES103# is an evaluation kit. It is a wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes PPG signals from the analogue-front-end (AFE) sensor (MAX86141). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation, and customized development.

                                                                                                  • Photoplethysmography (PPG)
                                                                                                  • Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm
                                                                                                  • Heart rate variability (HRV), respiration rate, sleep quality library algorithm
                                                                                                  • Wearable health band form factor
                                                                                                  • MAX32664 sensor hub, MAX86141 PPG analogue front-end
                                                                                                  • 3-axis accelerometer
                                                                                                  • Windows® and Android GUIs

                                                                                                  บันทึก

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Health Sensor Band

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX86141, MAX32664C

                                                                                                  Application Sub Type

                                                                                                  Integrated PPG & ECG Bio-Sensor Module

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Health Sensor Band MAX86141/MAX32664C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  EOL Notices EN

                                                                                                  Operating Instructions EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน1

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Philippines
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ไม่สามารถใช้ได้
                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ไม่สามารถใช้ได้
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.300096
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Ltd. สงวนลิขสิทธิ์
                                                                                                  element14 เป็นเครื่องหมายการค้าของ element14 Pte Ltd.
                                                                                                  หมายเลขจดทะเบียน: 199501672R | สำนักงานจดทะเบียน: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741