Sensor Connectors :
พบผลิตภัณฑ์จำนวน1,581ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB483.980 10+ THB445.390 25+ THB419.250 100+ THB412.670 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+ THB513.940 10+ THB438.410 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+ THB495.450 10+ THB455.240 25+ THB428.440 100+ THB412.670 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | - | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+ THB483.980 10+ THB445.390 25+ THB419.250 100+ THB412.670 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | - | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+ THB504.450 10+ THB462.450 25+ THB435.060 100+ THB430.190 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+ THB519.630 10+ THB457.980 25+ THB440.930 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | - | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+ THB542.800 10+ THB465.580 25+ THB464.160 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 2A | 30V | ||||||
Each | 1+ THB480.490 5+ THB465.200 10+ THB442.250 25+ THB438.410 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | - | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
STEWART CONNECTOR | Each | 1+ THB523.790 10+ THB501.880 25+ THB458.060 50+ THB436.480 100+ THB425.360 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | PCB Socket | Straight PCB Mount | IP68 | - | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ THB789.230 10+ THB711.360 25+ THB682.790 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+ THB504.450 10+ THB462.450 25+ THB435.060 100+ THB430.190 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | - | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+ THB505.260 10+ THB463.250 25+ THB440.940 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | - | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+ THB842.080 10+ THB740.570 25+ THB736.530 | VULCON Series | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold Flash | 2A | 30V | ||||||
Each | 1+ THB662.410 10+ THB641.000 25+ THB619.580 100+ THB598.160 250+ THB576.740 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB1,179.950 5+ THB1,156.360 10+ THB1,132.760 25+ THB1,109.160 50+ THB1,085.560 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Crimp Pin | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | ||||||
LUMBERG AUTOMATION | Each | 1+ THB2,713.910 10+ THB2,310.700 25+ THB2,248.570 100+ THB2,203.600 250+ THB2,158.630 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | - | - | - | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | - | |||||
TURCK | Each | 1+ THB654.300 10+ THB630.490 25+ THB610.270 100+ THB593.030 250+ THB571.670 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | 4 Positions | - | - | - | Straight Cable Mount | IP68 | - | - | Brass Body | - | Gold | - | 250V | |||||
Each | 1+ THB1,220.370 10+ THB1,175.950 25+ THB1,138.240 100+ THB1,106.080 250+ THB1,066.240 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | Male | - | - | - | - | - | - | Solder Pin | Straight Cable Mount | - | - | - | Nylon (Polyamide) Body | Bronze | - | - | - | ||||||
Each | 1+ THB737.360 10+ THB709.700 25+ THB682.040 100+ THB654.380 250+ THB626.710 ราคาเพิ่มเติม... | E Series M12 | - | - | M12 | - | Cable Mount Receptacle | - | - | Female | 5Contacts | Screw Socket | - | 5 Positions | Bayonet | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Copper, Zinc | Tin | 4A | 50V | ||||||
Each | 1+ THB1,276.880 10+ THB1,274.150 25+ THB1,271.420 100+ THB1,268.690 250+ THB1,265.960 | - | - | - | M23 | - | - | - | - | Female | - | - | - | 12 Positions | - | - | Solder Socket | Straight Cable Mount | IP67 | - | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | ||||||
Each | 1+ THB1,528.700 5+ THB1,468.080 10+ THB1,407.450 25+ THB1,346.820 50+ THB1,319.890 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | ||||||
Each | 1+ THB384.220 10+ THB329.280 25+ THB309.800 100+ THB282.620 250+ THB266.070 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Female | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | ||||||
Each | 1+ THB303.890 10+ THB260.200 100+ THB223.200 250+ THB210.090 500+ THB200.720 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ THB3,688.340 5+ THB3,614.580 10+ THB3,540.810 25+ THB3,467.040 50+ THB3,393.280 ราคาเพิ่มเติม... | 825 Series | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | - | X Coded | - | Brass | Gold | 500mA | 50V | ||||||
Each | 1+ THB248.410 10+ THB212.760 100+ THB182.530 250+ THB171.810 500+ THB164.150 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||||