172 พบผลลัพธ์สำหรับ "LOW"
ค้นหา Toroidal Power Transformers มากมายได้ที่ element14 Thailand เรามีสินค้า Toroidal Power Transformers ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Multicomp Pro & Multicomp
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,427.670 5+ THB1,400.500 10+ THB1,372.890 25+ THB1,345.280 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 0 | VTX | ||||||
Each | 1+ THB2,929.370 5+ THB2,790.030 10+ THB2,648.920 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 10A | VTX | ||||||
Each | 1+ THB1,279.110 5+ THB1,254.570 10+ THB1,230.030 25+ THB1,205.490 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 5A | VTX | ||||||
Each | 1+ THB1,158.350 5+ THB1,136.000 10+ THB1,113.650 25+ THB1,091.300 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB1,427.670 5+ THB1,400.500 10+ THB1,372.890 25+ THB1,345.280 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 4.44A | VTX | ||||||
Each | 1+ THB781.980 5+ THB767.080 10+ THB751.750 25+ THB736.850 50+ THB721.950 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 389mA | - | ||||||
Each | 1+ THB2,929.370 5+ THB2,790.030 10+ THB2,648.920 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 6.25A | VTX | ||||||
Each | 1+ THB2,929.370 5+ THB2,790.030 10+ THB2,648.920 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 0 | VTX | ||||||
Each | 1+ THB1,427.670 5+ THB1,400.500 10+ THB1,372.890 25+ THB1,345.280 | 160VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 3.2A | VTX | ||||||
Each | 1+ THB2,181.680 5+ THB2,077.830 10+ THB1,972.660 | 250VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | 53.5mm | 0 | MCTA | ||||||
Each | 1+ THB1,158.350 5+ THB1,136.000 10+ THB1,113.650 25+ THB1,091.300 | 30VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB939.860 5+ THB921.890 10+ THB903.490 25+ THB885.520 50+ THB867.560 | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | ||||||
Each | 1+ THB1,382.100 5+ THB1,355.370 10+ THB1,328.640 25+ THB1,302.340 | 50VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1A | - | ||||||
Each | 1+ THB793.810 5+ THB778.470 10+ THB763.140 25+ THB748.240 50+ THB732.900 | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ THB2,610.760 5+ THB2,486.320 10+ THB2,360.550 | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | ||||||
Each | 1+ THB3,425.850 5+ THB3,262.840 10+ THB3,098.080 | 0 | 230V | 2 x 55V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139mm | - | 0 | VTX | ||||||
Each | 1+ THB781.980 5+ THB767.080 10+ THB751.750 25+ THB736.850 50+ THB721.950 | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 194mA | - | ||||||
Each | 1+ THB1,158.350 5+ THB1,136.000 10+ THB1,113.650 25+ THB1,091.300 | 30VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 1A | - | ||||||
Each | 1+ THB1,348.790 5+ THB1,322.940 10+ THB1,297.080 25+ THB1,271.230 | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 0 | - | ||||||
Each | 1+ THB1,618.720 5+ THB1,541.600 10+ THB1,463.600 25+ THB1,401.370 | 160VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 105mm | 47mm | 0 | MCTA | ||||||
Each | 1+ THB785.930 5+ THB771.030 10+ THB755.690 25+ THB740.350 50+ THB725.450 | 7VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 292mA | - | ||||||
Each | 1+ THB826.590 5+ THB810.810 10+ THB794.600 25+ THB778.820 50+ THB763.050 | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1A | MCTA | ||||||
Each | 1+ THB840.610 5+ THB824.400 10+ THB808.180 25+ THB791.970 50+ THB775.760 | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 0 | MCTA | ||||||
Each | 1+ THB879.480 5+ THB862.390 10+ THB845.740 25+ THB828.650 50+ THB812.000 | 30VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | 31mm | 600mA | VTX | ||||||
Each | 1+ THB1,199.370 5+ THB1,176.140 10+ THB1,152.920 25+ THB1,130.130 | 80VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 90mm | 40mm | 0 | VTX | ||||||