172 พบผลลัพธ์สำหรับ "PRO POWER"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,427.670 5+ THB1,400.500 10+ THB1,372.890 25+ THB1,345.280 | 160VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 3.2A | VTX | ||||||
Each | 1+ THB939.860 5+ THB921.890 10+ THB903.490 25+ THB885.520 50+ THB867.560 | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | ||||||
Each | 1+ THB1,787.430 5+ THB1,702.420 10+ THB1,616.090 25+ THB1,547.730 | 225VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 110mm | 50mm | 0 | VTX | ||||||
Each | 1+ THB1,450.450 5+ THB1,422.400 10+ THB1,394.800 25+ THB1,366.750 | 120VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 0 | MCTA | ||||||
Each | 1+ THB1,427.670 5+ THB1,400.500 10+ THB1,372.890 25+ THB1,345.280 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 0 | VTX | ||||||
Each | 1+ THB1,279.110 5+ THB1,254.570 10+ THB1,230.030 25+ THB1,205.490 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 5A | VTX | ||||||
Each | 1+ THB2,929.370 5+ THB2,790.030 10+ THB2,648.920 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 10A | VTX | ||||||
Each | 1+ THB1,158.350 5+ THB1,136.000 10+ THB1,113.650 25+ THB1,091.300 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB1,427.670 5+ THB1,400.500 10+ THB1,372.890 25+ THB1,345.280 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 4.44A | VTX | ||||||
Each | 1+ THB781.980 5+ THB767.080 10+ THB751.750 25+ THB736.850 50+ THB721.950 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 389mA | - | ||||||
Each | 1+ THB2,929.370 5+ THB2,790.030 10+ THB2,648.920 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 6.25A | VTX | ||||||
Each | 1+ THB2,929.370 5+ THB2,790.030 10+ THB2,648.920 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 0 | VTX | ||||||
Each | 1+ THB840.610 5+ THB824.400 10+ THB808.180 25+ THB791.970 50+ THB775.760 | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 0 | MCTA | ||||||
Each | 1+ THB785.930 5+ THB771.030 10+ THB755.690 25+ THB740.350 50+ THB725.450 | 7VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 292mA | - | ||||||
Each | 1+ THB826.590 5+ THB810.810 10+ THB794.600 25+ THB778.820 50+ THB763.050 | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1A | MCTA | ||||||
Each | 1+ THB1,199.370 5+ THB1,176.140 10+ THB1,152.920 25+ THB1,130.130 | 80VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 90mm | 40mm | 0 | VTX | ||||||
Each | 1+ THB2,181.680 5+ THB2,077.830 10+ THB1,972.660 | 250VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | 53.5mm | 0 | MCTA | ||||||
Each | 1+ THB1,382.100 5+ THB1,355.370 10+ THB1,328.640 25+ THB1,302.340 | 50VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1A | - | ||||||
Each | 1+ THB1,158.350 5+ THB1,136.000 10+ THB1,113.650 25+ THB1,091.300 | 30VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB793.810 5+ THB778.470 10+ THB763.140 25+ THB748.240 50+ THB732.900 | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ THB2,610.760 5+ THB2,486.320 10+ THB2,360.550 | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | ||||||
Each | 1+ THB3,425.850 5+ THB3,262.840 10+ THB3,098.080 | 0 | 230V | 2 x 55V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139mm | - | 0 | VTX | ||||||
Each | 1+ THB781.980 5+ THB767.080 10+ THB751.750 25+ THB736.850 50+ THB721.950 | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 194mA | - | ||||||
Each | 1+ THB1,158.350 5+ THB1,136.000 10+ THB1,113.650 25+ THB1,091.300 | 30VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 1A | - | ||||||
Each | 1+ THB1,348.790 5+ THB1,322.940 10+ THB1,297.080 25+ THB1,271.230 | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 0 | - | ||||||