172 พบผลลัพธ์สำหรับ "PRO ELEC"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,329.270 5+ THB1,304.340 10+ THB1,278.970 25+ THB1,253.160 | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 0 | MCTA | ||||||
Each | 1+ THB1,467.920 5+ THB1,439.490 10+ THB1,411.500 25+ THB1,383.070 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 0 | VTX | ||||||
Each | 1+ THB2,990.080 5+ THB2,862.790 10+ THB2,741.200 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 10A | VTX | ||||||
Each | 1+ THB1,315.270 5+ THB1,289.900 10+ THB1,264.530 25+ THB1,239.160 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 5A | VTX | ||||||
Each | 1+ THB1,190.790 5+ THB1,168.050 10+ THB1,144.860 25+ THB1,122.120 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB780.550 5+ THB765.680 10+ THB750.370 25+ THB735.500 50+ THB720.630 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 389mA | - | ||||||
Each | 1+ THB1,467.920 5+ THB1,439.490 10+ THB1,411.500 25+ THB1,383.070 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 4.44A | VTX | ||||||
Each | 1+ THB2,990.080 5+ THB2,862.790 10+ THB2,741.200 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 6.25A | VTX | ||||||
Each | 1+ THB2,990.080 5+ THB2,862.790 10+ THB2,741.200 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 0 | VTX | ||||||
Each | 1+ THB1,467.920 5+ THB1,439.490 10+ THB1,411.500 25+ THB1,383.070 | 160VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 3.2A | VTX | ||||||
Each | 1+ THB849.570 5+ THB833.390 10+ THB817.210 25+ THB800.580 50+ THB784.400 | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1A | MCTA | ||||||
Each | 1+ THB839.080 5+ THB822.890 10+ THB806.710 25+ THB790.520 50+ THB774.340 | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 0 | MCTA | ||||||
Each | 1+ THB904.110 5+ THB887.050 10+ THB869.560 25+ THB852.060 50+ THB834.560 | 30VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | 31mm | 1A | VTX | ||||||
Each | 1+ THB1,233.040 5+ THB1,209.420 10+ THB1,185.800 25+ THB1,161.740 | 80VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 90mm | 40mm | 0 | VTX | ||||||
Each | 1+ THB2,226.680 5+ THB2,132.200 10+ THB2,041.660 | 250VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | 53.5mm | 0 | MCTA | ||||||
Each | 1+ THB1,190.790 5+ THB1,168.050 10+ THB1,144.860 25+ THB1,122.120 | 30VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ THB966.140 5+ THB947.770 10+ THB928.960 25+ THB910.590 50+ THB891.780 | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | ||||||
Each | 1+ THB1,421.120 5+ THB1,393.570 10+ THB1,366.450 25+ THB1,338.890 | 50VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1A | - | ||||||
Each | 1+ THB816.410 5+ THB800.670 10+ THB784.920 25+ THB769.170 50+ THB753.430 | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ THB2,664.610 5+ THB2,551.320 10+ THB2,443.290 | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | ||||||
Each | 1+ THB780.550 5+ THB765.680 10+ THB750.370 25+ THB735.500 50+ THB720.630 | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 194mA | - | ||||||
Each | 1+ THB1,190.790 5+ THB1,168.050 10+ THB1,144.860 25+ THB1,122.120 | 30VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 1A | - | ||||||
Each | 1+ THB3,496.590 5+ THB3,347.870 10+ THB3,206.150 | 0 | 230V | 2 x 55V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139mm | - | 0 | VTX | ||||||
Each | 1+ THB1,346.330 5+ THB1,320.520 10+ THB1,294.710 25+ THB1,268.910 | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 0 | - | ||||||
Each | 1+ THB1,652.070 5+ THB1,581.650 10+ THB1,514.720 25+ THB1,485.860 | 160VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 105mm | 47mm | 0 | MCTA | ||||||