Toroidal Power Transformers :
พบผลิตภัณฑ์จำนวน409ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB2,309.980 5+ THB2,265.420 10+ THB2,220.840 50+ THB2,176.270 100+ THB2,158.590 | 100W | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 100mm | - | 48mm | 3.54A | VTX-146 Series | ||||||
Each | 1+ THB1,792.080 5+ THB1,757.510 10+ THB1,722.930 50+ THB1,688.350 100+ THB1,674.630 | 80VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 96mm | - | 44mm | 2.22A | VTX-146 Series | ||||||
Each | 1+ THB5,869.120 5+ THB5,755.900 10+ THB5,642.640 50+ THB5,529.390 | 400W | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 150mm | - | 68mm | 7.07A | VTX-146 Series | ||||||
Each | 1+ THB2,024.200 5+ THB1,985.150 10+ THB1,946.090 50+ THB1,907.030 100+ THB1,891.540 | 120VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 103mm | - | 49mm | 3.33A | VTX-146 Series | ||||||
Each | 1+ THB1,792.080 5+ THB1,757.510 10+ THB1,722.930 50+ THB1,688.350 100+ THB1,674.630 | 80VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 96mm | - | 44mm | 4.44A | VTX-146 Series | ||||||
Each | 1+ THB2,024.200 5+ THB1,985.150 10+ THB1,946.090 50+ THB1,907.030 100+ THB1,891.540 | 120VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 103mm | - | 49mm | 6.66A | VTX-146 Series | ||||||
Each | 1+ THB4,714.990 5+ THB4,620.700 10+ THB4,526.400 50+ THB4,432.100 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | - | 59mm | 4A | VTX Series | ||||||
Each | 1+ THB5,827.790 5+ THB5,711.240 10+ THB5,594.680 50+ THB5,478.130 | 290VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 129mm | - | 65mm | 2A | VTX Series | ||||||
Each | 1+ THB2,987.310 5+ THB2,927.570 10+ THB2,867.820 50+ THB2,808.080 100+ THB2,748.330 | 75VA | 110V, 120V, 220V, 230V, 240V | 0V + 250V, 0V + 250V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 103mm | - | 48mm | 100mA | VTX Series | ||||||
Each | 1+ THB1,805.800 5+ THB1,770.960 10+ THB1,736.120 50+ THB1,701.270 100+ THB1,687.450 | 100W | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 97mm | - | 46mm | 4.15A | VTX-146 Series | ||||||
Each | 1+ THB3,148.600 5+ THB3,087.860 10+ THB3,027.100 50+ THB2,966.350 | 150W | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 111mm | - | 50mm | 4.33A | VTX-146 Series | ||||||
Each | 1+ THB2,024.200 5+ THB1,985.150 10+ THB1,946.090 50+ THB1,907.030 100+ THB1,891.540 | 120VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 103mm | - | 49mm | 5A | VTX-146 Series | ||||||
Each | 1+ THB4,357.860 5+ THB4,273.790 10+ THB4,189.700 50+ THB4,105.610 | 300W | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 135mm | - | 60mm | 6.12A | VTX-146 Series | ||||||
Each | 1+ THB3,483.860 5+ THB3,414.190 10+ THB3,344.510 50+ THB3,274.830 100+ THB3,205.160 | 60VA | 110V, 120V, 220V, 230V, 240V | 250V + 250V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 102mm | - | 46mm | 2A | VTX Series | ||||||
Each | 1+ THB1,792.080 5+ THB1,757.510 10+ THB1,722.930 50+ THB1,688.350 100+ THB1,674.630 | 80VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 96mm | - | 44mm | 3.33A | VTX-146 Series | ||||||
Each | 1+ THB1,792.080 5+ THB1,757.510 10+ THB1,722.930 50+ THB1,688.350 100+ THB1,674.630 | 80VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 96mm | - | 44mm | 2.67A | VTX-146 Series | ||||||
Each | 1+ THB1,805.800 5+ THB1,770.960 10+ THB1,736.120 50+ THB1,701.270 100+ THB1,687.450 | 100W | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 97mm | - | 46mm | 2.77A | VTX-146 Series | ||||||
Each | 1+ THB2,024.200 5+ THB1,985.150 10+ THB1,946.090 50+ THB1,907.030 100+ THB1,891.540 | 120VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 103mm | - | 49mm | 4A | VTX-146 Series | ||||||
Each | 1+ THB4,405.800 5+ THB4,317.690 10+ THB4,229.570 50+ THB4,141.460 100+ THB4,053.340 | 185VA | 110V, 120V, 220V, 230V, 240V | 280V + 280V, 3.15V + 3.15V, 0V + 12V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 113mm | - | 59mm | 5A | VTX Series | ||||||
Each | 1+ THB3,272.150 5+ THB3,209.020 10+ THB3,145.880 50+ THB3,082.740 | 250VA | 110V, 120V, 220V, 230V, 240V | 390V + 390V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 123mm | - | 64mm | 6A | VTX Series | ||||||
Each | 1+ THB2,059.140 5+ THB2,019.420 10+ THB1,979.680 50+ THB1,939.950 100+ THB1,924.190 | 60VA | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 88mm | - | 48mm | 2.74A | VTX-146 Series | ||||||
TRIAD MAGNETICS | Each | 1+ THB937.130 | 25VA | 115V, 230V | 2 x 115V | - | - | - | Wire Leaded | - | 71mm | 32mm | - | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ THB2,221.550 5+ THB2,074.390 10+ THB1,944.890 25+ THB1,815.070 50+ THB1,719.910 ราคาเพิ่มเติม... | - | - | 2 x 12V | Dual Primary, Dual Secondary | - | Chassis Mount | - | - | 87mm | 47mm | - | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ THB1,393.020 5+ THB1,301.650 10+ THB1,220.970 25+ THB1,140.300 50+ THB1,081.010 ราคาเพิ่มเติม... | - | - | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 71mm | - | 4.16A | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ THB1,659.580 5+ THB1,551.690 10+ THB1,456.430 25+ THB1,361.180 50+ THB1,291.190 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | 80mm | - | - | - | |||||