Toroidal Power Transformers :
พบผลิตภัณฑ์จำนวน409ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,530.640 5+ THB1,501.280 10+ THB1,471.480 25+ THB1,442.120 | 120VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 4A | MCTA | ||||||
Each | 1+ THB1,450.450 5+ THB1,422.400 10+ THB1,394.800 25+ THB1,366.750 | 120VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 0 | MCTA | ||||||
Each | 1+ THB1,888.690 | 20VA | 2 x 115V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ THB4,056.240 | 225VA | 2 x 115V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | - | 54mm | - | RKD Series | ||||||
Each | 1+ THB11,272.540 5+ THB11,244.120 | 1kVA | 2 x 115V | 2 x 115V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 170mm | - | 85mm | - | RKD Series | ||||||
Each | 1+ THB3,417.230 | 160VA | 2 x 115V | 2 x 35V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 107mm | - | 50mm | - | RKD Series | ||||||
Each | 1+ THB1,895.400 | 20VA | 2 x 115V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ THB2,424.800 | 50VA | 2 x 115V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 79mm | - | 39mm | - | RKD Series | ||||||
Each | 1+ THB1,724.820 5+ THB1,716.450 | 15VA | 2 x 115V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 60mm | - | 27mm | - | RKD Series | ||||||
Each | 1+ THB1,987.110 5+ THB1,902.110 | 20VA | 2 x 115V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ THB4,347.030 | 300VA | 2 x 115V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 126mm | - | 64mm | - | RKD Series | ||||||
Each | 1+ THB7,373.550 | 625VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 154mm | - | 74mm | - | - | ||||||
Each | 1+ THB2,951.780 5+ THB2,749.150 | 120VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 96mm | - | 46mm | - | RKD Series | ||||||
Each | 1+ THB2,154.130 | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ THB3,107.620 5+ THB2,719.170 10+ THB2,397.950 | 80VA | 2 x 115V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 91mm | - | 43mm | - | RKD Series | ||||||
Each | 1+ THB2,383.790 | 60VA | 2 x 115V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 83mm | - | 38mm | - | RKD Series | ||||||
Each | 1+ THB4,187.380 5+ THB4,041.270 10+ THB3,908.440 50+ THB3,771.880 | 160VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 107mm | - | 50mm | - | RKD Series | ||||||
Each | 1+ THB2,526.950 | 100VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 94mm | - | 45mm | - | RKD Series | ||||||
Each | 1+ THB1,661.040 5+ THB1,629.000 10+ THB1,596.940 50+ THB1,564.890 100+ THB1,552.180 | 30W | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 82mm | - | 43mm | 1.94A | VTX-146 Series | ||||||
Each | 1+ THB2,309.980 5+ THB2,265.420 10+ THB2,220.840 50+ THB2,176.270 100+ THB2,158.590 | 100VA | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 100mm | - | 48mm | 3.54A | VTX-146 Series | ||||||
Each | 1+ THB1,792.080 5+ THB1,757.510 10+ THB1,722.930 50+ THB1,688.350 100+ THB1,674.630 | 80VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 96mm | - | 44mm | 2.22A | VTX-146 Series | ||||||
Each | 1+ THB5,869.120 5+ THB5,755.900 10+ THB5,642.640 50+ THB5,529.390 | 400W | 0V to 100V | - | Single Primary, Single Secondary | Open | Chassis Mount | Cable | 150mm | - | 68mm | 7.07A | VTX-146 Series | ||||||
Each | 1+ THB1,805.800 5+ THB1,770.960 10+ THB1,736.120 50+ THB1,701.270 100+ THB1,687.450 | 100VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Cable | 97mm | - | 46mm | 3.33A | VTX-146 Series | ||||||
Each | 1+ THB3,683.660 5+ THB3,609.990 10+ THB3,536.320 50+ THB3,462.650 100+ THB3,388.970 | 115VA | 110V, 120V, 220V, 230V, 240V | 300V + 300V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 107mm | - | 52mm | 3A | VTX Series | ||||||
Each | 1+ THB4,716.120 5+ THB4,621.800 10+ THB4,527.480 50+ THB4,433.160 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 80V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | - | 59mm | 4A | VTX Series | ||||||