0
0 ItemsTHB0.00

Current Transformers :

พบผลิตภัณฑ์จำนวน73

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
2543720

RoHS

Each
1+THB958.350
Modular
100:5
Class 1
3VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT SELV Series
2543708

RoHS

Each
1+THB1,092.060
5+THB1,088.700
Modular
100:5
Class 1
3VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
4558749

RoHS

Each
1+THB3,012.230
Cable, Bus-bar
600:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
600A
5A
CTD-3X Series
1758723

RoHS

Each
1+THB1,282.060
5+THB1,040.180
10+THB908.840
20+THB893.150
50+THB877.450
Molded Case
10:5
Class 1
2.5VA
-
-
DIN Rail, Feet Mount
Screw
Metering
10A
5A
16 Series
1758716

RoHS

Each
1+THB2,474.360
5+THB1,981.520
10+THB1,947.300
20+THB1,913.080
3-Phase Molded Case
100:5
Class 1
2.5VA
-
50Hz / 60Hz
Feet Mount
Screw
Metering
100A
5A
CT105 Series
1549109

RoHS

Each
1+THB8,237.360
-
-
Class 2
-
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
E83 Series
1758721

RoHS

Each
1+THB2,562.170
3-Phase Molded Case
200:5
Class 1
2.5VA
-
50Hz / 60Hz
Feet Mount
Screw
Metering
200A
5A
CT105 Series
3680042
Each
1+THB3,583.950
3-Phase Molded Case
100:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
M3N1 Series
1373210

RoHS

Each
1+THB819.980
5+THB665.280
10+THB581.280
20+THB571.250
50+THB561.210
Molded Case
100:5
Class 1
2.5VA
21mm
-
DIN Rail, Feet Mount
Screw
Metering
100A
5A
13 Series
1373207

RoHS

Each
1+THB773.400
5+THB627.490
10+THB548.260
20+THB538.790
50+THB529.320
Molded Case
50:5
Class 1
1VA
21mm
-
DIN Rail, Feet Mount
Screw
Metering
50A
5A
13 Series
3257887

RoHS

Each
1+THB1,648.810
5+THB1,326.180
10+THB1,150.970
Pluggable
100:5
Class 1
2.5VA
-
50Hz / 60Hz
DIN Rail
Screw
Metering
100A
5A
PACT Series
4835654

RoHS

Each
1+THB3,186.840
Bus-bar
-
-
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
800A
5A
CTD-3X Series
4558745

RoHS

Each
1+THB2,369.510
Cable, Bus-bar
160:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
160A
5A
CTD-1X Series
4558750

RoHS

Each
1+THB3,141.050
5+THB2,515.420
10+THB2,471.990
25+THB2,428.550
50+THB2,379.980
Cable, Bus-bar
250:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
250A
5A
CTD-3X Series
4558740

RoHS

Each
1+THB2,272.870
10+THB1,820.160
25+THB1,757.300
50+THB1,722.160
100+THB1,687.010
Cable, Bus-bar
80:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
80A
5A
CTD-1X Series
2543705

RoHS

Each
1+THB1,425.040
5+THB1,141.210
10+THB1,118.390
20+THB1,095.570
Modular
50:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
2835414

RoHS

Each
1+THB3,731.770
5+THB3,260.570
10+THB3,147.980
Split Core
125:5
-
-
21mm
-
DIN Rail
Screw
Metering & Protection
125A
5A
PowerLogic Series
3680061
Each
1+THB1,356.410
5+THB1,086.240
10+THB1,064.520
20+THB1,042.800
Molded Case
400:5
Class 1
5VA
31mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
400A
5A
XL3D Series
3680049
Each
1+THB2,436.690
5+THB1,951.350
10+THB1,917.660
20+THB1,883.960
3-Phase Molded Case
250:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
250A
5A
M3N1 Series
2543706

RoHS

Each
1+THB1,425.040
Modular
60:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
3680056
Each
1+THB871.720
5+THB707.260
10+THB617.950
20+THB607.280
50+THB596.610
Molded Case
100:5
Class 1
3.75VA
21mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
100A
5A
XL1B Series
1758725

RoHS

Each
1+THB1,332.430
5+THB1,081.040
10+THB944.550
20+THB928.240
50+THB911.930
Molded Case
20:5
Class 1
2.5VA
-
-
DIN Rail, Feet Mount
Screw
Metering
20A
5A
16 Series
2448032

RoHS

Each
1+THB3,023.660
5+THB2,421.410
10+THB2,372.990
Split Core
150:5
Class 1
500mVA
19mm
-
Chassis Mount
Screw
Metering & Protection
150A
5A
Micro 19 Series
2543733

RoHS

Each
1+THB2,582.060
5+THB2,067.770
10+THB2,026.420
Modular
300:5
Class 0.5
4VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT MAX SELV Series
2448031

RoHS

Each
1+THB3,023.660
5+THB2,421.410
10+THB2,372.990
Split Core
125:5
Class 1
500mVA
19mm
-
Chassis Mount
Screw
Metering & Protection
125A
5A
Micro 19 Series
1-25 จาก 73 รายการ
จาก 3 หน้า

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO