0
0 ItemsTHB0.00

Current Transformers :

พบผลิตภัณฑ์จำนวน18

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
1758721

RoHS

Each
1+THB2,562.170
3-Phase Molded Case
200:5
Class 1
2.5VA
-
50Hz / 60Hz
Feet Mount
Screw
Metering
200A
5A
CT105 Series
4558734

RoHS

Each
1+THB5,402.560
5+THB4,720.390
10+THB4,557.380
25+THB4,466.240
50+THB4,375.090
ราคาเพิ่มเติม...
Split Core
200:5
Class 3
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
4352175
INSTRUMENT TRANSFORMER
Each
1+THB3,062.930
5+THB2,571.570
10+THB2,466.240
50+THB2,427.340
Non-ANSI Rated Window Type
200:5
Class 1
4VA
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
AL Series
1797762

RoHS

Each
1+THB3,098.970
5+THB2,707.680
10+THB2,614.170
Split Core
-
Class 1
-
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
3787214

RoHS

Each
1+THB7,979.090
Pluggable
200:5
Class 0.5
5VA
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
200A
5A
855 Series
4284979

RoHS

Each
1+THB2,830.220
5+THB2,266.500
10+THB2,227.370
20+THB2,188.230
Cable, Bus-bar
200:5
Class 0.5
3VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
200A
5A
CTD-1X Series
4558752

RoHS

Each
1+THB5,481.500
Split Core
200:5
Class 3
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
3680048
Each
1+THB2,366.800
5+THB1,895.370
10+THB1,862.650
20+THB1,829.920
3-Phase Molded Case
200:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
1373200

RoHS

Each
1+THB2,250.360
5+THB1,802.130
10+THB1,771.010
20+THB1,739.890
Split Core
200:5
Class 1
2.5VA
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
5A
-
3680057
Each
1+THB846.710
5+THB686.960
10+THB600.220
20+THB589.860
50+THB579.490
Molded Case
200:5
Class 1
5VA
21mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
200A
5A
XL1B Series
2630776

RoHS

Each
1+THB2,410.160
5+THB1,930.110
10+THB1,896.790
20+THB1,863.460
Pluggable
200:1
Class 1
5VA
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
200A
1A
855 Series
3680059
Each
1+THB918.000
5+THB744.810
10+THB650.760
20+THB639.530
50+THB628.290
Molded Case
200:5
Class 1
5VA
-
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
200A
5A
XL2C Series
3680053

RoHS

Each
1+THB2,540.340
5+THB2,034.360
10+THB1,999.240
20+THB1,964.110
Split Core
200:5
Class 1
1VA
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
200A
5A
MSC2 Series
2448033

RoHS

Each
1+THB2,953.740
5+THB2,365.410
10+THB2,318.110
Split Core
200:5
Class 1
1VA
19mm
-
Chassis Mount
Screw
Metering & Protection
200A
5A
Micro 19 Series
3787222

RoHS

Each
1+THB8,651.190
Pluggable
200:5
Class 0.5
2.5VA
32mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
200A
5A
855 Series
4284983

RoHS

Each
1+THB2,719.200
Cable, Bus-bar
200:5
Class 0.5
4VA
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
-
200A
5A
CTD-2X Series
4379010

RoHS

Each
1+THB3,719.240
5+THB3,249.620
10+THB3,137.400
Solid Core
200:5
Class 3
6VA
21mm
50Hz / 60Hz
DIN Rail
Screw
Metering
200A
5A
PowerLogic Series
1015967

RoHS

Each
1+THB614.450
5+THB529.720
10+THB485.520
20+THB424.210
50+THB415.730
Molded Case
200:5
Class 3
2.5VA
26mm
-
DIN Rail, Feet Mount
Screw, Quick Connect
Metering
200A
5A
15
1-18 จาก 18 รายการ
จาก 1 หน้า

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO