Audio Transformers :
พบผลิตภัณฑ์จำนวน109ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Operating Temperature Min
Transformer Applications
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VIGORTRONIX | Each | 1+ THB2,217.170 5+ THB1,940.030 10+ THB1,607.450 50+ THB1,570.650 | 1CT:4,1CT:8CT | - | 150ohm | 0 | - | - | - | 500VDC | - | Microphone Input Transformer | 20ohm | - | 1.835kohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ THB1,652.250 5+ THB1,467.590 10+ THB1,242.100 50+ THB1,126.640 100+ THB1,091.590 | 1:10 | - | 1.35kohm | 19.4kohm | - | - | 35kHz | - | - | Microphone Input Transformer | 19ohm | - | 2.04kohm | Through Hole | PC Pin | 20Hz | - | ||||||
VIGORTRONIX | Each | 1+ THB2,029.240 5+ THB1,775.580 10+ THB1,471.200 50+ THB1,437.510 | 1:1:1 | - | 0 | 0 | - | - | 40kHz | - | - | Microphone Splitting Transformer | 0 | - | 0 | Through Hole | PC Pin | 16Hz | - | |||||
VIGORTRONIX | Each | 1+ THB1,535.690 5+ THB1,343.730 10+ THB1,113.380 50+ THB1,087.890 | 1:0.5, 1:1CT | - | 150ohm | 0 | - | - | - | 500VDC | - | Microphone Input Transformer | 24ohm | - | 22.5ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ THB97.560 10+ THB95.680 25+ THB93.800 50+ THB91.910 100+ THB90.030 ราคาเพิ่มเติม... | 1:1CT | - | 600ohm | 430ohm | - | - | 4kHz | 4kV | - | Impedance Matching | 115ohm | - | 115ohm | Surface Mount | Solder | 200Hz | VTX-134 Series | ||||||
VIGORTRONIX | Each | 1+ THB1,535.690 5+ THB1,343.730 10+ THB1,113.380 50+ THB1,087.890 | 1:4 | - | 1.5kohm | 2.95kohm | - | - | 50kHz | - | - | Microphone Input Transformer | 19ohm | - | 292ohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ THB279.450 10+ THB274.040 25+ THB268.620 50+ THB263.210 100+ THB257.790 ราคาเพิ่มเติม... | 1:1CT | - | 800ohm | 800ohm | - | - | 25kHz | 1.5kV | - | Miniature Encapsulated - Line Matching | 105ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | ||||||
Each | 1+ THB1,026.600 5+ THB976.210 10+ THB934.910 | - | - | 600ohm | 8ohm | - | 1W | 15kHz | 500VDC | - | Open Frame - Line Matching | - | - | - | Through Hole | PC Pin | 200Hz | 149U Series | ||||||
Each | 1+ THB2,889.750 5+ THB2,860.690 10+ THB2,831.630 25+ THB2,603.210 50+ THB2,562.730 ราคาเพิ่มเติม... | 1:1 | - | 10kohm | 10kohm | - | - | - | - | - | Professional - Line Matching | - | - | - | Through Hole | PC Pin | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ THB62.260 10+ THB61.210 25+ THB60.680 50+ THB59.890 100+ THB57.770 ราคาเพิ่มเติม... | 1:1 | - | - | - | - | - | - | 2kV | - | Digital Audio Data Transmission | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
HAMMOND | Each | 1+ THB1,541.990 5+ THB1,469.100 10+ THB1,396.200 50+ THB1,351.990 | - | - | - | 8ohm | - | 3.5W | - | 1.5kV | - | Single Ended Tube Output | - | - | 1.02ohm | - | Wire Leaded | 70Hz | - | |||||
Each | 1+ THB314.710 10+ THB297.860 25+ THB265.460 50+ THB238.570 100+ THB229.490 ราคาเพิ่มเติม... | 1:1 | - | 600ohm | 4kohm | - | - | 3.5kHz | 1.5kV | - | Data/Voice Coupling | 260ohm | - | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ THB947.210 5+ THB901.420 10+ THB806.920 25+ THB736.610 50+ THB698.020 ราคาเพิ่มเติม... | 14.1:1 | - | 200kohm | 1kohm | - | 10mW | 100kHz | 1kV | - | High Reliability | 5.3kohm | - | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ THB56.040 10+ THB55.370 25+ THB54.700 50+ THB53.690 100+ THB52.790 | 1:1 | - | - | - | - | - | - | 2kV | - | Digital Audio Data Transmission | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
Each | 1+ THB880.370 5+ THB838.570 10+ THB752.070 25+ THB687.910 50+ THB652.600 ราคาเพิ่มเติม... | 2:1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 72ohm | - | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ THB1,099.430 5+ THB1,093.550 10+ THB1,087.670 50+ THB1,049.380 100+ THB1,038.760 | - | - | - | - | - | - | - | - | - | Miniature Potted - Line Matching | 340ohm | - | 100ohm | - | PC Pin | - | - | ||||||
Each | 1+ THB315.390 10+ THB298.540 25+ THB266.140 50+ THB239.250 100+ THB230.170 ราคาเพิ่มเติม... | 1:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | - | Data/Voice Coupling | 42ohm | - | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ THB815.330 5+ THB776.450 10+ THB696.420 25+ THB636.800 50+ THB604.080 ราคาเพิ่มเติม... | 1.58:1 | - | 1.5kohm | 600ohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 168ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ THB824.700 5+ THB785.570 10+ THB746.430 50+ THB695.720 100+ THB674.880 ราคาเพิ่มเติม... | 2:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | - | Data/Voice Coupling | 31ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ THB641.640 5+ THB627.910 10+ THB614.170 25+ THB603.050 | 4.4:1 | - | 1kohm | 50ohm | - | 50mW | 100kHz | 1kV | - | High Reliability | 145ohm | - | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB73.420 10+ THB55.310 25+ THB52.920 50+ THB50.530 100+ THB48.760 ราคาเพิ่มเติม... | 1:1 | - | - | - | - | - | - | 2kV | - | Digital Audio Data Transmission | 0 | - | - | Surface Mount | Solder | - | DA100J Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ THB60.490 10+ THB52.790 | 1:1 | - | - | - | - | - | - | 2kV | - | Digital Audio Data Transmission | 0 | - | - | Surface Mount | Solder | - | DA Series | |||||
TRIAD MAGNETICS | Each | 1+ THB474.440 5+ THB464.310 10+ THB454.170 25+ THB441.740 | 14.1:1 | - | - | - | - | - | - | - | - | Data/Voice Coupling | 5.3kohm | - | 120ohm | Through Hole | PC Pin | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ THB56.040 10+ THB55.370 25+ THB54.700 50+ THB53.690 100+ THB52.790 | 1:1 | - | - | - | - | - | - | 2kV | - | Digital Audio Data Transmission | 0 | - | - | Surface Mount | Solder | - | DA100J Series | |||||
TRIAD MAGNETICS | Each | 1+ THB888.450 5+ THB846.510 10+ THB759.310 25+ THB694.570 50+ THB658.900 ราคาเพิ่มเติม... | - | - | - | 1kohm | - | 40mW | 100kHz | - | - | Digital Audio Data Transmission | - | - | 115ohm | Through Hole | - | 300Hz | - | |||||