Drill Bit Sets :
พบผลิตภัณฑ์จำนวน126ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Kit Contents
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||
|---|---|---|---|---|---|---|---|---|---|
3582242 | Each | 1+ THB1,786.820 6+ THB1,679.510 12+ THB1,615.430 | 4mm, 5mm, 6mm, 7mm, 10mm Glass/Tile TCT Drill Bits | - | |||||
2470521 | 1 Kit | 1+ THB847.000 6+ THB830.060 12+ THB813.120 | 13 Pieces of HSS Drill Bit Set | - | |||||
2843122 | 1 Set | 1+ THB2,093.390 5+ THB1,859.680 | 25 Pieces of 1-13mm Dia Twist Drills with Plastic Case | - | |||||
3378164 | 1 Set | 1+ THB1,584.130 5+ THB1,407.280 | 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm | Bosch - HSS Drill Bit Sets | |||||
1307291 | Each | 1+ THB5,699.070 5+ THB5,525.650 | 6.3, 8.3, 10.4, 12.4, 16.5, 20.5mm Drill Bits | - | |||||
3529357 | GREENLEE | 1 Kit | 1+ THB4,249.460 | 6 Pcs of M3, M4, M5, M6, M8, M10 Bits, Bit Holder | - | ||||
2137022 | MILWAUKEE TOOL | Each | 1+ THB2,857.340 | 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 11/64", 3/16", 13/64", 7/32", 15/64" Drill Bits | - | ||||
2843133 | 1 Set | 1+ THB3,575.340 3+ THB3,348.480 | 3 PCS of Sizes 0/9, 1, 2 Step Drills with Plastic Case | - | |||||
2843123 | 1 Set | 1+ THB2,049.300 5+ THB1,820.520 | 19 Pieces of 1-10mm Dia Twist Drills with Plastic Case | - | |||||
3279844 | 1 Kit | 1+ THB2,860.300 6+ THB2,803.100 12+ THB2,745.890 | 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm Drill Bits | - | |||||
2311587 | 1 Kit | 1+ THB1,309.960 6+ THB1,231.290 12+ THB1,184.300 | Screwdriver Bit Holder, Quick Change Chuck, Screwdriver Bits, Drill / Driver Bits | - | |||||
4700788 | Each | 1+ THB2,636.180 5+ THB2,341.880 | 5, 6, 8, 10, 12mm Drill Bits | - | |||||
3020640 | 1 Set | 1+ THB6,243.920 3+ THB6,119.050 | 3PCs Of Sizes 0/9, 1, 2 Spiral Fluted Step Drills with Plastic Case | - | |||||
2843137 | 1 Set | 1+ THB5,816.250 | 10 PCS each of Sizes 1-8mm & 5 PCS each of Sizes 8.5-10mm Twist Drills with Steel Case | - | |||||
9700854 | 1 Kit | 1+ THB2,695.800 5+ THB2,394.840 | 3 Pieces of Tube & Sheet Drill | - | |||||
2843135 | 1 Set | 1+ THB5,332.240 | 6 PCS of Sizes 6.3, 8.3, 10.4, 12.4, 16.5 & 20.5mm Countersinkers with Plastic Case | - | |||||
382899 | Each | 1+ THB4,566.510 5+ THB4,276.770 | 1, 2, 3 Drill Bits | - | |||||
374982 | Each | 1+ THB5,510.140 5+ THB5,160.530 | 6.3, 8.3, 10.5, 12.4, 16.5, 20.5mm Drill Bits | - | |||||
500860 | Each | 1+ THB957.770 6+ THB900.260 12+ THB865.910 | 4, 5, 6, 8, 10mm Drill Bits | - | |||||
2843136 | 1 Set | 1+ THB2,584.300 5+ THB2,295.780 | 6 PCS of Sizes 6.3, 8.3, 10.4, 12.4, 16.5 & 20.5mm Countersinkers with Plastic Box | - | |||||
2843092 | 1 Set | 1+ THB6,518.030 3+ THB6,387.670 | 6-Piece Of Sizes 6.3, 8.3, 10.4, 12.4, 16.5, 20.5mm ULTIMATECUT Countersinkers with Plastic Case | - | |||||
3020641 | 1 Set | 1+ THB6,243.920 3+ THB6,119.050 | 3PCs Of Sizes 0/9, 1, 2 Spiral Fluted Step Drills with Plastic Case | - | |||||
2843093 | 1 Set | 1+ THB8,208.760 | 6-Piece Of Sizes 6.3, 8.3, 10.4, 12.4, 16.5, 20.5mm ULTIMATECUT Countersinkers with Plastic Case | - | |||||
3020638 | 1 Set | 1+ THB7,908.550 3+ THB7,750.380 | 5-Piece Of Sizes 6.3, 10.4, 16.5, 20.5, 25mm ULTIMATECUT Countersinkers with Plastic Case | - | |||||
2900904 | Each | 1+ THB1,266.040 6+ THB1,190.000 12+ THB1,144.600 | 7 PCs of Size 5 x 110, 6 x 110, 8 x 110, 6 x 150, 8 x 150, 10 x 150 & 12 x 150mm SDS-Plus Drill Bits | SDS-Plus | |||||