Prototyping Boards :
พบผลิตภัณฑ์จำนวน241ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Board Type
Board Material
Hole Diameter
External Height
Accessory Type
External Width
For Use With
Board Thickness
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4047658 RoHS | BUD INDUSTRIES | Each | 1+ THB614.310 5+ THB613.650 10+ THB597.260 | Prototype Board | - | - | - | - | 159.8mm | - | 1.6mm | - | ||||
4093404 RoHS | NI (NOW PART OF EMERSON) | Each | 1+ THB49,437.220 | - | - | - | - | - | - | - | - | - | ||||
4034313 RoHS | ANALOG DEVICES | Each | 1+ THB915.980 | Breadboard / Prototype Board | - | - | - | - | - | - | - | - | ||||
MIKROELEKTRONIKA | Each | 1+ THB208.880 | MCU Card | - | - | - | - | - | - | - | - | |||||
4093406 RoHS | NI (NOW PART OF EMERSON) | 5 Kit | 1+ THB20,440.390 | Prototype Board | - | - | - | - | - | - | - | - | ||||
4733204 | Each | 1+ THB124.460 | FireBeetle Cover Prototype Board | - | - | 58mm | - | 29mm | - | - | - | |||||
4853168 RoHS | MULTICOMP | Each | 1+ THB83.120 | - | - | - | - | - | - | - | - | - | ||||
ROTH ELEKTRONIK | Each | 1+ THB1,474.620 10+ THB1,469.310 40+ THB1,464.000 | Eurocard | Epoxy Glass Composite | - | - | - | - | - | - | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB636.780 10+ THB549.980 25+ THB538.990 | Sheet Material, Single Clad | Epoxy Glass Composite | - | 304.8mm | - | 304.8mm | - | 1.57mm | - | |||||
PROTO ADVANTAGE | Each | 1+ THB64.350 | Breadboard | Epoxy Glass Composite | 1mm | 35.56mm | - | 27.94mm | - | - | - | |||||
PROTO ADVANTAGE | Each | 1+ THB67.380 | Breadboard | Epoxy Glass Composite | 1mm | 44.5mm | - | 17.8mm | - | 1.6mm | - | |||||
Each | 1+ THB1,658.810 | Photoresist Board | Epoxy Glass Composite | - | 440mm | - | 305mm | - | 1.6mm | - | ||||||
Each | 1+ THB772.360 20+ THB667.080 50+ THB645.290 | Photoresist Board | Epoxy | - | 200mm | - | 300mm | - | - | - | ||||||
Each | 1+ THB463.230 5+ THB421.600 10+ THB398.810 | Eurocard | Epoxy Glass Composite | 1.02mm | 160mm | - | 100mm | - | 1.6mm | - | ||||||
Each | 1+ THB610.400 10+ THB608.210 25+ THB606.010 | Eurocard | Epoxy Fibreglass | 1mm | 100mm | - | 160mm | - | 1.5mm | - | ||||||
2483430 | Each | 1+ THB505.000 10+ THB469.380 25+ THB453.480 | Prototype Board | - | - | 2" | - | 2" | - | - | - | |||||
PROTO ADVANTAGE | Each | 1+ THB89.950 | Breadboard | Epoxy Glass Composite | 1mm | 44.5mm | - | 22.9mm | - | 1.6mm | - | |||||
PROTO ADVANTAGE | Each | 1+ THB117.290 | Breadboard | Epoxy Glass Composite | 1mm | 44.5mm | - | 27.9mm | - | 1.6mm | - | |||||
Each | 1+ THB1,317.030 5+ THB1,227.610 10+ THB1,203.060 | - | - | - | - | - | - | - | - | - | ||||||
ROTH ELEKTRONIK | Each | 1+ THB365.200 10+ THB363.520 20+ THB345.770 50+ THB329.400 | Eurocard | Epoxy Glass Composite | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
ROTH ELEKTRONIK | Each | 1+ THB1,353.420 | Matrix Board | Epoxy Glass Composite | - | - | - | - | - | - | - | |||||
Each | 1+ THB7,704.460 | - | - | - | - | - | - | - | - | - | ||||||
ROTH ELEKTRONIK | Each | 1+ THB234.020 10+ THB232.940 20+ THB221.570 50+ THB211.080 250+ THB181.140 | Eurocard | Epoxy Paper | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
1120330 | Each | 1+ THB646.700 10+ THB558.550 20+ THB547.380 | - | - | - | - | - | - | - | - | - | |||||
ROTH ELEKTRONIK | Each | 1+ THB365.200 10+ THB363.520 20+ THB345.770 | Eurocard | Epoxy Glass Composite | - | - | - | - | - | - | - | |||||