Prototyping Boards :
พบผลิตภัณฑ์จำนวน241ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Board Type
Board Material
Hole Diameter
External Height
Accessory Type
External Width
For Use With
Board Thickness
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VECTOR ELECTRONICS | Each | 1+ THB1,463.820 10+ THB1,364.420 | PCB, Punchboard, No Clad | Epoxy Fibreglass | - | - | - | - | - | - | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB899.290 10+ THB776.710 25+ THB761.180 | PCB, Punchboard, No Clad | Epoxy Fibreglass | 1.07mm | 431.8mm | - | 114.3mm | - | 1.57mm | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB1,167.550 10+ THB1,088.280 50+ THB1,052.740 | PCB, Punchboard, No Clad | Epoxy Fibreglass | - | - | - | - | - | - | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB1,483.380 10+ THB1,382.660 | PCB Eurocard, 3U, Pre-etched Pattern | Epoxy Glass Composite | - | - | - | - | - | - | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB1,112.790 10+ THB961.110 25+ THB941.890 | PCB, Punchboard, No Clad | Epoxy Fibreglass | 1.07mm | 431.8mm | - | 152.4mm | - | 1.19mm | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB1,087.530 10+ THB939.280 25+ THB920.500 | 0 | Epoxy Glass Composite | 1.07mm | 114.3mm | - | 205.2mm | - | 1.57mm | - | |||||
Each | 1+ THB436.640 25+ THB392.080 50+ THB384.240 | Prototype Board | ABS (Acrylonitrile Butadiene Styrene) | - | - | - | - | - | - | - | ||||||
GSPK CIRCUITS | Each | 1+ THB215.350 25+ THB203.590 50+ THB198.450 | Prototype Board | Epoxy Glass Composite | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
ROTH ELEKTRONIK | Each | 1+ THB367.370 20+ THB365.680 100+ THB347.830 | Eurocard | Epoxy Glass Composite | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
Each | 1+ THB235.420 20+ THB234.340 100+ THB222.900 | Prototype Board | Epoxy Paper | 1mm | 100mm | - | 160mm | - | 1.5mm | - | ||||||
Each | 1+ THB76.110 10+ THB67.340 20+ THB59.900 | Prototype Board | - | 1mm | 72mm | - | 47mm | - | 1.6mm | - | ||||||
Each | 1+ THB270.620 10+ THB235.770 | Eurocard | Tinned Copper | 1mm | 100mm | - | 160mm | - | - | - | ||||||
Each | 1+ THB351.210 10+ THB332.040 25+ THB323.650 100+ THB309.930 250+ THB289.540 | Prototype Board | Epoxy Paper | 1mm | 114.3mm | - | 365.8mm | - | 1.6mm | - | ||||||
ROTH ELEKTRONIK | Each | 1+ THB235.420 20+ THB234.340 50+ THB222.900 | Eurocard | Epoxy Paper | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
ROTH ELEKTRONIK | Each | 1+ THB234.020 10+ THB232.940 20+ THB221.570 50+ THB211.080 | Eurocard | Epoxy Paper | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
ROTH ELEKTRONIK | Each | 1+ THB234.020 20+ THB232.940 50+ THB221.570 | Eurocard | Epoxy Paper | - | - | - | - | - | - | - | |||||
Each | 1+ THB263.740 20+ THB221.680 50+ THB214.160 | Photoresist Board | Epoxy | - | 100mm | - | 160mm | - | - | - | ||||||
Each | 1+ THB1,461.690 | Plain Copper Board | Plain Flexible | - | 100mm | - | 600mm | - | - | - | ||||||
Each | 1+ THB187.940 25+ THB171.680 50+ THB158.120 | Plain Copper Board | Epoxy Fibreglass | - | 101mm | - | 152mm | - | 0.8mm | - | ||||||
4047652 RoHS | BUD INDUSTRIES | Each | 1+ THB330.270 5+ THB329.930 10+ THB314.160 | Prototype Board | Silicon | - | - | - | - | - | 1.6mm | - | ||||
MIKROELEKTRONIKA | Each | 1+ THB207.740 | MCU Card | - | - | - | - | - | - | - | - | |||||
4093408 RoHS | NI (NOW PART OF EMERSON) | Pack of 5 | 1+ THB28,021.610 | Prototype Board | - | - | - | - | - | - | - | - | ||||
4093407 RoHS | NI (NOW PART OF EMERSON) | Each | 1+ THB3,897.360 | Prototype Board | - | - | - | - | - | - | - | - | ||||
4093405 RoHS | NI (NOW PART OF EMERSON) | Each | 1+ THB46,933.480 | - | - | - | - | - | - | - | - | - | ||||
4093411 RoHS | NI (NOW PART OF EMERSON) | Each | 1+ THB37,256.130 | - | - | - | - | - | - | - | - | - | ||||