Prototyping Boards :
พบผลิตภัณฑ์จำนวน241ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Board Type
Board Material
Hole Diameter
External Height
Accessory Type
External Width
For Use With
Board Thickness
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB415.950 25+ THB379.950 50+ THB349.930 | Plain Copper Board | Epoxy Fibreglass | - | 152mm | - | 228mm | - | 0.8mm | - | ||||||
GSPK CIRCUITS | Each | 1+ THB229.980 25+ THB217.420 50+ THB211.920 | Prototype Board | Epoxy Paper | 1mm | 100mm | - | 160mm | - | 1.5mm | - | |||||
Each | 1+ THB429.720 5+ THB419.140 10+ THB408.560 20+ THB400.390 50+ THB392.220 | Matrix Board | Epoxy Glass Composite | 1mm | 68.9mm | - | 28.9mm | - | 1mm | - | ||||||
PHOENIX CONTACT | Each | 1+ THB780.700 5+ THB752.360 10+ THB708.000 20+ THB688.180 50+ THB646.960 | Breadboard / Solderless | - | - | - | - | - | - | - | - | |||||
2885087 RoHS | BUD INDUSTRIES | Each | 1+ THB657.590 5+ THB605.480 10+ THB553.360 20+ THB551.570 | Prototype Board | - | - | - | - | - | - | 1.6mm | - | ||||
VECTOR ELECTRONICS | Each | 1+ THB1,016.120 10+ THB877.600 25+ THB860.050 | Sheet Material, Double Clad | Epoxy Glass Composite | - | 304.8mm | - | 304.8mm | - | 1.57mm | - | |||||
Each | 1+ THB924.040 10+ THB798.080 | Prototype Board | ABS (Acrylonitrile Butadiene Styrene) | 1mm | 170.18mm | - | 109.22mm | - | 1.57mm | - | ||||||
VECTOR ELECTRONICS | Each | 1+ THB4,708.810 3+ THB4,549.260 | 0 | Epoxy Glass Composite | 1.07mm | 266.7mm | - | 457.2mm | - | 1.57mm | - | |||||
Each | 1+ THB416.980 10+ THB387.570 | 0 | Epoxy Glass Composite | 1.067mm | 254mm | - | 101.6mm | - | 1.575mm | - | ||||||
Each | 1+ THB584.290 10+ THB504.640 | Prototype Board | - | 1mm | 170.18mm | - | 76.2mm | - | 1.57mm | - | ||||||
2850737 RoHS | BUD INDUSTRIES | Each | 1+ THB1,319.330 10+ THB1,229.750 25+ THB1,189.600 | - | Silicon | 1.3mm | 192mm | - | 159.8mm | - | 1.6mm | - | ||||
VECTOR ELECTRONICS | Each | 1+ THB856.850 10+ THB740.050 | 0 | Epoxy Glass Composite | - | - | - | - | - | - | - | |||||
Each | 1+ THB852.780 | Prototype Board | ABS (Acrylonitrile Butadiene Styrene) | 1.06mm | 170.18mm | - | 109.22mm | - | 1.57mm | - | ||||||
Each | 1+ THB390.290 10+ THB362.760 | Prototype Board | ABS (Acrylonitrile Butadiene Styrene) | - | - | - | - | - | - | - | ||||||
VECTOR ELECTRONICS | Each | 1+ THB663.030 | PCB Card Edge, Holes Only, No Clad | Epoxy Glass Composite | 1.07mm | 69.3mm | - | 114.3mm | - | 1.57mm | - | |||||
Each | 1+ THB112.120 | DIP, SMD Board | - | - | 75mm | - | 100mm | - | - | - | ||||||
PHOENIX CONTACT | Each | 1+ THB1,627.490 5+ THB1,568.430 10+ THB1,475.950 20+ THB1,434.630 | Breadboard / Solderless | - | - | - | - | - | - | - | - | |||||
VECTOR ELECTRONICS | Each | 1+ THB911.100 10+ THB786.900 50+ THB761.210 | Sheet Material, Single Clad | Epoxy Fibreglass | - | 304.8mm | - | 304.8mm | - | 1.57mm | - | |||||
Each | 1+ THB813.770 10+ THB702.850 | Prototype Board | - | 1mm | 101.6mm | - | 101.6mm | - | 1.57mm | - | ||||||
VECTOR ELECTRONICS | Each | 1+ THB1,139.490 10+ THB1,062.130 25+ THB1,027.440 | 0 | Epoxy Glass Composite | 1.067mm | 114.3mm | - | 165mm | - | 1.57mm | - | |||||
2850753 | VECTOR ELECTRONICS | Each | 1+ THB2,800.290 5+ THB2,705.410 | 0 | Epoxy Fibreglass | 1.07mm | 233.7mm | - | 279.4mm | - | 1.57mm | - | ||||
Each | 1+ THB930.040 10+ THB803.260 25+ THB787.200 | Matrix Board | Epoxy Glass Composite | - | 160mm | - | 93.98mm | - | 1.575mm | - | ||||||
Each | 1+ THB1,104.990 10+ THB1,029.970 25+ THB996.340 | Matrix Board | Epoxy Glass Composite | 0.939mm | 254mm | - | 101.6mm | - | 1.575mm | - | ||||||
2213335 | Each | 1+ THB546.100 10+ THB507.580 25+ THB490.380 | Matrix Board | Epoxy Glass Composite | 0.939mm | 127mm | - | 101.6mm | - | 1.575mm | - | |||||
Each | 1+ THB787.530 10+ THB680.190 25+ THB666.590 | Matrix Board | Epoxy Glass Composite | - | 134.62mm | - | 73.66mm | - | 1.575mm | - | ||||||