0
0 ItemsTHB0.00

Digital Multimeters - Hand Held :

พบผลิตภัณฑ์จำนวน18

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
2100035

RoHS

Each
1+THB7,652.070
3+THB6,664.980
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4.5
True RMS
20000
Auto
1kV
1kV
10A
10A
20Mohm
1 Year
-
3212635

RoHS

Each
1+THB622.360
5+THB572.890
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
3.5
-
2000
Auto
600V
600V
10A
10A
20Mohm
-
-
3394752

RoHS

Each
1+THB821.510
3+THB682.560
AC/DC Voltage, Resistance, Temperature
3.5
-
4000
Auto, Manual
600V
600V
-
-
20Mohm
3 Years
-
2887386

RoHS

Each
1+THB897.510
3+THB745.510
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
3.5
-
2000
Manual
250V
250V
10A
-
20Mohm
1 Year
-
3366768
Each
1+THB2,665.050
-
3.5
-
2000
-
600V
600V
-
-
20Mohm
-
-
3366718
Each
1+THB3,352.760
-
3.5
-
2000
-
600V
600V
200mA
200mA
20Mohm
-
-
3498367

RoHS

Each
1+THB464.550
5+THB423.630
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
3
Average
1999
Manual
600V
600V
10A
10A
20Mohm
3 Years
-
4699013

RoHS

Each
1+THB1,935.770
3+THB1,686.640
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
3.5
True RMS
2000
Auto, Manual
600V
600V
10A
10A
20Mohm
3 Years
-
4842429

RoHS

Each
1+THB1,944.560
AC/DC Voltage, Continuity, Diode, Resistance
3.5
True RMS
6000
Auto, Manual
600V
600V
-
-
20Mohm
1 Year
-
3010323

RoHS

Each
1+THB3,789.370
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
3.5
-
2000
Manual
1kV
750V
10A
-
20Mohm
3 Years
Tool Kit 2700 Series
3010327

RoHS

Each
1+THB5,114.740
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
3.5
-
2000
Manual
1kV
750V
200mA
200mA
20Mohm
3 Years
Tool Kit 2700 Series
2499512

RoHS

Each
1+THB1,935.170
5+THB1,752.070
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
4.5
-
20000
Manual
600V
600V
10A
10A
20Mohm
1 Year
-
1283642
Each
1+THB4,538.000
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
4.5
True RMS
20000
Auto, Manual
1kV
1kV
10A
10A
20Mohm
-
-
2396478

RoHS

Each
1+THB3,044.500
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
3.5
Average
2000
Auto, Manual
600V
600V
10A
10A
20Mohm
1 Year
AM-500 Series
2499511

RoHS

Each
1+THB1,631.850
3+THB1,424.090
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
3.5
-
2000
Manual
600V
600V
10A
10A
20Mohm
1 Year
-
9183655
Each
1+THB1,059.810
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
3.5
Mean Value
1999
Manual
1kV
1kV
20A
20A
20Mohm
-
-
3019043

RoHS

Each
1+THB718.580
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
3.5
-
2000
Manual
600V
600V
10A
10A
20Mohm
-
Digital Multimeter
4245065

RoHS

Each
1+THB1,716.830
3+THB1,498.720
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Inductance, Resistance
3.5
Mean Value
2000
Manual
1kV
1kV
20A
20A
20Mohm
-
-
1-18 จาก 18 รายการ
จาก 1 หน้า

Popular Suppliers

NI-EMERSON
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN

ข้อเสนอพิเศษ

New Test & Measurement

Extech SD500
EXTECH INSTRUMENTS
Extech SD500
EXTECH INSTRUMENTS