0
0 ItemsTHB0.00

Digital Multimeters - Hand Held :

พบผลิตภัณฑ์จำนวน224
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
DMM Functions
Kit Contents
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
เปรียบเทียบราคาสำหรับจำนวน
4842429

RoHS

Each
1+
THB1,897.150
AC/DC Voltage, Continuity, Diode, Resistance
-
3.5
True RMS
6000
Auto, Manual
600V
600V
-
-
20Mohm
1 Year
-
4632480

RoHS

Each
1+
THB48,541.700
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.5
True RMS
100000
Auto, Manual
1kV
1kV
20A
20A
100Mohm
3 Years
-
4502536

RoHS

Each
1+
THB78,317.760
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.75
True RMS
60000
-
1kV
1kV
10A
10A
60Mohm
3 Years
-
1466459

RoHS

Each
1+
THB10,054.570
-
-
-
-
-
-
-
-
-
-
-
-
-
4163513

RoHS

Each
1+
THB1,740.090
3+
THB1,515.740
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4
True RMS
9999
Auto, Manual
1kV
1kV
10A
10A
100Mohm
-
Multicomp Pro Digital Meter
1895814

RoHS

Each
1+
THB32,011.560
Current, Voltage, Capacitance, Frequency, Resistance
-
3.5
Average
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
-
2889340

RoHS

1 Kit
1+
THB59,219.480
-
-
4.75
-
50000
-
1kV
1kV
10A
10A
0.5Gohm
Lifetime Warranty
-
1903369

RoHS

Each
1+
THB8,712.880
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
4
True RMS
6600
Auto, Manual
600V
600V
-
-
60Mohm
3 Years
U1230 Series
1780327

RoHS

Each
1+
THB33,056.920
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
5
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
0.5Gohm
3 Years
U1250 Series
3558678
Each
1+
THB16,607.050
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
-
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
170 Series
1895816

RoHS

Each
1+
THB43,207.350
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.8
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
500Mohm
Lifetime Warranty
-
1903370

RoHS

Each
1+
THB11,859.920
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
4
True RMS
6600
Auto, Manual
600V
600V
10A
10A
60Mohm
3 Years
U1230 Series
1895815

RoHS

Each
1+
THB36,595.850
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
-
4.5
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
0.5Gohm
Lifetime Warranty
-
1780319

RoHS

Each
1+
THB30,091.940
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
-
5
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
0.5Gohm
3 Years
U1250 Series
1780325
Each
1+
THB14,512.800
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4
True RMS
10000
Auto, Manual
1kV
1kV
10A
10A
0.1Gohm
3 Years
U1240 Series
1903371

RoHS

Each
1+
THB14,460.780
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4
True RMS
6600
Auto, Manual
600V
600V
10A
10A
60Mohm
3 Years
U1230 Series
2499697

RoHS

Each
1+
THB17,789.880
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.5
True RMS
10000
Auto, Manual
1kV
1kV
10A
10A
0.1Gohm
3 Years
U1240 Series
2428579
Each
1+
THB19,001.200
Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
3.5
True RMS
6000
Auto, Manual
1kV
1kV
400mA
400mA
50Mohm
3 Years
3000 FC Series
2499698

RoHS

Each
1+
THB19,064.300
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.5
True RMS
10000
Auto, Manual
1kV
1kV
10A
10A
0.1Gohm
3 Years
U1240 Series
2499696

RoHS

Each
1+
THB36,386.020
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.5
True RMS
60000
Auto, Manual
1kV
1kV
10A
10A
600Mohm
3 Years
U1280 Series
2530219

RoHS

1 Kit
1+
THB20,690.810
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
4
True RMS
10000
Auto, Manual
1kV
1kV
400mA
400mA
50Mohm
3 Years
3000 FC Series
2889338

RoHS

1 Kit
1+
THB49,153.820
-
-
4.75
-
50000
-
1kV
1kV
10A
10A
0.5Gohm
Lifetime Warranty
-
2946413

RoHS

Each
1+
THB4,958.450
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
3.75
-
4000
Auto
600V
600V
10A
10A
40Mohm
2 Years
-
1314630

RoHS

Each
1+
THB8,375.860
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
-
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
DMM 230 Series
1314631

RoHS

Each
1+
THB11,321.220
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
-
4.75
True RMS
40000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
-
DMM 240 Series
101-125 จาก 224 รายการ
จาก 9 หน้า

Popular Suppliers

NI-EMERSON
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN

ข้อเสนอพิเศษ

New Test & Measurement

Extech SD500
EXTECH INSTRUMENTS
Extech SD500
EXTECH INSTRUMENTS