0
0 ItemsTHB0.00

Digital Multimeters - Hand Held :

พบผลิตภัณฑ์จำนวน225
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
DMM Functions
Kit Contents
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
เปรียบเทียบราคาสำหรับจำนวน
4069524

RoHS

Each
1+
THB3,047.230
5+
THB2,954.490
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
-
3.5
-
2000
Manual
600V
600V
10A
-
2Mohm
2 Years
-
4069527

RoHS

Each
1+
THB8,730.600
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature
-
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
60Mohm
2 Years
-
4069526

RoHS

Each
1+
THB5,868.360
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature
-
3.75
True RMS
4000
Auto, Manual
600V
600V
10A
10A
50Mohm
2 Years
-
4313293

RoHS

Each
1+
THB8,318.250
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
-
4
True RMS
6000
Auto, Manual
1kV
1kV
600A
600A
60Mohm
2 Years
-
4204640

RoHS

Each
1+
THB3,342.600
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
-
-
4000
Auto, Manual
600V
600V
10A
10A
40Mohm
-
DMM 54 Series
4163512

RoHS

Each
1+
THB1,658.600
3+
THB1,445.190
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4
True RMS
9999
Auto, Manual
1kV
1kV
10A
10A
100Mohm
3 Years
Multicomp Pro Digital Meter
4406639

RoHS

Each
1+
THB6,240.880
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
60Mohm
3 Years
EX5xxA Series
4406642

RoHS

Each
1+
THB7,084.600
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF
-
4
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
EX5xxA Series
4406645

RoHS

Each
1+
THB9,359.970
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF
-
4.75
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
3 Years
EX5xxA Series
4228623

RoHS

Each
1+
THB4,648.960
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
-
True RMS
6000
Auto
600V
600V
10A
10A
60Mohm
-
-
4266637

RoHS

Each
1+
THB17,372.580
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.75
True RMS
40000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
Limited Lifetime
-
4412401

RoHS

Each
1+
THB6,726.880
AC/DC Current, AC/DC Voltage, Continuity, Diode, Duty Cycle, Frequency
-
4
Average
6000
Auto, Manual
1kV
1kV
10A
20A
60Mohm
-
-
4412398

RoHS

Each
1+
THB34,412.580
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Impedance, Resistance
-
3.75
True RMS
4000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
-
4347424

RoHS

Each
1+
THB6,708.520
3+
THB5,844.390
AC/DC Current, AC/DC Voltage, Auto-V LoZ, Capacitance, Frequency, LPF voltage, Resistance
-
4.75
True RMS
60000
Auto, Manual
600V
600V
10A
10A
40Mohm
3 Years
Multicomp Pro Digital Multimeters
4307791

RoHS

Each
1+
THB20,409.740
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.75
True RMS
40000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
-
4307792

RoHS

Each
1+
THB25,814.600
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
5
True RMS
100000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
-
4699013

RoHS

Each
1+
THB1,882.880
3+
THB1,640.120
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
-
3.5
True RMS
2000
Auto, Manual
600V
600V
10A
10A
20Mohm
3 Years
-
4699015

RoHS

Each
1+
THB2,185.230
3+
THB1,904.340
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
-
3.75
True RMS
4000
Auto, Manual
600V
600V
10A
10A
40Mohm
3 Years
-
4921852
Each
1+
THB14,054.110
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
-
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
60Mohm
3 Years
-
4921856
Each
1+
THB11,791.320
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
3.75
True RMS
6000
Auto
1kV
1kV
10A
10A
60Mohm
3 Years
-
4921855
Each
1+
THB15,173.630
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
3.75
True RMS
6000
Auto
1kV
1kV
10A
10A
60Mohm
3 Years
-
4842430

RoHS

Each
1+
THB4,815.830
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
-
True RMS
6000
Auto, Manual
1kV
750V
10A
10A
60Mohm
-
-
4842429

RoHS

Each
1+
THB1,897.150
AC/DC Voltage, Continuity, Diode, Resistance
-
3.5
True RMS
6000
Auto, Manual
600V
600V
-
-
20Mohm
1 Year
-
4632480

RoHS

Each
1+
THB48,541.700
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.5
True RMS
100000
Auto, Manual
1kV
1kV
20A
20A
100Mohm
3 Years
-
4502536

RoHS

Each
1+
THB78,317.760
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
4.75
True RMS
60000
-
1kV
1kV
10A
10A
60Mohm
3 Years
-
76-100 จาก 225 รายการ
จาก 9 หน้า

Popular Suppliers

NI-EMERSON
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN

ข้อเสนอพิเศษ

New Test & Measurement

Extech SD500
EXTECH INSTRUMENTS
Extech SD500
EXTECH INSTRUMENTS