Digital Multimeters - Hand Held :
พบผลิตภัณฑ์จำนวน225ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
DMM Functions
Kit Contents
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB3,356.110 3+ THB2,923.600 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | ||||||
Each | 1+ THB5,275.240 3+ THB4,595.590 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | - | 4.5 | True RMS | 22000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 220Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | ||||||
MULTICOMP PRO | Each | 1+ THB1,154.290 3+ THB958.860 | DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance | - | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | 3 Years | - | |||||
Each | 1+ THB874.550 3+ THB726.440 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | - | 3.5 | - | 2000 | Manual | 250V | 250V | 10A | - | 20Mohm | 1 Year | - | ||||||
Each | 1+ THB4,450.010 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Transistor | - | 3.5 | - | 2000 | Manual | 1kV | 750V | 10A | 10A | 2Gohm | 3 Years | Tool Kit 2700 Series | ||||||
Each | 1+ THB2,280.400 5+ THB2,184.000 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | - | 4 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | - | - | ||||||
Each | 1+ THB9,791.440 | - | - | 3.75 | - | 6000 | - | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | ||||||
Each | 1+ THB4,475.310 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | - | 3.75 | - | 4000 | Auto, Manual | 1kV | 750V | 10A | 10A | 40Mohm | 3 Years | Tool Kit 2700 Series | ||||||
Each | 1+ THB1,189.340 3+ THB988.210 | AC/DC Current, AC/DC Voltage, Capacitance, Resistance | - | 4 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | Multicomp Pro Digital Multimeters | ||||||
Each | 1+ THB464.360 5+ THB435.870 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | - | 3.5 | - | 2000 | - | 600V | 600V | 10A | - | 2Gohm | - | - | ||||||
Each | 1+ THB6,639.320 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 3.75 | True RMS | 6600 | Auto, Manual | 1kV | 750V | 10A | 10A | 34Mohm | 3 Years | Tool Kit 2700 Series | ||||||
3366719 | CHAUVIN ARNOUX | Each | 1+ THB17,364.470 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | - | ||||
3366770 | CHAUVIN ARNOUX | Each | 1+ THB13,947.130 5+ THB13,233.330 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | - | ||||
2991580 | Each | 1+ THB12,517.760 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - | |||||
2819812 | Each | 1+ THB8,666.160 | - | - | - | - | - | - | 600V | 600V | 10A | 10A | 6Mohm | Lifetime Warranty | - | |||||
3366768 | Each | 1+ THB2,665.050 | - | - | 3.5 | - | 2000 | - | 600V | 600V | - | - | 20Mohm | - | - | |||||
3366769 | CHAUVIN ARNOUX | Each | 1+ THB9,066.500 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||
2945497 | Each | 1+ THB10,124.680 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - | |||||
2945496 | CHAUVIN ARNOUX | Each | 1+ THB15,707.530 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | - | ||||
Each | 1+ THB7,568.160 | - | - | 3.75 | - | 6000 | - | 600V | 600V | 10A | 10A | 60Mohm | - | - | ||||||
3366718 | Each | 1+ THB3,252.250 | - | - | 3.5 | - | 2000 | - | 600V | 600V | 200mA | 200mA | 20Mohm | - | - | |||||
3498367 RoHS | Each | 1+ THB452.670 5+ THB412.790 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | - | 3 | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 3 Years | - | |||||
Each | 1+ THB6,956.430 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB10,982.390 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
KLEIN TOOLS | Each | 1+ THB4,953.220 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature | - | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 50Mohm | 2 Years | - | |||||
ข้อเสนอพิเศษ
รับส่วนลด 20%
AMPHENOL ADVANCED SENSORS