0
0 ItemsTHB0.00

Clamp Meters :

พบผลิตภัณฑ์จำนวน40

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
2499505

RoHS

Each
1+THB30,451.790
DC Current
-
-
-
-
True RMS
Auto, Manual
3.5
4.5mm
3000 FC Series
3519847

RoHS

Each
1+THB2,562.470
3+THB2,222.210
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
600V
600V
60Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
3519846

RoHS

Each
1+THB2,163.520
3+THB1,876.120
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
3392408
Each
1+THB5,441.650
5+THB5,169.570
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Auto, Manual
3.75
32mm
-
4785091

RoHS

Each
1+THB8,383.630
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
600A
600V
600V
4kohm
True RMS
Auto, Manual
-
37mm
-
4697938

RoHS

Each
1+THB3,554.310
3+THB3,082.130
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
1kA
1kV
1kV
100Mohm
True RMS
Auto, Manual
4.5
38mm
Multicomp Pro Multifunction Meters With Oscilloscope
4785092

RoHS

Each
1+THB14,069.930
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
600V
600V
4kohm
True RMS
Auto, Manual
-
37mm
-
2836692

RoHS

Each
1+THB19,465.890
AC/DC Current, Frequency
400A
-
-
-
True RMS
Auto, Manual
3.75
23mm
-
1757385

RoHS

Each
1+THB20,012.910
AC Current, Voltage, Frequency, Resistance, Temperature
1kA
1kV
1.4kV
9.999kohm
True RMS
Auto, Manual
3.75
40mm
-
2836691

RoHS

Each
1+THB23,596.140
AC/DC Current, AC/DC Voltage
30A
400V
400V
-
True RMS
Auto, Manual
3.75
23mm
-
3519848

RoHS

Each
1+THB1,096.240
3+THB950.540
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600A
600V
600V
60Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
2945491
Each
1+THB16,536.750
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance
600A
1kV
1kV
59.99kohm
True RMS
Auto, Manual
3.75
34mm
F200 Series
3519844

RoHS

Each
1+THB1,110.200
3+THB962.730
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
3519845

RoHS

Each
1+THB1,223.320
3+THB1,060.740
AC Current
400A
600V
600V
-
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
2946417

RoHS

Each
1+THB8,230.550
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
-
-
2946416

RoHS

Each
1+THB6,133.490
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
-
-
2806182

RoHS

Each
1+THB21,735.310
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
600A
1kV
1kV
100Mohm
True RMS
Auto, Manual
3.75
37mm
-
3366767
Each
1+THB12,841.400
AC/DC Current, AC/DC Voltage, Continuity, Resistance
400A
600V
600V
399.9ohm
-
Auto, Manual
3.75
-
-
4406647

RoHS

EXTECH INSTRUMENTS
Each
1+THB8,682.070
AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature
600A
600V
600V
60Mohm
True RMS
Auto, Manual
4
32mm
-
4412391

RoHS

Each
1+THB7,018.000
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
600A
600V
600V
20Mohm
True RMS
Auto, Manual
3.5
30mm
-
4406650

RoHS

EXTECH INSTRUMENTS
Each
1+THB6,699.870
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kA
1kV
1kV
60Mohm
True RMS
Auto, Manual
4
43mm
EX8xxA Series
4406653

RoHS

EXTECH INSTRUMENTS
Each
1+THB9,673.160
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kA
1kV
1kV
60Mohm
True RMS
Auto, Manual
4
43mm
EX8xxA Series
4872251

RoHS

Each
1+THB4,506.960
5+THB4,364.150
AC Current, AC/DC Voltage, Continuity, Resistance, Temperature
400A
600V
600V
20Mohm
True RMS
Auto, Manual
-
35.1mm
-
5131675

RoHS

Each
1+THB9,399.500
AC Current, AC/DC Voltage, Continuity, Resistance
200A
1kV
600V
60Mohm
True RMS
Auto, Manual
3.75
15mm
-
4802856

RoHS

Each
1+THB7,474.760
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kA
1kV
1kV
60Mohm
True RMS
Auto, Manual
4
43mm
EX8xxA Series
1-25 จาก 40 รายการ
จาก 2 หน้า

Popular Suppliers

NI-EMERSON
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN

New Test & Measurement

Extech SD500
EXTECH INSTRUMENTS
Extech SD500
EXTECH INSTRUMENTS