0
0 ItemsTHB0.00

Clamp Meters :

พบผลิตภัณฑ์จำนวน60

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
3126628

RoHS

Each
1+THB3,338.080
3+THB2,894.670
AC Current, AC Voltage, Resistance
100A
400V
-
400ohm
-
Manual
3.75
30mm
Multicomp Pro Clamp Meters
3519847

RoHS

Each
1+THB2,594.200
3+THB2,249.730
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
600V
600V
60Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
3519846

RoHS

Each
1+THB2,190.300
3+THB1,899.350
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
2075733

RoHS

Each
1+THB22,713.030
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
1kA
1kV
1kV
100kohm
True RMS
Auto
3.75
42mm
-
3392408
Each
1+THB5,070.590
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Auto, Manual
3.75
32mm
-
3519848

RoHS

Each
1+THB1,109.810
3+THB962.310
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600A
600V
600V
60Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
3366711
Each
1+THB10,541.600
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
600A
1kV
1kV
59.99kohm
True RMS
Auto
3.75
-
F200 Series
1757385

RoHS

Each
1+THB19,016.210
AC Current, Voltage, Frequency, Resistance, Temperature
1kA
1kV
1.4kV
9.999kohm
True RMS
Auto, Manual
3.75
40mm
-
3366766
Each
1+THB8,190.980
AC/DC Current, AC/DC Voltage, Frequency, Resistance
400A
600V
600V
399.9ohm
-
Auto
3.75
-
-
2836718

RoHS

Each
1+THB2,256.440
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
400A
600V
600V
40Mohm
Average
Auto
3.75
30mm
MA440 Series
2667177

RoHS

Each
1+THB2,466.180
3+THB2,138.350
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600A
750V
1kV
60Mohm
True RMS
Auto
3.75
30mm
-
2836691

RoHS

Each
1+THB24,217.280
AC/DC Current, AC/DC Voltage
30A
400V
400V
-
True RMS
Auto, Manual
3.75
23mm
-
2909138

RoHS

Each
1+THB2,693.160
3+THB2,335.650
-
-
-
-
40Mohm
-
-
3.75
-
-
2945491
Each
1+THB16,536.750
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance
600A
1kV
1kV
59.99kohm
True RMS
Auto, Manual
3.75
34mm
F200 Series
2688650

RoHS

Each
1+THB7,613.420
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Manual
3.75
1.18"
EX65x Series
2836720

RoHS

Each
1+THB4,837.290
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
400A
600V
600V
40Mohm
True RMS
Auto
3.75
30mm
MA440 Series
3519845

RoHS

Each
1+THB1,238.460
3+THB1,073.870
AC Current
400A
600V
600V
-
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
3519844

RoHS

Each
1+THB1,123.950
3+THB974.640
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
28mm
Multicomp Pro Clamp Meters
2836690

RoHS

Each
1+THB17,939.940
AC/DC Current, AC/DC Voltage, Frequency, Resistance
200A
400V
400V
400ohm
Average
Manual
3.75
23mm
-
2946416

RoHS

Each
1+THB6,294.950
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
400A
600V
600V
40Mohm
True RMS
Auto, Manual
3.75
-
-
2667181

RoHS

Each
1+THB2,899.630
3+THB2,514.230
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
400A
600V
600V
40Mohm
True RMS
Auto
3.75
30mm
-
2836719

RoHS

Each
1+THB3,629.220
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
400A
600V
600V
40Mohm
True RMS
Auto
3.75
30mm
MA440 Series
3366767
Each
1+THB13,219.630
AC/DC Current, AC/DC Voltage, Continuity, Resistance
400A
600V
600V
399.9ohm
-
Auto, Manual
3.75
-
-
3366710
Each
1+THB13,019.870
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
600A
1kV
1kV
59.99kohm
True RMS
Auto
3.75
-
F200 Series
2667178

RoHS

Each
1+THB4,026.060
3+THB3,540.380
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Auto
3.75
30mm
-
1-25 จาก 60 รายการ
จาก 3 หน้า

Popular Suppliers

NI-EMERSON
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN

ข้อเสนอพิเศษ

New Test & Measurement

Extech SD500
EXTECH INSTRUMENTS
Extech SD500
EXTECH INSTRUMENTS