60 พบผลลัพธ์สำหรับ "test"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Type
Sampling Rate
Resolution
No. of Input Channels
No. of Output Channels
No. of I/O's
Supply Voltage Range
Operating Temperature Range
For Use With
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB142,835.530 | Multifunction I/O Module | 2MSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 100mV to ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6363 | ||||||
Each | 1+ THB116,080.250 | Multifunction I/O Module | 2MSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 100mV to ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6361 | ||||||
Each | 1+ THB185,955.690 | - | - | 18bit | - | - | - | - | 0°C to +55°C | - | - | ||||||
4816387 | Each | 1+ THB121,567.680 | Multifunction I/O Device | 625kSPS | 18bit | 16Channels | 2Channels | 18I/O's | - | 0°C to 55°C | NI PXI Controllers | PXIe-6381 | |||||
4816388 | Each | 1+ THB138,939.130 | Multifunction I/O Device | 625kSPS | 18bit | 32Channels | 4Channels | 36I/O's | - | 0°C to 55°C | NI PXI Controllers | PXIe-6383 | |||||
Each | 1+ THB73,089.970 | Multifunction I/O Module | 500kSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 200mV to ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6341 | ||||||
Each | 1+ THB556,113.690 | Multifunction I/O Module | 2MSPS | 16bit | 16Channels | 4Channels | 48I/O's | - | - | - | - | ||||||
Each | 1+ THB144,194.080 | Multifunction I/O Module | 250kSPS | 16bit | 16Channels | 2Channels | 24I/O's | - | - | - | - | ||||||
Each | 1+ THB179,266.870 | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB121,957.320 | Multifunction I/O Module | 500kSPS | 16bit | 80Channels | 2Channels | 24I/O's | - | - | - | - | ||||||
Each | 1+ THB394,218.270 | Multifunction I/O Module | 3.86MSPS | 16bit | 208Channels | 2Channels | 24I/O's | - | - | - | - | ||||||
Each | 1+ THB244,823.800 | Multifunction I/O Module | 500kSPS | 16bit | 80Channels | 2Channels | 24I/O's | - | - | - | - | ||||||
Each | 1+ THB263,364.170 | Multifunction I/O Module | 2MSPS | 16bit | 32Channels | 4Channels | 48I/O's | 90V AC to 264V AC | 0°C to +55°C | NI PXI Controllers | PXIe-MIO5101 | ||||||
Each | 1+ THB208,424.930 | Multifunction I/O Module | 1.25MSPS | 16bit | 208Channels | 2Channels | 24I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6357 | ||||||
Each | 1+ THB79,876.200 | Multifunction I/O Module | 1.25MSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6351 | ||||||
Each | 1+ THB83,350.490 | Multifunction I/O Module | 500kSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6343 | ||||||
Each | 1+ THB34,710.430 | Multifunction I/O Module | 250kSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6321 | ||||||
Each | 1+ THB104,196.230 | Multifunction I/O Module | 1.25MSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +55°C | NI PXI Controllers | PXIe-6353 | ||||||
3621568 RoHS | Each | 1+ THB207,499.720 | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB458,021.820 | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB450,845.950 | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB286,742.570 | - | - | 16bit | - | - | - | - | - | - | - | ||||||
Each | 1+ THB301,548.890 | Multifunction I/O Module | 2MSPS | 16bit | 8Channels | 2Channels | 24I/O's | - | - | - | - | ||||||
Each | 1+ THB254,694.680 | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB367,300.640 | - | - | - | - | - | - | - | 0°C to +55°C | - | - | ||||||