20 พบผลลัพธ์สำหรับ "LITTELFUSE WICKMANN"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(20)
Contact Form
(4)
(15)
(1)
Load Type
(1)
(16)
(3)
Load Voltage Max
(1)
(9)
(4)
(2)
(3)
(1)
Load Current
(1)
(2)
(2)
(3)
(1)
(1)
(1)
(1)
MOSFET Relay Package Style
(1)
(3)
(1)
(4)
(1)
(1)
(9)
Relay Mounting
(1)
(15)
(4)
Relay Terminals
(15)
(4)
On State Resistance Max
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Isolation Voltage
(6)
(3)
(4)
(1)
I/O Capacitance Typ
(1)
(7)
(2)
(4)
บรรจุภัณฑ์
(19)
(1)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Contact Form | Load Type | Load Voltage Max | Load Current | MOSFET Relay Package Style | Relay Mounting | Relay Terminals | On State Resistance Max | Isolation Voltage | I/O Capacitance Typ | Off State Leakage Current Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4833972 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+THB137.080 10+THB132.090 25+THB125.090 50+THB121.100 100+THB119.100 ราคาเพิ่มเติม... | SPST-NO (1 Form A) | AC / DC | 5VDC | 2A | DFN-EP-8 | PCB | - | 308mohm | - | - | 1µA | CPC1601M Series | |||||
Each | 1+THB390.880 5+THB370.680 10+THB350.480 20+THB334.660 50+THB318.840 | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | SMD-8 | Surface Mount | Gull Wing | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB106.160 5+THB101.880 10+THB97.590 20+THB93.140 50+THB88.690 | SPST-NO (1 Form A) | AC / DC | 350V | 100mA | SOP-4 | Surface Mount | Gull Wing | 35ohm | 1.5kV | 0.7pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB787.480 5+THB748.010 10+THB708.540 20+THB680.490 50+THB652.440 | SPST-NO (1 Form A) | AC | 100V | 13A | ISOPLUS-264 | Through Hole | PC Pin | 0.1ohm | - | - | - | OptoMOS Series | ||||||
Each | 1+THB93.100 10+THB86.840 25+THB85.850 50+THB85.590 100+THB82.820 | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | - | - | - | OptoMOS Series | ||||||
Each | 1+THB381.910 5+THB362.090 10+THB342.270 20+THB329.680 50+THB317.080 | SPST-NO (1 Form A) | AC / DC | 60V | 2.2A | SMD-6 | Surface Mount | Gull Wing | 0.15ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB144.230 5+THB136.780 10+THB129.330 20+THB123.740 50+THB119.380 | SPST-NO (1 Form A) | AC / DC | 250V | 170mA | SOP-4 | Surface Mount | Gull Wing | 11.5ohm | - | - | - | OptoMOS Series | ||||||
Each | 1+THB396.550 5+THB375.890 10+THB355.230 20+THB340.790 50+THB326.340 | SPST-NC (1 Form B) | DC | 60V | 3.25A | SIP-4 | Through Hole | PC Pin | 0.09ohm | 2.5kV | 2pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB106.720 10+THB95.980 25+THB91.610 50+THB88.580 100+THB85.560 | SPST-NO (1 Form A) | AC / DC | 100V | 100mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | - | - | - | OptoMOS Series | ||||||
Each | 1+THB80.220 10+THB72.630 25+THB68.800 50+THB66.450 100+THB64.430 | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB106.430 10+THB95.470 25+THB91.380 50+THB88.420 100+THB85.550 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB123.220 5+THB116.840 10+THB110.460 20+THB106.100 50+THB101.730 | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB372.980 5+THB370.210 10+THB367.430 20+THB353.890 50+THB340.350 | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SOIC-8 | Surface Mount | Gull Wing | 0.06ohm | 5kV | 2pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB1,232.250 5+THB1,189.420 10+THB1,146.580 20+THB1,123.650 | SPST-NO (1 Form A) | AC / DC | 600V | 3.5A | ISOPLUS-264 | Through Hole | PC Pin | 0.75ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB394.650 5+THB382.900 10+THB371.140 20+THB343.600 50+THB316.050 | SPST-NC (1 Form B) | AC / DC | 60V | 1A | SMD-6 | Surface Mount | Gull Wing | 0.6ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB243.250 5+THB236.030 10+THB228.800 20+THB211.840 50+THB194.880 | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | SMD-6 | Surface Mount | Gull Wing | 15ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB628.530 5+THB595.950 10+THB563.360 20+THB533.970 50+THB504.580 | SPST-NO (1 Form A) | DC | 60V | 22.8A | ISOPLUS-264 | Through Hole | PC Pin | 0.05ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||||
Each | 1+THB112.050 10+THB100.290 25+THB95.590 50+THB92.230 100+THB88.870 | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | Gull Wing | 8ohm | 1.5kV | 1pF | 20nA | OptoMOS Series | ||||||
Each | 1+THB140.680 5+THB133.430 10+THB126.180 20+THB121.240 50+THB116.300 | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SMD-6 | Surface Mount | Gull Wing | 35ohm | - | - | - | OptoMOS Series | ||||||
Each | 1+THB96.620 10+THB86.650 25+THB82.950 50+THB80.260 100+THB77.670 | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||||