Length
Thermocouple Type
Measured Temperature Min
External Diameter
Probe/Pocket Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
3794809

RoHS

Each
1+THB3,217.300
6"
K
0°C
0.125"
-
900°C
304 Stainless Steel
40"
1.01m
6"
152.4mm
0.12"
3.04mm
Stripped Leads
ANSI
Shielded
TJ36 Series
3794810

RoHS

Each
1+THB4,593.970
450mm
K
0°C
3.18mm
-
900°C
304 Stainless Steel
40"
1.01m
6"
152.4mm
0.12"
3.04mm
Miniature Connector
ANSI
Shielded
TJ36 Series
3794806

RoHS

Each
1+THB3,150.260
6"
K
0°C
0.125"
Nickel Chromium
900°C
Inconel
40"
1.01m
6"
152.4mm
0.12"
3.04mm
Stripped Leads
ANSI
Shielded
TJ36 Series
3794811

RoHS

Each
1+THB3,207.580
6"
J
0°C
0.125"
-
900°C
304 Stainless Steel
40"
1.01m
6"
152.4mm
0.12"
3.04mm
Stripped Leads
ANSI
Shielded
TJ36 Series
3794804

RoHS

Each
1+THB3,207.580
12"
K
0°C
0.062"
Nickel Chromium
900°C
Inconel
40"
1.01m
12"
304.8mm
0.12"
3.04mm
Stripped Leads
ANSI
Shielded
TJ36 Series
3794808

RoHS

Each
1+THB3,324.000
12"
K
0°C
0.125"
-
900°C
304 Stainless Steel
40"
1.01m
12"
304.8mm
0.12"
3.04mm
Stripped Leads
ANSI
Shielded
TJ36 Series
1-6 จาก 6 รายการ
จาก 1 หน้า

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM

New Sensors & Transducers