0
0 ItemsTHB0.00

Thermal Reed Switches :

พบผลิตภัณฑ์จำนวน36

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
3703899

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
95°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703902

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
110°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703876

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703900

RoHS

Each
1+THB1,202.000
10+THB1,124.760
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703889

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
95°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703905

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
120°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703898

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
90°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703901

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
105°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703867

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
85°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703868

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
90°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703879

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
95°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703866

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
80°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703894

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
120°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703869

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
95°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703880

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703888

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
90°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703883

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703882

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
110°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703881

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
105°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703892

RoHS

Each
1+THB1,202.000
5+THB1,124.760
10+THB1,107.350
25+THB1,089.940
50+THB1,068.150
110°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703895

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703904

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703871

RoHS

Each
1+THB1,202.000
10+THB1,124.760
20+THB1,102.270
105°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703884

RoHS

Each
1+THB1,191.730
10+THB1,115.150
120°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
3703870

RoHS

Each
1+THB1,202.000
10+THB1,124.760
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
1-25 จาก 36 รายการ
จาก 2 หน้า

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM

New Sensors & Transducers