103 พบผลลัพธ์สำหรับ "MULTICOMP"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(20)
(83)
Sensor Type
(3)
(62)
(15)
(1)
(5)
Supply Voltage DC Max
(15)
(69)
Supply Voltage DC Min
(9)
(6)
(69)
Sensing Range Max
(2)
(2)
(3)
(4)
(7)
(21)
(20)
(2)
Operating Temperature Max
(10)
(52)
(20)
Operating Temperature Min
(64)
(18)
Sensor Output Type
(10)
(12)
(18)
(3)
(5)
(18)
(1)
(4)
Sensor Terminals
(58)
(3)
(1)
(15)
Supply Voltage Max
(14)
(54)
(8)
Supply Voltage Min
(3)
(9)
(54)
(8)
บรรจุภัณฑ์
(103)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Sensor Type | Sensing Range Max | Operating Temperature Max | Thread Size - Metric | Sensing Distance Min | Sensor Output Type | Sensing Distance Max | Supply Voltage DC Min | Sensing Distance Nom | Supply Voltage DC Max | Supply Voltage Min | Supply Voltage Max | Sensor Output Type | Sensor Case / Package | Sensor Terminals | Sensor Body Material | IP Rating | Operating Temperature Min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB450.120 10+THB412.790 25+THB398.400 50+THB391.210 100+THB383.560 ราคาเพิ่มเติม... | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | PNP-NO | 5mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | ||||||
MULTICOMP PRO | Each | 1+THB497.980 10+THB485.420 25+THB475.060 75+THB465.810 | Inductive Proximity Sensor | 13.5mm | 70°C | - | - | DC | - | 10V | 13.5mm | 30V | 10VDC | 30VDC | 2-Wire, NO | Module | Cable | - | IP67 | -15°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+THB840.470 10+THB819.780 | Inductive Proximity Sensor | 7.2mm | 60°C | - | - | NPN | - | 10V | 7.2mm | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Module | Cable | - | IP67 | -15°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+THB1,962.920 5+THB1,918.400 10+THB1,873.430 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | PNP | - | 10V | 22.5mm | 30V | 10VDC | 30VDC | 4-Wire, PNP, NO / NC | Module | Cable | - | IP67 | -20°C | - | |||||
MULTICOMP PRO | Each | 1+THB757.750 10+THB740.210 | Inductive Proximity Sensor | 7.2mm | 60°C | - | - | AC | - | - | 7.2mm | - | 90VAC | 250VAC | 2-Wire, NC | Module | Cable | - | IP67 | -15°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+THB1,592.270 10+THB1,554.040 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | NPN | - | 10V | 22.5mm | 30V | 10VDC | 30VDC | 4-Wire, NPN, NC | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+THB1,776.770 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | AC | - | - | 22.5mm | - | 90VAC | 250VAC | 2-Wire, NC | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
Each | 1+THB121.430 10+THB99.840 25+THB94.900 50+THB91.330 | Flatpack Reed Sensor | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | MP Reed Sensors | ||||||
Each | 1+THB200.670 10+THB169.640 25+THB162.890 50+THB157.500 100+THB153.450 | Magnetic Sensor | - | 85°C | - | - | - | - | 2.7V | - | 24V | 3V | 24V | - | - | Wire Leads | - | - | -20°C | - | ||||||
Each | 1+THB380.810 10+THB348.880 25+THB336.740 50+THB330.450 100+THB324.150 ราคาเพิ่มเติม... | Inductive Proximity Sensor | 2mm | 70°C | M12 | - | PNP-NO | 2mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | ||||||
Each | 1+THB450.120 10+THB412.790 25+THB398.400 50+THB391.210 100+THB383.560 ราคาเพิ่มเติม... | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | PNP-NC | 5mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
Each | 1+THB380.810 10+THB348.880 25+THB336.740 50+THB330.450 100+THB324.150 ราคาเพิ่มเติม... | Inductive Proximity Sensor | 1.6mm | 70°C | M12 | - | NPN-NO | 1.6mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
MULTICOMP PRO | Each | 1+THB1,085.950 10+THB1,056.710 25+THB1,030.630 75+THB1,010.400 | Reed Switch | 9mm | - | - | - | - | 9mm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+THB612.450 10+THB561.190 25+THB545.000 75+THB536.010 | Reed Switch | 13mm | - | - | - | - | 13mm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+THB457.380 | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | NPN-NO | 4mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | ||||||
Each | 1+THB509.970 10+THB467.700 25+THB451.060 75+THB442.970 | Inductive Proximity Sensor | 10mm | 70°C | M30 | - | PNP-NO | 10mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
Each | 1+THB380.810 10+THB348.880 25+THB336.740 50+THB330.450 100+THB324.150 ราคาเพิ่มเติม... | Inductive Proximity Sensor | 1.6mm | 70°C | M12 | - | NPN-NC | 1.6mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Cylindrical M12 Thread | M12 Connector | Brass | IP67 | -20°C | - | ||||||
MULTICOMP PRO | Each | 1+THB390.220 10+THB357.840 25+THB347.500 50+THB342.100 100+THB336.250 ราคาเพิ่มเติม... | Reed Switch | 14mm | - | - | - | - | 14mm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+THB450.120 10+THB412.790 25+THB398.400 50+THB391.210 100+THB383.560 ราคาเพิ่มเติม... | Inductive Proximity Sensor | 4mm | 70°C | M18 | - | NPN-NC | 4mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | ||||||
Each | 1+THB1,222.610 10+THB1,192.030 25+THB1,166.840 75+THB1,143.910 | Inductive Proximity Sensor | 0.8mm | 70°C | M5 | - | NPN-NO | 0.8mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M5 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | ||||||
Each | 1+THB533.540 10+THB489.460 25+THB471.930 75+THB463.380 | Inductive Proximity Sensor | 0.9mm | 70°C | M8 | - | PNP-NO | 0.9mm | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
Each | 1+THB617.900 10+THB566.640 25+THB546.850 75+THB536.960 | Inductive Proximity Sensor | 1.6mm | 70°C | M12 | - | NPN-NO | 1.6mm | 10V | - | 30V | 10VDC | 30VDC | NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | - | ||||||
MULTICOMP PRO | Each | 1+THB450.880 10+THB413.560 | Inductive Proximity Sensor | 4.5mm | 70°C | - | - | AC | - | - | 4.5mm | - | 90VAC | 250VAC | 2-Wire, NO | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+THB532.460 10+THB488.840 | Inductive Proximity Sensor | 7.2mm | 70°C | - | - | DC | - | 10V | 7.2mm | 30V | 10VDC | 30VDC | 2-Wire, NC | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||
MULTICOMP PRO | Each | 1+THB1,793.860 5+THB1,753.390 10+THB1,712.460 | Inductive Proximity Sensor | 22.5mm | 70°C | - | - | AC | - | - | 22.5mm | - | 90VAC | 250VAC | 2-Wire, NO | Module | Cable | - | IP67 | -20°C | MP Inductive Proximity Sensors | |||||