0
0 ItemsTHB0.00

Rotary Encoders :

พบผลิตภัณฑ์จำนวน36

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
2663527

RoHS

Each
1+THB74.920
5+THB70.550
10+THB60.810
20+THB59.470
40+THB58.120
ราคาเพิ่มเติม...
Mechanical
Incremental
24PPR
24 Detents
Horizontal
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11R Series
60rpm
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
PC Pin
3935227

RoHS

Each
1+THB1,572.410
10+THB1,279.970
25+THB1,254.380
50+THB1,228.780
100+THB1,203.180
ราคาเพิ่มเติม...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
1654880

RoHS

Each
1+THB2,357.830
5+THB2,023.930
10+THB1,894.260
25+THB1,734.700
50+THB1,610.750
ราคาเพิ่มเติม...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx Series
30000rpm
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
PC Pin
3261759

RoHS

Each
1+THB39.180
10+THB19.270
25+THB18.890
50+THB18.500
100+THB18.120
Mechanical
Incremental
-
12 Detents
Right Angle
Without Push Switch
Quadrature
10mm Shaft
EC10E Series
-
100000
-
Hollow Shaft
-
-
-
-
-5°C
45°C
-
PC Pin
1161163

RoHS

Each
1+THB2,398.140
5+THB2,058.200
10+THB1,926.510
25+THB1,753.510
50+THB1,639.640
ราคาเพิ่มเติม...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDM-55xx Series
30000rpm
-
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
70°C
-
PC Pin
1654887

RoHS

Each
1+THB2,605.000
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-56xx Series
30000rpm
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
PC Pin
3935226

RoHS

Each
1+THB1,998.310
5+THB1,626.650
Mechanical
Incremental
16PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
PC Pin
3935230

RoHS

Each
1+THB1,667.470
10+THB1,357.970
25+THB1,330.820
50+THB1,303.660
100+THB1,276.500
ราคาเพิ่มเติม...
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
PC Pin
3935236

RoHS

Each
1+THB1,572.410
10+THB1,279.970
25+THB1,254.380
50+THB1,228.780
100+THB1,203.180
ราคาเพิ่มเติม...
Mechanical
Incremental
8PPR
16 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
3935228

RoHS

Each
1+THB1,844.830
10+THB1,502.060
25+THB1,472.020
50+THB1,441.980
100+THB1,411.940
ราคาเพิ่มเติม...
Mechanical
Incremental
8PPR
16 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
Square with Threaded Hole
5mm
4.5mm
-
-
-40°C
85°C
IP68
PC Pin
3935237

RoHS

Each
1+THB1,572.410
10+THB1,279.970
25+THB1,254.380
50+THB1,228.780
100+THB1,203.180
Mechanical
Incremental
16PPR
16 Detents
Horizontal
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
3935225

RoHS

Each
1+THB1,572.410
10+THB1,279.970
25+THB1,254.380
50+THB1,228.780
100+THB1,203.180
ราคาเพิ่มเติม...
Mechanical
Incremental
16PPR
32 Detents
Vertical
With Push Switch
Quadrature
Through Hole
E33 Series
60rpm
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
3935234

RoHS

Each
1+THB1,572.410
10+THB1,279.970
25+THB1,254.380
50+THB1,228.780
100+THB1,203.180
ราคาเพิ่มเติม...
Mechanical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Surface Mount
E33 Series
60rpm
1000000
2Channels
D Type Flatted End
8.5mm
6mm
-
-
-40°C
85°C
IP68
PC Pin
4537801

RoHS

Each
1+THB906.020
5+THB818.720
10+THB715.920
20+THB715.600
50+THB701.290
Optical
Incremental
50PPR
-
Vertical
With Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
-
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
PC Pin
4628826

RoHS

Each
1+THB2,357.830
5+THB2,023.930
10+THB1,723.620
50+THB1,548.010
Optical
Incremental
500PPR
-
Vertical
-
Quadrature
Screw Mount
HEDS-56xx Series
30000rpm
-
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
100°C
-
PC Pin
4537802

RoHS

Each
1+THB793.780
5+THB681.590
10+THB638.930
20+THB585.510
50+THB573.800
Optical
Incremental
25PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
-
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
PC Pin
4537800

RoHS

Each
1+THB841.160
5+THB760.870
10+THB667.490
20+THB667.140
50+THB653.800
Optical
Incremental
25PPR
-
Vertical
With Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
-
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
PC Pin
4814075

RoHS

Each
1+THB128.330
Mechanical
Incremental
20PPR
20 Detents
Horizontal
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
ACZ11 Series
-
30000
2Channels
Flatted End
15mm
6mm
0VDC
5VDC
-10°C
65°C
-
PC Pin
4814076

RoHS

Each
1+THB124.640
10+THB102.470
25+THB93.730
50+THB91.860
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
ACZ11 Series
-
30000
2Channels
Flatted End
15mm
6mm
0VDC
5VDC
-10°C
65°C
-
PC Pin
4889844

RoHS

Each
1+THB152.750
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount
ACZ11 Series
-
30000
-
D Type Flatted End
20mm
6mm
-
5VDC
-10°C
65°C
-
PC Pin
4917300

RoHS

Each
3600+THB55.520
Mechanical
Incremental
20PPR
20 Detents
Horizontal
With Push Switch
Gray Code
Bushing Mount, Through Hole
EN11 Series
100rpm
30000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-10°C
70°C
-
PC Pin
4814074

RoHS

Each
1+THB128.330
10+THB79.280
25+THB74.920
50+THB73.430
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
ACZ11 Series
-
30000
2Channels
Flatted End
20mm
6mm
0VDC
5VDC
-10°C
65°C
-
PC Pin
4889837

RoHS

Each
1020+THB64.880
Mechanical
Incremental
20PPR
20 Detents
Horizontal
With Momentary Push Switch
Quadrature
Panel Mount
ACZ11 Series
-
30000
-
D Type Flatted End
15mm
6mm
-
5VDC
-10°C
65°C
-
PC Pin
4917296

RoHS

Each
3960+THB54.200
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Push Switch
Gray Code
Bushing Mount, Through Hole
EN11 Series
100rpm
30000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-10°C
70°C
-
PC Pin
4889846

RoHS

Each
1+THB147.360
10+THB99.200
25+THB93.950
50+THB86.800
100+THB79.170
Mechanical
Incremental
20PPR
20 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount
ACZ11 Series
-
30000
-
D Type Flatted End
20mm
6mm
-
5VDC
-10°C
65°C
-
PC Pin
1-25 จาก 36 รายการ
จาก 2 หน้า

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM

New Sensors & Transducers