17 พบผลลัพธ์สำหรับ "processors"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Audio Control Type
DSP Type
No. of CPU Cores
Control Interface
Supply Voltage Range
Audio IC Case Style
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
No. of MIPS
Supply Voltage Max
Data Bus Width
RAM Memory Size
No. of Cores
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Product Range
Automotive Qualification Standard
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ THB224.970 10+ THB188.390 25+ THB175.820 100+ THB159.990 260+ THB151.390 ราคาเพิ่มเติม... | - | Core | - | - | - | - | 200MHz | LFCSP | 1.1V | I2C, SPI, UART | 64Pins | - | 1.47V | 32 bit | 68KB | 1Cores | 0°C | 70°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB973.420 10+ THB820.140 25+ THB787.180 100+ THB754.210 250+ THB713.990 | - | Core | - | - | - | - | 400MHz | CSPBGA | 1.14V | I2C, SPI, UART | 168Pins | - | 1.47V | 32 bit | 116KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB1,457.910 10+ THB1,235.490 25+ THB1,170.100 100+ THB1,094.340 250+ THB1,057.290 | - | Core | - | - | - | - | 533MHz | CSPBGA | 950mV | I2C, SPI, UART | 208Pins | - | 1.26V | 32 bit | 132KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB1,039.660 10+ THB876.720 25+ THB843.650 100+ THB810.580 250+ THB767.310 | - | Core | - | - | - | - | 300MHz | CSPBGA | 1.235V | I2C, SPI, UART, USB | 208Pins | - | 1.47V | 32 bit | 132KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB1,173.640 10+ THB991.310 25+ THB960.160 100+ THB929.000 250+ THB867.680 | - | Core | - | - | - | - | 400MHz | CSPBGA | 1.235V | I2C, SPI, UART, USB | 208Pins | - | 1.47V | 32 bit | 132KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB2,152.420 10+ THB1,970.300 25+ THB1,788.180 100+ THB1,725.390 | - | Core | - | - | - | - | 600MHz | CSPBGA | 950mV | Ethernet, I2C, SPI, UART, USB | 208Pins | - | 1.26V | 32 bit | 132KB | 1Cores | 0°C | 70°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB1,806.070 10+ THB1,640.930 25+ THB1,475.780 100+ THB1,368.300 | - | Core | - | - | - | - | 533MHz | CSPBGA | 950mV | Ethernet, I2C, SPI, UART, USB | 208Pins | - | 1.26V | 32 bit | 132KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ THB377.620 10+ THB315.850 25+ THB295.460 100+ THB282.220 250+ THB268.970 ราคาเพิ่มเติม... | - | Core | - | - | - | - | 400MHz | LFCSP | 1.1V | I2C, SPI, UART | 64Pins | - | 1.47V | 32 bit | 68KB | 1Cores | 0°C | 70°C | Surface Mount | - | - | Blackfin Series | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB273.580 10+ THB214.090 25+ THB199.210 50+ THB191.040 100+ THB189.240 | Audio Processor | - | - | I2C | 7V to 9.5V | SSOP | - | - | - | - | 28Pins | - | - | - | - | - | -40°C | 85°C | - | - | - | - | AEC-Q100 | ||||||
ANALOG DEVICES | Each | 1+ THB452.800 10+ THB378.860 25+ THB353.200 100+ THB327.550 250+ THB315.550 ราคาเพิ่มเติม... | - | Core | - | - | - | - | 400MHz | LFCSP | 1.1V | I2C, SPI, UART | 64Pins | - | 1.47V | 32 bit | 68KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | |||||
Each | 1+ THB973.420 10+ THB820.140 40+ THB753.160 120+ THB713.180 280+ THB689.150 | - | Core | - | - | - | - | 400MHz | LQFP-EP | 1.14V | I2C, SPI, UART | 176Pins | - | 1.47V | 32 bit | 116KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | Blackfin Series | - | ||||||
ANALOG DEVICES | Each | 1+ THB1,381.560 10+ THB1,169.870 40+ THB1,079.970 120+ THB1,027.040 280+ THB995.470 | - | Core | - | - | - | - | 400MHz | LQFP-EP | 1.14V | Ethernet, I2C, SPI, UART | 176Pins | - | 1.47V | 32 bit | 116KB | 1Cores | -40°C | 85°C | Surface Mount | - | - | - | - | |||||
Each | 1+ THB305.590 10+ THB257.810 25+ THB241.740 50+ THB225.120 100+ THB214.340 ราคาเพิ่มเติม... | - | Fixed Point | - | - | - | - | - | TQFP | 3.14V | ESAI, I2C, SPI | 100Pins | 100MIPS | 3.46V | 24 bit | - | 1Cores | -40°C | 105°C | Surface Mount | - | - | - | - | ||||||
Each | 1+ THB2,323.890 | - | - | 1Cores | - | - | - | 1.66GHz | BGA | - | - | 559Pins | - | - | 64 bit | - | - | 0°C | 100°C | Surface Mount | D400 | Atom | - | - | ||||||
Each | 1+ THB2,226.610 5+ THB1,827.240 10+ THB1,727.060 25+ THB1,671.850 50+ THB1,616.640 | - | Fixed Point | - | - | - | - | - | TQFP | 3V | ESSI, HPI, SCI | 144Pins | - | 3.6V | 24 bit | - | 1Cores | -40°C | 100°C | Surface Mount | - | - | - | - | ||||||
Each | 1+ THB1,530.210 5+ THB1,255.750 10+ THB1,186.900 25+ THB1,148.960 50+ THB1,111.010 | - | Fixed Point | - | - | - | - | - | LQFP | 1.2V | EASI, I2C, SPI | 80Pins | 181MIPS | 1.3V | 24 bit | - | 1Cores | -40°C | 115°C | Surface Mount | - | - | - | - | ||||||
Each | 1+ THB976.660 10+ THB801.480 25+ THB757.540 50+ THB733.320 100+ THB709.110 | - | Fixed Point | - | - | - | - | - | LQFP | 3.14V | ESAI, HPI, I2C, SPI | 144Pins | 120MIPS | 3.46V | 24 bit | - | 1Cores | -40°C | 105°C | Surface Mount | - | - | DSP56300 | - | ||||||