334 พบผลลัพธ์สำหรับ "PHILIPS"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB917.450 10+ THB784.180 25+ THB733.450 50+ THB722.210 100+ THB710.980 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Dual | i.MX 8M | - | - | ||||||
Each | 1+ THB797.650 10+ THB762.240 25+ THB739.000 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | - | - | ||||||
Each | 1+ THB790.700 10+ THB672.210 25+ THB633.030 50+ THB624.040 100+ THB615.050 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Dual | i.MX 8M | - | - | ||||||
Each | 1+ THB940.990 10+ THB702.920 25+ THB661.430 50+ THB653.780 100+ THB646.120 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Solo | i.MX 8M | - | - | ||||||
Each | 1+ THB1,192.350 5+ THB1,082.050 10+ THB971.740 25+ THB916.670 50+ THB898.340 | i.MX Family i.MX28 Series Microprocessors | 1Cores | - | 128KB | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | - | 124I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | - | - | ||||||
Each | 1+ THB1,772.510 5+ THB1,619.900 10+ THB1,467.280 25+ THB1,391.030 50+ THB1,363.210 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 256KB | FCBGA | 548Pins | 950mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8 | i.MX 8M Plus | - | - | ||||||
Each | 1+ THB1,300.620 5+ THB1,183.760 10+ THB1,066.890 25+ THB1,008.640 50+ THB988.470 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini Quad | i.MX | - | - | ||||||
Each | 1+ THB1,237.770 5+ THB1,126.850 10+ THB1,015.920 25+ THB960.530 50+ THB954.300 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Mini Quad | i.MX | - | - | ||||||
Each | 1+ THB1,384.290 5+ THB1,265.080 10+ THB1,145.870 25+ THB1,053.960 50+ THB1,032.890 | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini QuadLite | i.MX | - | - | ||||||
Each | 1+ THB4,007.800 5+ THB3,695.560 10+ THB3,383.320 25+ THB3,060.510 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | - | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | - | 60I/O's | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - | - | ||||||
Each | 1+ THB2,118.850 5+ THB2,108.850 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | - | FBGA | 621Pins | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX8M | i.MX | - | - | ||||||
Each | 1+ THB1,637.730 5+ THB1,607.750 10+ THB1,583.780 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | - | ||||||
Each | 1+ THB1,941.690 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | - | MAPBGA | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | - | - | ||||||
Each | 1+ THB1,190.430 5+ THB1,083.950 10+ THB988.830 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 1Cores | - | - | FCBGA | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - | - | ||||||
Each | 1+ THB864.630 | i.MX Family i.MX35 Series Microprocessors | 1Cores | - | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | - | 32I/O's | 32bit | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | - | - | ||||||
Each | 1+ THB816.420 10+ THB662.730 25+ THB624.330 50+ THB617.200 100+ THB610.070 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano SoloLite | i.MX 8M | - | - | ||||||
Each | 1+ THB889.180 10+ THB722.310 25+ THB680.590 50+ THB656.810 100+ THB647.740 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano SoloLite | i.MX 8M | - | - | ||||||
Each | 1+ THB926.660 10+ THB756.660 25+ THB731.780 50+ THB697.680 100+ THB663.590 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB2,637.380 5+ THB2,426.000 10+ THB2,214.630 25+ THB2,109.070 | Power Architecture Family MPC52 Series Microprocessors | 1Cores | - | 16Kbit | TEPBGA | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | - | 56I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | - | - | ||||||
4838785 RoHS | Each | 1+ THB523.710 10+ THB432.680 25+ THB420.580 50+ THB404.460 100+ THB388.330 ราคาเพิ่มเติม... | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | - | MAPBGA | 289Pins | 1.375V | 1.5V | 900MHz | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | - | - | |||||
Each | 1+ THB665.770 10+ THB600.080 25+ THB557.160 50+ THB533.490 100+ THB523.260 | i.MX 8M Family i.MX 8M Nano UltraLite Dual Series Microprocessors | 2Cores | - | - | FCBGA | 306Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, SDHC, SPI, UART, USB, PCIe | - | 137I/O's | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano UltraLite Dual | i.MX 8M | - | - | ||||||
4838892 RoHS | Each | 1+ THB5,289.290 5+ THB4,955.610 10+ THB4,589.440 | S32G3 Family Microprocessors | 7Cores | - | - | FCPBGA | 525Pins | 750mV | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | - | |||||
4838972 RoHS | Each | 1+ THB4,338.760 5+ THB3,937.450 10+ THB3,653.750 25+ THB3,491.780 | S32G2 Family Microprocessors | 5Cores | - | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | - | - | |||||
Each (Supplied on Full Reel) เต็มม้วน | 1000+ THB1,125.330 3000+ THB1,032.210 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | 4Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, SDHC, USB, UART, PCIe | - | 156I/O's | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Mini Quad | i.MX 8 | - | - | ||||||
Each | 1+ THB2,865.350 5+ THB2,598.030 10+ THB2,420.850 25+ THB2,318.740 | i.MX 8M Family i.MX 8M Quad Series Microprocessors | 4Cores | - | - | FCBGA | 621Pins | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, SDHC, USB, UART, PCI | - | 155I/O's | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Quad | i.MX 8M | - | - | ||||||