50 พบผลลัพธ์สำหรับ "ARM"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
ADC Channels
Data Bus Width
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
MCU Family
MCU Series
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB656.650 25+ THB574.570 100+ THB476.070 126+ THB426.820 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | - | - | ||||||
Each | 1+ THB508.110 25+ THB465.100 100+ THB464.230 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | - | - | ||||||
Each | 1+ THB1,910.600 5+ THB1,748.660 10+ THB1,586.710 25+ THB1,584.760 50+ THB1,553.070 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6Solo | i.MX | - | - | ||||||
3008454 RoHS | Each | 1+ THB695.620 10+ THB561.590 25+ THB528.000 50+ THB507.170 100+ THB486.340 | Sitara Family AM335x Series Microprocessors | 1Cores | - | - | NFBGA | 324Pins | 912mV | 1.378V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | 0°C | 90°C | AM335x | Sitara | - | - | |||||
Each | 1+ THB2,350.300 5+ THB2,156.780 10+ THB1,963.260 25+ THB1,954.200 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6DualLite | i.MX | - | - | ||||||
3123323 RoHS | Each | 1+ THB630.070 10+ THB508.130 25+ THB498.670 50+ THB489.210 100+ THB479.740 | Sitara Family AM335x Series Microprocessors | 1Cores | - | - | NFBGA | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 90°C | AM335x | Sitara | - | - | |||||
3123313 RoHS | Each | 1+ THB554.630 10+ THB527.580 25+ THB500.510 50+ THB480.800 | Sitara Family AM335x Series Microprocessors | 1Cores | - | - | BGA | 324Pins | 912mV | 1.378V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | 0°C | 90°C | AM335x | Sitara | - | - | |||||
Each | 1+ THB1,063.650 10+ THB869.330 25+ THB770.980 50+ THB750.280 100+ THB735.280 | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 2Cores | - | 2MB | FBGA | 320Pins | - | 1.1V | 800MHz | CAN, Ethernet, I2C, SPI, SCI, USB | - | 193I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | RZ/T | RZ | - | - | ||||||
Each | 1+ THB691.510 10+ THB634.280 25+ THB577.040 50+ THB562.960 100+ THB515.730 | i.MX RT Family i.MX RT1170 Series Microprocessors | 1Cores | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ THB816.340 10+ THB748.790 25+ THB681.210 50+ THB664.580 100+ THB608.830 | i.MX RT Family i.MX RT1170 Series Microprocessors | 1Cores | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ THB565.770 10+ THB474.790 25+ THB452.570 50+ THB436.970 100+ THB424.550 ราคาเพิ่มเติม... | i.MX RT Family i.MX RT1060 Series Microprocessors | 1Cores | ARM Cortex-M7F | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | - | 20Channels | 32 bit | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ THB430.860 10+ THB361.570 25+ THB344.650 50+ THB332.770 100+ THB323.310 ราคาเพิ่มเติม... | i.MX RT Family i.MX RT1060 Series Microprocessors | 1Cores | ARM Cortex-M7F | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | 127I/O's | 20Channels | 32 bit | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ THB579.290 10+ THB525.240 25+ THB489.420 50+ THB468.780 100+ THB456.730 | i.MX RT Family i.MX RT1060 Series Microprocessors | 1Cores | ARM Cortex-M7F | - | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | 1MB | 127I/O's | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1060 | ||||||
Each | 1+ THB622.870 10+ THB563.750 25+ THB524.110 50+ THB502.300 100+ THB498.210 | i.MX RT Family i.MX RT1170 Series Microprocessors | 1Cores | ARM Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 1GHz | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | 20Channels | 32 bit | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1170 | ||||||
3123325 RoHS | Each | 1+ THB761.090 10+ THB602.670 25+ THB577.150 50+ THB548.360 100+ THB524.260 | Sitara Family AM335x Series Microprocessors | 1Cores | - | - | NFBGA | 324Pins | 912mV | 1.378V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | AM335x | Sitara | - | - | |||||
Each | 1+ THB2,950.310 5+ THB2,836.840 10+ THB2,723.370 25+ THB2,670.570 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | - | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6Quad | i.MX | - | - | ||||||
Each | 1+ THB4,964.260 5+ THB4,597.270 10+ THB4,230.270 25+ THB4,145.670 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | - | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | i.MX 6Quad | i.MX | - | - | ||||||
Each | 1+ THB4,184.330 5+ THB3,867.210 10+ THB3,550.090 25+ THB3,479.090 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | - | FCPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6Quad | i.MX | - | - | ||||||
Each | 1+ THB1,676.630 5+ THB1,531.010 10+ THB1,385.390 25+ THB1,168.380 50+ THB1,151.660 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | i.MX 6Solo | i.MX | - | - | ||||||
Each | 1+ THB1,379.750 5+ THB1,252.380 10+ THB1,161.510 25+ THB1,111.210 50+ THB1,087.030 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | - | BGA | 541Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 168I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | i.MX 7Dual | i.MX | - | - | ||||||
Each | 1+ THB1,587.190 5+ THB1,439.220 10+ THB1,291.250 25+ THB1,217.350 50+ THB1,193.010 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | - | - | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | - | - | ||||||
Each | 1+ THB1,655.850 5+ THB1,513.910 10+ THB1,371.960 25+ THB1,345.340 50+ THB1,318.440 | i.MX Family i.MX 6SoloX Series Microprocessors | 1Cores | - | - | MAPBGA | 529Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | - | - | ||||||
Each | 1+ THB1,624.530 5+ THB1,484.960 10+ THB1,345.380 25+ THB1,218.400 50+ THB1,194.040 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | - | MAPBGA | 529Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | - | - | ||||||
Each | 1+ THB17,155.950 5+ THB16,812.840 | QorIQ Family LX2162A Series Microprocessors | 16Cores | - | - | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 101I/O's | - | 64 bit | - | Surface Mount | -55°C | 105°C | LX2162A | QorIQ | - | - | ||||||
Each | 1+ THB1,491.990 5+ THB1,428.540 10+ THB1,365.090 25+ THB1,301.640 50+ THB1,266.970 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | i.MX 6Solo | i.MX | - | - | ||||||