24 พบผลลัพธ์สำหรับ "BG"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(15)
(9)
No. of I/O's
(15)
(2)
(3)
(4)
Product Range
(2)
(5)
(2)
(2)
(11)
(2)
Device Core
(7)
(2)
(2)
(11)
Data Bus Width
(2)
(20)
Program Memory Size
(7)
(3)
(3)
Operating Frequency Max
(2)
(9)
(2)
Embedded Interface Type
(2)
Flash Memory Size
(2)
Core Frequency
(2)
บรรจุภัณฑ์
(24)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB467.030 25+THB438.700 100+THB438.370 184+THB438.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB222.030 25+THB204.570 100+THB200.110 184+THB196.400 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GB | - | ||||||
Each | 1+THB219.260 25+THB214.880 100+THB210.490 184+THB206.110 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GB | - | ||||||
Each | 1+THB781.970 10+THB642.080 25+THB591.070 50+THB574.600 100+THB558.010 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+THB555.880 10+THB463.450 25+THB430.010 50+THB399.200 100+THB384.250 ราคาเพิ่มเติม... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | ||||||
Each | 1+THB349.570 25+THB349.400 100+THB349.230 184+THB290.590 | dsPIC33E Series | - | - | - | - | 121Pins | - | 85I/O's | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+THB292.900 25+THB275.110 100+THB257.320 184+THB256.980 | dsPIC33E Series | - | - | - | - | 121Pins | - | 85I/O's | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+THB496.450 10+THB406.140 25+THB378.860 50+THB366.820 100+THB354.680 ราคาเพิ่มเติม... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | ||||||
Each | 1+THB670.890 10+THB559.330 25+THB518.980 50+THB481.790 100+THB463.750 ราคาเพิ่มเติม... | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | ||||||
Each | 1+THB640.220 10+THB533.760 25+THB495.250 50+THB459.770 100+THB442.540 ราคาเพิ่มเติม... | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | ||||||
Each | 1+THB476.560 10+THB389.860 25+THB363.670 50+THB352.120 100+THB340.470 ราคาเพิ่มเติม... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | ||||||
Each | 1+THB583.690 10+THB486.630 25+THB451.520 50+THB419.170 100+THB403.470 ราคาเพิ่มเติม... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | ||||||
Each | 1+THB485.850 10+THB373.510 25+THB338.910 50+THB328.700 100+THB318.480 ราคาเพิ่มเติม... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | ||||||
Each | 1+THB672.300 10+THB563.580 25+THB507.570 50+THB498.180 100+THB488.780 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+THB445.590 25+THB419.240 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB429.250 25+THB403.870 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB414.050 25+THB389.570 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB303.690 25+THB285.740 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB429.250 25+THB403.870 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB303.690 25+THB285.740 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB310.700 25+THB292.330 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB321.200 25+THB302.210 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB397.130 25+THB373.650 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+THB450.910 25+THB424.830 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||