ไม่พบรายการที่ตรงกันทุกประกา
แสดงผลิตภัณฑ์ที่มีหมายเลขชิ้นส่วนคล้ายกัน
111 พบผลลัพธ์สำหรับ "stm32h7"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB685.490 10+ THB658.350 25+ THB631.200 50+ THB543.660 100+ THB520.880 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB671.500 10+ THB644.710 25+ THB617.920 50+ THB591.130 100+ THB564.330 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB441.050 10+ THB422.130 25+ THB403.210 50+ THB345.870 100+ THB329.880 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB522.660 10+ THB502.380 25+ THB482.100 50+ THB415.640 100+ THB399.370 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB681.000 10+ THB526.140 25+ THB505.990 50+ THB457.340 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB600.000 10+ THB567.980 25+ THB535.950 50+ THB503.920 100+ THB471.890 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB608.140 10+ THB469.430 25+ THB451.450 50+ THB395.020 100+ THB384.960 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB595.020 10+ THB483.770 25+ THB466.810 50+ THB465.790 100+ THB464.770 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB433.200 10+ THB345.300 25+ THB343.240 50+ THB341.180 100+ THB339.120 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB385.650 10+ THB370.560 25+ THB355.470 50+ THB340.370 100+ THB325.280 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | TFBGA | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB505.140 10+ THB389.920 25+ THB375.130 50+ THB321.220 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB396.380 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 169Pins | UFBGA | 131I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB643.930 10+ THB520.130 25+ THB518.970 50+ THB517.810 100+ THB516.640 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 1MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
STMICROELECTRONICS ผลิตภัณฑ์ใหม่ | Each | 1+ THB404.680 10+ THB320.760 25+ THB299.750 50+ THB288.210 100+ THB276.660 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 68Pins | VFQFPN-EP | 46I/O's | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 176KB | 28Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ THB547.230 10+ THB523.820 25+ THB500.410 50+ THB477.000 100+ THB453.590 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB345.980 10+ THB273.760 25+ THB255.630 50+ THB247.470 100+ THB239.310 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB559.910 10+ THB534.830 25+ THB509.740 50+ THB484.650 100+ THB464.050 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB300.430 10+ THB292.480 25+ THB284.530 50+ THB276.570 100+ THB268.620 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB820.650 10+ THB671.700 25+ THB645.890 50+ THB622.720 100+ THB599.550 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB462.850 10+ THB427.570 25+ THB365.100 50+ THB364.930 100+ THB364.750 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 169Pins | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB389.280 10+ THB373.760 25+ THB358.240 50+ THB342.710 100+ THB327.190 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB416.930 10+ THB330.600 25+ THB308.760 50+ THB293.480 100+ THB278.190 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 128KB | 201Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB501.960 10+ THB412.080 25+ THB387.660 50+ THB371.220 100+ THB354.770 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB695.620 10+ THB673.060 25+ THB650.490 50+ THB629.280 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ THB388.450 10+ THB308.610 25+ THB306.590 50+ THB304.570 100+ THB302.550 ราคาเพิ่มเติม... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||