1,073 พบผลลัพธ์สำหรับ "freescale"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB62.910 10+ THB48.870 50+ THB45.020 100+ THB40.420 250+ THB38.420 | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC82x | - | ||||||
Each | 1+ THB334.090 10+ THB262.890 25+ THB245.080 50+ THB232.820 100+ THB220.560 ราคาเพิ่มเติม... | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | ||||||
Each | 1+ THB269.290 10+ THB210.840 25+ THB196.730 50+ THB193.420 100+ THB190.100 ราคาเพิ่มเติม... | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ THB127.660 | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB252.310 10+ THB246.240 | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | K Series | - | ||||||
Each | 1+ THB149.800 10+ THB115.150 25+ THB106.400 50+ THB101.610 100+ THB96.820 ราคาเพิ่มเติม... | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 20MHz | 64KB | 64Pins | QFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | ||||||
Each | 1+ THB40.880 10+ THB30.020 50+ THB29.730 | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC80x | - | ||||||
Each | 1+ THB186.030 | Kinetis M Family KM3x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis M | KM3x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB214.920 10+ THB197.670 25+ THB187.610 | - | - | ARM Cortex-M4 | 32 bit | - | 48MHz | 320KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | - | JN518x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB64.840 10+ THB53.990 50+ THB52.740 | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC800 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB65.610 10+ THB48.810 50+ THB44.650 100+ THB40.080 250+ THB37.890 ราคาเพิ่มเติม... | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC800 | - | ||||||
Each | 1+ THB286.350 10+ THB225.040 25+ THB193.290 50+ THB190.030 100+ THB189.560 | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 80Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | ||||||
Each | 1+ THB171.760 10+ THB154.580 25+ THB145.420 50+ THB135.110 100+ THB125.960 ราคาเพิ่มเติม... | LPC Family LPC1300 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 16KB | 32Pins | HVQFN | 42I/O's | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1300 | - | ||||||
Each | 1+ THB28.100 | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC80x | - | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 10+ THB246.240 | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | K Series | - | ||||||
Each | 2450+ THB52.750 | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 40MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB229.340 10+ THB224.760 25+ THB220.170 50+ THB215.590 100+ THB211.000 ราคาเพิ่มเติม... | K32W04x Family K32W041 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | - | - | - | ||||||
Each | 1+ THB213.040 | K32W14x Family K32W1480 Series Microcontrollers | - | ARM Cortex-M33 | 32 bit | - | 96MHz | 1MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | K32W14x | K32W1480 | - | ||||||
Each | 1+ THB102.680 10+ THB81.570 25+ THB78.830 | Kinetis EA Family KEAZx Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | Kinetis EA | KEAx | AEC-Q100 | ||||||
Each | 1+ THB1,453.590 5+ THB1,308.230 10+ THB1,230.700 25+ THB1,143.490 50+ THB1,090.750 | MCX N94x Series Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXN9xx | MCXNx4x | - | ||||||
Each | 1+ THB240.020 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ THB425.220 10+ THB337.330 25+ THB315.360 50+ THB303.280 100+ THB291.200 ราคาเพิ่มเติม... | LPC Family LPC1500 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1500 | - | ||||||
Each | 1+ THB624.560 10+ THB556.080 25+ THB522.570 50+ THB512.120 100+ THB501.670 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | ||||||
Each | 1+ THB661.200 10+ THB531.850 25+ THB510.000 50+ THB488.150 100+ THB466.290 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 204MHz | - | 256Pins | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | 282KB | 22Channels | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | - | 125°C | Surface Mount | - | LPC | LPC4300 | - | ||||||
Each | 1+ THB729.730 10+ THB598.550 25+ THB562.860 50+ THB559.800 100+ THB556.740 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | 32 bit | - | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||