164 พบผลลัพธ์สำหรับ "SILICON LABS"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB219.960 10+ THB184.480 25+ THB172.030 50+ THB164.400 100+ THB162.920 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 64Pins | QFN | 56I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | ||||||
Each | 1+ THB189.600 10+ THB165.900 25+ THB137.460 50+ THB123.240 100+ THB113.770 ราคาเพิ่มเติม... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ THB137.750 10+ THB120.520 25+ THB99.870 50+ THB89.530 100+ THB82.650 ราคาเพิ่มเติม... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 256KB | 40Pins | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ THB643.260 10+ THB509.220 25+ THB471.600 50+ THB462.300 100+ THB462.290 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 2MB | 100Pins | TQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||
Each | 1+ THB49.840 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 76.8MHz | 64KB | 32Pins | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ THB413.770 10+ THB325.690 25+ THB316.530 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | ||||||
Each | 1+ THB433.300 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||
Each | 1+ THB243.260 10+ THB226.780 25+ THB207.480 50+ THB191.140 100+ THB181.770 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | ||||||
Each | 1+ THB200.620 10+ THB145.540 25+ THB133.380 50+ THB127.010 100+ THB120.640 ราคาเพิ่มเติม... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ THB319.000 10+ THB266.940 25+ THB247.780 50+ THB238.050 100+ THB228.310 ราคาเพิ่มเติม... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 125Pins | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | ||||||
Each | 1+ THB222.900 10+ THB155.370 25+ THB145.290 50+ THB136.900 100+ THB128.500 ราคาเพิ่มเติม... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG11 | ||||||
Each | 1+ THB436.930 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 100Pins | QFP | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | ||||||
Each | 1+ THB191.400 10+ THB133.280 25+ THB124.560 50+ THB117.500 100+ THB110.440 ราคาเพิ่มเติม... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 8KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 2KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ THB178.950 10+ THB150.310 25+ THB140.360 50+ THB133.970 100+ THB127.590 ราคาเพิ่มเติม... | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | TQFP | 37I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | ||||||
Each | 1+ THB488.860 10+ THB420.360 25+ THB403.970 50+ THB389.720 100+ THB375.410 ราคาเพิ่มเติม... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 512KB | 64Pins | QFN | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||
Each | 1+ THB345.650 10+ THB302.700 25+ THB292.020 50+ THB290.610 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | ||||||
Each | 1+ THB107.350 10+ THB105.860 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 512KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ THB94.580 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ THB763.590 10+ THB649.210 25+ THB599.490 50+ THB580.290 100+ THB560.720 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||
Each | 1+ THB351.760 10+ THB307.790 25+ THB255.030 50+ THB228.650 100+ THB211.060 ราคาเพิ่มเติม... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 1024KB | 68Pins | QFN-EP | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | 256KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ THB267.900 10+ THB234.290 25+ THB222.770 50+ THB219.500 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | ||||||
Each | 1+ THB100.200 10+ THB99.270 25+ THB98.340 50+ THB97.410 100+ THB96.480 ราคาเพิ่มเติม... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+ THB357.110 10+ THB350.370 25+ THB348.360 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB255.770 10+ THB211.310 25+ THB201.950 50+ THB189.230 100+ THB176.500 ราคาเพิ่มเติม... | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 100Pins | LQFP | 86I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | ||||||
Each | 1+ THB396.090 10+ THB360.080 25+ THB318.290 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | ||||||