107 พบผลลัพธ์สำหรับ "freescale"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB669.880 10+ THB535.890 25+ THB502.450 50+ THB484.070 100+ THB465.680 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ THB653.910 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | ||||||
2314668 | Each | 1+ THB3,807.420 5+ THB3,515.630 10+ THB3,223.840 25+ THB3,078.130 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ THB637.320 10+ THB509.950 25+ THB478.100 50+ THB460.610 100+ THB443.120 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB250.720 10+ THB215.980 25+ THB202.310 50+ THB194.370 100+ THB186.420 ราคาเพิ่มเติม... | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ THB4,491.850 5+ THB4,155.850 10+ THB3,819.850 25+ THB3,652.090 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ THB517.290 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB203.940 10+ THB165.660 25+ THB155.960 50+ THB148.450 100+ THB142.480 ราคาเพิ่มเติม... | - | - | 32 bit | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ THB637.320 10+ THB509.950 25+ THB478.100 50+ THB460.610 100+ THB443.120 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ THB672.950 10+ THB538.700 25+ THB505.130 50+ THB495.030 100+ THB484.930 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, SCI, SPI | 20KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ THB417.030 10+ THB328.680 25+ THB306.570 50+ THB294.420 100+ THB282.260 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ THB757.270 10+ THB572.890 25+ THB535.940 50+ THB524.540 100+ THB513.140 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ THB677.810 10+ THB545.570 25+ THB513.870 50+ THB497.550 100+ THB481.230 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ THB580.840 10+ THB472.010 25+ THB445.800 50+ THB427.830 100+ THB409.860 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | LQFP | 33I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ THB597.400 10+ THB476.120 25+ THB445.840 50+ THB429.210 100+ THB412.570 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ THB680.080 10+ THB554.890 25+ THB533.410 50+ THB503.340 100+ THB473.270 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ THB667.410 10+ THB539.760 25+ THB507.540 50+ THB489.900 100+ THB472.250 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ THB653.250 10+ THB533.890 25+ THB490.010 50+ THB472.830 100+ THB463.550 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ THB939.830 10+ THB764.260 25+ THB720.410 50+ THB706.010 100+ THB691.600 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 96KB | 8Channels | 10Bit | 1.2V | 3.3V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC56xx | AEC-Q100 | ||||||
Each | 200+ THB2,440.160 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | - | 388Pins | BGA | 56I/O's | CAN, SCI, SPI | 32KB | 32Channels | 10Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ THB3,475.260 5+ THB3,035.160 10+ THB2,827.610 25+ THB2,710.820 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 256Pins | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x | - | ||||||
Each | 1+ THB630.860 10+ THB506.480 25+ THB473.470 50+ THB453.640 100+ THB436.840 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||
Each | 1+ THB484.420 10+ THB388.910 25+ THB363.570 50+ THB348.340 100+ THB335.440 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||
Each | 1+ THB598.530 10+ THB480.520 25+ THB449.210 50+ THB430.400 100+ THB414.450 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||
Each | 1+ THB439.640 10+ THB352.960 25+ THB329.960 50+ THB316.140 100+ THB304.430 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||