RF Receivers Transmitters & Transceivers :
พบผลิตภัณฑ์จำนวน15ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(15)
RF IC Case Style
=CSPBGA
1
(3)
(1)
(15)
(1)
(2)
(2)
(4)
(16)
Frequency Min
(5)
(2)
(1)
(4)
(2)
(1)
RF Primary Function
(1)
(14)
Frequency Max
(15)
Supply Voltage Min
(5)
(2)
(6)
(2)
Supply Voltage Max
(3)
(7)
(5)
Data Rate
(5)
(2)
(3)
(2)
IC Case / Package
(15)
Receiving Current
(2)
(1)
(2)
(2)
(2)
Transmitting Current
(1)
(2)
(2)
(1)
(1)
บรรจุภัณฑ์
(14)
(1)
(1)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Frequency Min | RF Primary Function | Frequency Max | Supply Voltage Min | Supply Voltage Max | Data Rate | IC Case / Package | Receiving Current | Transmitting Current | No. of Pins | RF IC Case Style | Frequency Response RF Min | Frequency Response RF Max | RF Receiver Applications | Operating Temperature Min | Output Power (dBm) | Operating Temperature Max | RF Transceiver Applications |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB17,143.700 10+THB15,338.280 | 47MHz | Transceiver | 6GHz | 1.267V | 1.33V | - | CSPBGA | 445mA | 820mA | 144Pins | CSPBGA | 47MHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each | 1+THB18,296.490 10+THB16,374.360 | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+THB14,779.470 10+THB13,209.070 | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+THB30,330.690 10+THB27,243.780 | 300MHz | Transceiver | 6GHz | 1.14V | 3.465V | 6.144Gbps | CSPBGA | 1.055A | 1A | 196Pins | CSPBGA | 300MHz | 6GHz | - | -40°C | 7dBm | 85°C | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | ||||||
Each | 1+THB23,355.370 10+THB20,938.580 | 300MHz | Transceiver | 6GHz | 1.14V | 3.465V | 6.144Gbps | CSPBGA | 1.055A | 1A | 196Pins | CSPBGA | 300MHz | 6GHz | - | -40°C | 7dBm | 85°C | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | ||||||
Each | 1+THB53,539.100 10+THB52,468.320 | 650MHz | Transceiver | 6GHz | 950mV | 1.89V | 24.33Gbps | CSPBGA | - | - | 289Pins | CSPBGA | 650MHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | ||||||
Each | 1+THB12,293.530 10+THB10,971.010 | 30MHz | Transceiver | 6GHz | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+THB14,672.920 10+THB13,110.910 | 30MHz | Transceiver | 6GHz | 1.71V | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+THB16,781.820 1500+THB16,149.890 | 47MHz | Transceiver | 6GHz | 1.267V | 1.33V | - | CSPBGA | 445mA | 820mA | 144Pins | CSPBGA | 47MHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each | 1+THB21,949.610 10+THB19,669.630 | 30MHz | Transceiver | 6GHz | 950mV | 1.89V | 61.44MSPS | CSPBGA | - | - | 196Pins | CSPBGA | 30MHz | 6GHz | - | -40°C | 7.8dBm | 85°C | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | ||||||
Each | 1+THB13,013.120 10+THB11,617.800 | 70MHz | Transceiver | 6GHz | 1.267V | 1.33V | - | CSPBGA | 275mA | 490mA | 144Pins | CSPBGA | 70MHz | 6GHz | - | -40°C | 8dBm | 85°C | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | ||||||
Each | 1+THB20,254.720 10+THB18,787.550 | 75MHz | Receiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | 1.645A | - | 196Pins | CSPBGA | 75MHz | 6GHz | 3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | - | 85°C | - | ||||||
Each | 1+THB22,826.530 10+THB20,461.050 | 75MHz | Transceiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | - | 2.059A | 196Pins | CSPBGA | 75MHz | 6GHz | - | -40°C | 9dBm | 85°C | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | ||||||
Each | 1+THB75,712.250 10+THB74,198.010 | 75MHz | Transceiver | 6GHz | 950mV | 1.89V | 24.33Gbps | CSPBGA | - | - | 289Pins | CSPBGA | 75MHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | ||||||
Each | 1+THB29,812.620 10+THB28,539.330 | 75MHz | Transceiver | 6GHz | 1.267V | 3.465V | 12.288Gbps | CSPBGA | 1.645A | 2.073A | 196Pins | CSPBGA | 75MHz | 6GHz | - | -40°C | 9dBm | 85°C | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | ||||||