18 พบผลลัพธ์สำหรับ "TE CONNECTIVITY"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Antenna Band
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Input Power
Input Impedance
Protocol
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarisation
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB4,700.530 5+ THB4,239.650 10+ THB3,778.770 50+ THB3,691.100 | - | Shark Fin | 1.559GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 1.606GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 5dBi, 8dBi | 36dBi | Stud Mount / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA | - | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | ||||||
Each | 1+ THB4,384.440 5+ THB4,118.390 10+ THB3,852.340 | - | Shark Fin | 1.559GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 1.606GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 5dBi, 8dBi | 36dBi | Stud Mount / SMA / TNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA | - | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | ||||||
Each | 1+ THB5,050.900 5+ THB4,630.330 10+ THB4,209.760 | - | Shark Fin | 6GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 7.125GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 5dBi, 8dBi | 8dBi | Stud Mount / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7 | - | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | ||||||
Each | 1+ THB10,419.580 5+ THB8,791.710 | Wide Band | Baton / Stick | - | 400MHz to 430MHz | - | 2:1 | 6dBi | - | Pole (Mast) / N Connector | - | - | - | UHF | 38mm x 1.8m | -40°C | 85°C | Linear, Vertical | ||||||
Each | 1+ THB804.840 5+ THB729.200 10+ THB653.530 50+ THB626.730 | Single Band | Monopole | - | 2.4GHz to 2.5GHz | - | 1.7 | 2.7dBi | - | RP SMA Connector | - | - | - | Bluetooth, ISM, WiFi, WLAN, Zigbee | 19mm x 27mm | -40°C | 85°C | Linear, Omnidirectional | ||||||
Each | 1+ THB3,049.830 5+ THB2,774.710 10+ THB2,499.590 50+ THB2,356.820 | Ultra-Wideband | Yagi | - | 617MHz to 6GHz | - | 1.8 | 8dBi | - | Pole / Wall / N Connector | - | - | - | 5G | 440mm x 210mm x 65mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB5,682.770 5+ THB5,160.750 10+ THB4,638.730 | - | Shark Fin | 6GHz | 350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz | 7.125GHz | 2.5:1, 2:1 | 4dBi, 36dBi, 6dBi, 9dBi | 9dBi | Magnetic / SMA / BNC Connector | 2 | 10W | 50ohm | GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7 | - | -30°C | 70°C | Right Hand Circular, Linear, Omnidirectional | ||||||
Each | 1+ THB483.620 5+ THB438.170 10+ THB392.700 50+ THB376.590 | - | Dipole | - | 902MHz to 930MHz | - | 1.5 | 4.4dBi | - | RP SMA Connector | - | - | - | LoRaWAN / LPWA / IoT / ISM | 19mm x 18mm | -40°C | 90°C | Linear, Omnidirectional | ||||||
TE CONNECTIVITY ผลิตภัณฑ์ใหม่ | Each | 1+ THB2,531.690 5+ THB2,293.760 10+ THB2,055.730 50+ THB1,971.420 | Wide Band | Dome/Puck | - | 617-698MHz, 698-960MHz, 1.427-1.695GHz, 1.695-2.7GHz, 3.3-4.2GHz, 4.4-6GHz, 6-6.5GHz, 6.5-7.125GHz | - | 2.5:1, 2:1, 4:1, 3:1 | 4.5dBi, 5dBi, 5.5dBi, 6dBi, 6.5dBi, 7.5dBi | - | N Connector | - | - | - | 5G / 4G / Cellular / IoT | 45mm x 92mm | -55°C | 85°C | Vertical | |||||
Each | 1+ THB8,267.000 5+ THB7,461.800 10+ THB6,656.600 | Wide Band | Baton / Stick | - | 380MHz to 450MHz | - | 1.5 | 2.5dBi | - | Pole (Mast) / N Connector | - | - | - | UHF | 70mm x 600mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB9,173.310 5+ THB7,702.990 | Wide Band | Yagi | - | 698MHz to 960MHz | - | 1.6 | 13dBi | - | Pole (Mast) / N Connector | - | - | - | UHF | 320mm x 1.349m | -40°C | 85°C | Horizontal, Vertical | ||||||
TE CONNECTIVITY ผลิตภัณฑ์ใหม่ | Each | 1+ THB1,610.390 5+ THB1,459.050 10+ THB1,307.640 50+ THB1,254.010 | Multi Band | Puck | - | 1.559GHz to 1.606GHz | - | 2:1 | 3dBi | - | SMA Connector | - | - | - | 4G/5G Cellular, GNSS, Wi-Fi | 90.2mm | -40°C | 85°C | Linear, Right Hand Circular, Omnidirectional | |||||
5107743 RoHS | Each | 1+ THB587.890 5+ THB539.090 10+ THB489.840 50+ THB463.220 100+ THB437.480 ราคาเพิ่มเติม... | Triple Band | Dome/Puck | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.3GHz to 3.8GHz | - | - | - | - | Wall / SMA Connector | - | - | - | 2G, 3G, 4G/5G Cellular, LTE | - | -40°C | 90°C | Linear, Omnidirectional | |||||
5107744 RoHS | Each | 1+ THB605.200 5+ THB555.060 10+ THB504.040 50+ THB477.410 100+ THB450.790 ราคาเพิ่มเติม... | Triple Band | Dome/Puck | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.3GHz to 3.8GHz | - | - | - | - | Wall / SMA Connector | - | - | - | 2G, 3G, 4G/5G Cellular, LTE | - | -40°C | 90°C | Linear, Omnidirectional | |||||
Each | 1+ THB1,640.780 5+ THB1,522.310 10+ THB1,386.540 50+ THB1,311.560 100+ THB1,230.800 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
TE CONNECTIVITY ผลิตภัณฑ์ใหม่ | Each | 1+ THB700.240 5+ THB634.430 10+ THB568.590 50+ THB545.270 | Wide Band | Terminal, Duck | - | 617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.4-2.485GHz, 2.496-2.69GHz, 3.3-3.8GHz | - | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.1 | 3.4dBi, 4.8dBi, 5dBi, 3.9dBi, 3.4dBi, 4.1dBi, 4.6dBi, 3.2dBi | - | SMA Connector | - | - | - | 5G / 4G / Cat-M / NB-IoT / Cellular / LTE | 8mm x 78.7 mm | -40°C | 130°C | Linear, Omnidirectional | |||||
Each | 1+ THB571.920 5+ THB524.450 10+ THB476.530 50+ THB450.790 100+ THB425.950 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
TE CONNECTIVITY ผลิตภัณฑ์ใหม่ | Each | 1+ THB2,214.480 5+ THB2,006.370 10+ THB1,798.160 50+ THB1,724.410 | Multi Band | Dipole | - | 617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.496-2.69GHz, 3.3-3.8GHz, 3.55-3.7GHz | - | 1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5 | 1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4 dBi, 6.2dBi, 7.6dBi | - | N Connector | - | - | - | 5G / 4G / Cat-M / NB-IoT / Cellular / LTE | 25mm x 178mm | -40°C | 70°C | Linear, Omnidirectional | |||||