ITR03 Series Isolated Through Hole DC / DC Converters :
พบผลิตภัณฑ์จำนวน23ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(23)
Product Range
=ITR03 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
DC / DC Converter Type
(15)
(8)
Input Ratio
(8)
(15)
Output Power Max
(23)
No. of Outputs
(16)
(7)
Output Voltage - Output 1
(2)
(5)
(2)
(9)
(5)
Output Current - Output 1
(3)
(3)
(2)
(6)
(1)
(2)
(4)
(2)
Output Voltage - Output 2
(3)
(3)
(1)
Output Current - Output 2
(3)
(3)
(1)
Output Regulation
(15)
(8)
บรรจุภัณฑ์
(23)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+THB251.950 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
Each | 1+THB248.680 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+THB246.350 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+THB246.350 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+THB246.350 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+THB246.350 | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+THB520.320 | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+THB246.350 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
Each | 1+THB541.180 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+THB246.350 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.5mm | 9.66mm | 11.68mm | 21.6V | 26.4V | ITR03 Series | ||||||