0
0 ItemsTHB0.00

ITE & Railway Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน153
ค้นหา ITE & Railway Isolated Through Hole DC / DC Converters มากมายที่ element14 Thailand เราจัดเก็บ Isolated Through Hole DC / DC Converters ไว้หลากหลาย เช่น ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters จากผู้ผลิตชั้นนำของโลก ได้แก่: Traco Power, Recom Power, CUI, Murata Power Solutions & Aimtec

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2280071

RoHS

Each
1+THB2,570.150
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
3868993

RoHS

Each
1+THB1,329.280
5+THB1,319.260
10+THB1,262.770
50+THB1,218.430
100+THB1,199.620
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
4141442

RoHS

Each
1+THB2,107.690
5+THB2,034.260
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4155307

RoHS

Each
1+THB1,871.480
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP06-RAW Series
2280101

RoHS

Each
1+THB8,657.170
5+THB8,352.300
10+THB7,882.540
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
2849069

RoHS

Each
1+THB1,114.120
5+THB1,098.160
10+THB1,082.200
50+THB1,063.380
100+THB1,048.810
ITE & Railway
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
3369562

RoHS

Each
1+THB1,469.450
5+THB1,441.740
10+THB1,414.030
50+THB1,330.730
100+THB1,306.160
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
3369541

RoHS

Each
1+THB1,387.550
5+THB1,360.680
10+THB1,333.800
50+THB1,256.960
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3369540

RoHS

Each
1+THB1,386.400
5+THB1,359.530
10+THB1,332.650
50+THB1,254.390
100+THB1,232.310
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
3A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3369551

RoHS

Each
1+THB1,387.550
5+THB1,377.990
10+THB1,368.430
50+THB1,320.190
100+THB1,299.950
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
3869023

RoHS

Each
1+THB2,204.890
5+THB2,149.860
10+THB2,091.010
50+THB2,017.110
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
3369563

RoHS

Each
1+THB1,401.420
5+THB1,375.560
10+THB1,349.690
50+THB1,285.230
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
2280081

RoHS

Each
1+THB3,494.320
5+THB3,493.480
10+THB3,486.590
50+THB3,366.670
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIR Series
2849071

RoHS

Each
1+THB1,131.260
5+THB1,124.650
10+THB1,074.830
50+THB1,037.540
100+THB1,021.420
ITE & Railway
SIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
2849062

RoHS

Each
1+THB1,021.800
5+THB1,019.810
10+THB1,002.990
50+THB967.710
100+THB952.940
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
3369542

RoHS

Each
1+THB1,318.940
5+THB1,293.920
10+THB1,268.900
50+THB1,193.990
100+THB1,182.440
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
3369554

RoHS

Each
1+THB1,320.040
5+THB1,295.020
10+THB1,269.990
50+THB1,195.080
100+THB1,173.680
ITE & Railway
DIP
4:1
10W
1 Output
24V
420mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
3868998

RoHS

Each
1+THB1,204.690
5+THB1,196.070
10+THB1,187.460
50+THB1,158.560
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869009

RoHS

Each
1+THB1,437.240
5+THB1,402.540
10+THB1,365.360
50+THB1,317.320
100+THB1,296.830
ITE & Railway
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869017

RoHS

Each
1+THB1,606.440
5+THB1,567.640
10+THB1,526.150
50+THB1,472.410
100+THB1,449.570
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869011

RoHS

Each
1+THB1,583.550
5+THB1,571.970
10+THB1,560.380
50+THB1,465.130
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869026

RoHS

Each
1+THB3,137.060
5+THB3,108.850
10+THB3,080.630
50+THB2,932.510
ITE & Railway
DIP
4:1
40W
1 Output
5.1V
8A
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3869002

RoHS

Each
1+THB1,461.980
5+THB1,448.060
10+THB1,389.200
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3868995

RoHS

Each
1+THB1,245.170
5+THB1,236.270
10+THB1,227.360
50+THB1,155.140
100+THB1,135.350
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869014

RoHS

Each
1+THB1,575.940
5+THB1,537.790
10+THB1,497.000
50+THB1,444.260
100+THB1,422.090
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
1-25 จาก 153 รายการ
จาก 7 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER