0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน23

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4279022

RoHS

Each
1+THB152.190
ITE
DIP
1:1
2W
1 Output
24VDC
83mA
-
-
Unregulated
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4431496

RoHS

Each
1+THB3,635.620
5+THB3,627.980
10+THB3,530.800
50+THB3,446.380
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
24VDC
1.67A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
4335592

RoHS

Each
1+THB2,659.780
5+THB2,587.320
10+THB2,502.880
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4335586

RoHS

Each
1+THB2,595.480
5+THB2,528.960
10+THB2,458.090
50+THB2,403.360
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
4431513

RoHS

Each
1+THB1,848.760
5+THB1,811.460
10+THB1,768.820
50+THB1,720.850
100+THB1,694.460
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24VDC
420mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
4335599

RoHS

Each
1+THB2,822.270
5+THB2,740.360
10+THB2,629.120
50+THB2,468.560
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4431503

RoHS

Each
1+THB1,756.160
5+THB1,752.740
10+THB1,696.030
50+THB1,664.930
100+THB1,639.370
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24VDC
420mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
4431485

RoHS

Each
1+THB3,385.900
5+THB3,338.780
10+THB3,287.540
50+THB3,171.480
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
4469514

RoHS

Each
1+THB504.120
5+THB486.320
10+THB478.920
50+THB457.280
ITE, Industrial & Household
DIP
4:1
10W
1 Output
24VDC
417mA
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4469535

RoHS

Each
1+THB763.330
5+THB736.460
10+THB725.370
50+THB710.600
100+THB699.510
ราคาเพิ่มเติม...
ITE, Industrial & Household
DIP
4:1
20W
1 Output
24VDC
833mA
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4469544

RoHS

Each
1+THB762.580
5+THB735.710
10+THB724.620
50+THB694.770
ITE, Industrial & Household
DIP
4:1
20W
1 Output
24VDC
833mA
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
4469554

RoHS

Each
1+THB989.220
5+THB954.290
10+THB939.840
50+THB893.080
ITE, Industrial & Household
DIP
4:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
4469507

RoHS

Each
1+THB281.490
5+THB275.040
10+THB274.890
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
4469491

RoHS

Each
1+THB308.300
5+THB301.240
10+THB296.540
50+THB281.090
100+THB278.910
ราคาเพิ่มเติม...
ITE, Industrial & Household
SIP
2:1
3W
1 Output
24VDC
0
-
-
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5VDC
9VDC
RS3K-Z Series
3869036

RoHS

Each
1+THB5,421.440
5+THB5,388.140
10+THB5,151.030
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
3869044

RoHS

Each
1+THB5,529.540
5+THB5,414.900
10+THB5,290.700
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
4335579

RoHS

Each
1+THB2,423.040
5+THB2,401.500
10+THB2,297.750
50+THB2,154.570
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4335604

RoHS

Each
1+THB1,807.430
5+THB1,750.280
10+THB1,693.120
50+THB1,636.790
100+THB1,611.590
ITE
DIP
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
5kV
24V
Fixed
31.8mm
12mm
20.3mm
18V
36V
TRI-6 Series
4469529

RoHS

Each
1+THB495.170
5+THB479.760
10+THB473.150
50+THB459.620
100+THB453.370
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469518

RoHS

Each
1+THB495.170
5+THB479.760
10+THB473.150
50+THB459.620
100+THB453.370
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4469503

RoHS

Each
1+THB300.210
5+THB291.580
10+THB285.130
50+THB278.320
100+THB274.730
ราคาเพิ่มเติม...
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5VDC
9VDC
RS3K-Z Series
4469524

RoHS

Each
1+THB495.170
5+THB479.760
10+THB473.150
50+THB459.620
100+THB453.370
ITE, Industrial & Household
DIP
4:1
10W
1 Output
24VDC
417mA
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469564

RoHS

Each
1+THB981.470
5+THB947.210
10+THB932.430
50+THB893.080
ITE, Industrial & Household
DIP
4:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
1-23 จาก 23 รายการ
จาก 1 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER