0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน59

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467047

RoHS

Each
1+THB3,814.450
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2467052

RoHS

Each
1+THB3,786.000
5+THB3,757.940
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB75 Series
2467049

RoHS

Each
1+THB3,787.690
5+THB3,785.980
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2467048

RoHS

Each
1+THB3,757.940
ITE
Quarter Brick
4:1
75W
1 Output
15V
5A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2887371

RoHS

Each
1+THB3,128.490
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
3790246

RoHS

Each
1+THB4,570.730
5+THB4,569.080
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
4349479

RoHS

Each
1+THB5,968.980
5+THB5,849.610
10+THB5,730.230
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
3kV
36V
Fixed
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
3976739

RoHS

Each
1+THB6,346.470
5+THB6,093.270
10+THB5,825.970
ITE & Railway
Quarter Brick
-
75W
1 Output
15V
5A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE75W-D Series
4243450

RoHS

Each
1+THB1,319.330
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
Fixed
22.86mm
12.7mm
33.02mm
36V
75V
PQC75-O Series
2322165

RoHS

Each
1+THB5,257.910
5+THB5,072.710
10+THB4,994.870
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 75WI Series
2467085

RoHS

Each
1+THB3,603.570
ITE
Half Brick
2:1
75W
1 Output
24V
3.13A
Regulated
1.5kV
12V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
18V
ICH Series
3790250

RoHS

Each
1+THB4,604.590
5+THB4,569.080
-
Quarter Brick
2.5:1
75W
1 Output
48V
1.56A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3790249

RoHS

Each
1+THB4,569.080
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
2467101

RoHS

Each
1+THB3,994.890
ITE
Half Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH Series
3790247

RoHS

Each
1+THB4,569.080
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
1550990

RoHS

Each
1+THB3,603.570
ITE
Half Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH Series
2467088

RoHS

Each
1+THB3,603.570
ITE
Half Brick
2:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH Series
2467099

RoHS

Each
1+THB3,994.890
ITE
Half Brick
4:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH Series
2467098

RoHS

Each
1+THB3,994.890
ITE
Half Brick
4:1
75W
1 Output
5V
15A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH Series
2467102

RoHS

Each
1+THB3,994.890
ITE
Half Brick
4:1
75W
1 Output
3.3V
15A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
ICH Series
2467054

RoHS

Each
1+THB3,730.300
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB75 Series
2467100

RoHS

Each
1+THB3,994.890
ITE
Half Brick
4:1
75W
1 Output
15V
5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH Series
2467083

RoHS

Each
1+THB3,603.570
ITE
Half Brick
2:1
75W
1 Output
12V
6.25A
Regulated
1.5kV
12V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
18V
ICH Series
2467046

RoHS

Each
1+THB3,730.300
ITE
Quarter Brick
4:1
75W
1 Output
5V
12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2679813

RoHS

Each
1+THB5,131.150
5+THB4,884.410
10+THB4,786.730
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
66V
160V
RCQ75 Series
1-25 จาก 59 รายการ
จาก 3 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER