0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน47

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295846

RoHS

Each
1+THB5,099.560
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295850

RoHS

Each
1+THB5,101.400
5+THB5,099.560
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295843

RoHS

Each
1+THB5,101.400
5+THB5,099.560
ITE
DIP
-
300W
1 Output
10V
30A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
3874677

RoHS

Each
1+THB4,158.270
5+THB4,082.900
10+THB4,007.530
50+THB3,665.530
ITE
Eighth Brick
-
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
Fixed
22.8mm
11mm
58.8mm
36V
72V
RPA300E Series
2467015

RoHS

Each
1+THB7,003.720
5+THB6,913.430
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
Fixed
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
3790494

RoHS

Each
1+THB2,910.560
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
58.4mm
13.2mm
22.9mm
36V
75V
DVE Series
4295851

RoHS

Each
1+THB6,095.150
5+THB5,518.400
10+THB5,496.340
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295844

RoHS

Each
1+THB5,496.340
ITE
DIP
-
300W
1 Output
10V
30A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295848

RoHS

Each
1+THB5,101.400
5+THB5,099.560
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295852

RoHS

Each
1+THB5,145.380
5+THB5,143.530
ITE
DIP
-
300W
1 Output
24V
12.5A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
2467014

RoHS

Each
1+THB7,057.690
5+THB6,860.170
10+THB6,826.480
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467019

RoHS

Each
1+THB7,063.000
5+THB6,865.490
10+THB6,826.480
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2846392

RoHS

Each
1+THB8,561.460
5+THB8,321.620
10+THB8,088.750
Railway
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
2467020

RoHS

Each
1+THB7,063.000
5+THB6,865.490
10+THB6,826.480
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2846391

RoHS

Each
1+THB8,561.460
5+THB8,321.620
10+THB8,156.720
Railway
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
2467022

RoHS

Each
1+THB7,063.000
5+THB6,865.490
10+THB6,826.480
ITE
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
3251495

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2467013

RoHS

Each
1+THB6,812.640
ITE
Half Brick
4:1
300W
1 Output
5V
60A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467016

RoHS

Each
1+THB7,056.880
5+THB6,859.360
10+THB6,826.480
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467018

RoHS

Each
1+THB6,812.640
ITE
Half Brick
4:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467021

RoHS

Each
1+THB6,812.640
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
3251496

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
3251497

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2846388

RoHS

Each
1+THB8,561.460
5+THB8,321.620
10+THB8,088.750
Railway
Half Brick
4:1
300W
1 Output
5V
60A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
2846389

RoHS

Each
1+THB8,561.460
5+THB8,321.620
10+THB8,156.720
Railway
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
1-25 จาก 47 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER