0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน48

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3911057

RoHS

Each
1+THB1,586.650
5+THB1,575.060
10+THB1,563.470
50+THB1,559.220
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911074

RoHS

Each
1+THB1,932.950
5+THB1,885.480
10+THB1,836.580
50+THB1,809.310
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911079

RoHS

Each
1+THB2,006.510
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911055

RoHS

Each
1+THB1,465.280
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911054

RoHS

Each
1+THB1,580.880
5+THB1,569.290
10+THB1,557.700
50+THB1,465.280
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911077

RoHS

Each
1+THB2,033.530
5+THB1,984.540
10+THB1,932.090
50+THB1,863.890
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911075

RoHS

Each
1+THB1,955.840
5+THB1,943.570
10+THB1,927.960
50+THB1,896.860
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911038

RoHS

Each
1+THB992.700
5+THB985.690
10+THB978.670
50+THB954.670
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911058

RoHS

Each
1+THB1,509.340
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
4703281

RoHS

Each
1+THB1,424.170
5+THB1,421.470
10+THB1,418.760
50+THB1,368.710
100+THB1,347.540
ITE & Railway
SIP
4:1
10W
1 Output
3.3V
2.5A
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703288

RoHS

Each
1+THB1,525.520
5+THB1,513.080
10+THB1,500.630
50+THB1,447.890
100+THB1,425.390
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703289

RoHS

Each
1+THB1,505.810
5+THB1,502.590
10+THB1,499.360
50+THB1,446.620
100+THB1,424.120
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703284

RoHS

Each
1+THB1,442.840
5+THB1,431.420
10+THB1,419.990
50+THB1,369.930
100+THB1,348.770
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703283

RoHS

Each
1+THB1,442.840
5+THB1,431.420
10+THB1,419.990
50+THB1,369.930
100+THB1,348.770
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4849948

RoHS

Each
1+THB4,527.600
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12V
125mA
-
-
Semi-regulated
500VDC
54V
Fixed
36.83mm
13.6mm
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
4703282

RoHS

Each
1+THB1,426.960
5+THB1,422.940
10+THB1,418.910
50+THB1,368.850
100+THB1,347.690
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703286

RoHS

Each
1+THB1,442.840
5+THB1,431.420
10+THB1,419.990
50+THB1,369.930
100+THB1,348.770
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703287

RoHS

Each
1+THB1,505.810
5+THB1,502.590
10+THB1,499.360
50+THB1,446.620
100+THB1,424.120
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4849949

RoHS

Each
1+THB4,482.220
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12V
125mA
-
-
Semi-regulated
500VDC
54V
Fixed
36.83mm
13.6mm
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
3595159

RoHS

Each
1+THB635.890
5+THB618.590
10+THB618.580
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
2.25kV
110V
Fixed
25.4mm
16.2mm
25.4mm
40V
160V
PQDE6W-Q110 Series
3534524

RoHS

Each
1+THB2,296.490
5+THB2,009.430
10+THB1,664.960
50+THB1,626.840
Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
10.5mm
50.8mm
40V
160V
RSDW40 Series
3911036

RoHS

Each
1+THB1,029.030
5+THB992.780
10+THB976.390
50+THB942.130
100+THB927.680
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911076

RoHS

Each
1+THB1,932.950
5+THB1,885.480
10+THB1,836.580
50+THB1,809.310
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911053

RoHS

Each
1+THB1,501.840
5+THB1,490.830
10+THB1,479.820
50+THB1,465.300
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911039

RoHS

Each
1+THB1,044.940
5+THB1,037.560
10+THB1,030.170
50+THB969.370
100+THB954.640
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
1-25 จาก 48 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER