0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน36

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3972147

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3652756

RoHS

Each
1+THB664.880
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
MPRB-ZP
3652743

RoHS

Each
1+THB467.550
10+THB444.610
25+THB421.680
50+THB405.040
ITE
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.6kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3652761

RoHS

Each
1+THB654.560
5+THB622.180
10+THB589.800
25+THB550.230
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3972141

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972142

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972146

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3972155

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
3972144

RoHS

Each
1+THB1,131.970
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972154

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
3972145

RoHS

Each
1+THB1,131.970
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972152

RoHS

Each
1+THB1,131.970
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3972151

RoHS

Each
1+THB1,131.970
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3972156

RoHS

Each
1+THB1,131.970
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
3972153

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
3972157

RoHS

Each
1+THB1,131.970
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
3972149

RoHS

Each
1+THB1,095.330
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3652728

RoHS

Each
1+THB560.460
5+THB524.490
10+THB493.010
25+THB456.580
50+THB425.550
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
MPRA-ZP
3652765

RoHS

Each
1+THB657.270
5+THB615.000
10+THB578.130
25+THB535.850
50+THB499.430
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3652751

RoHS

Each
1+THB654.790
5+THB612.960
10+THB576.540
25+THB533.820
50+THB497.840
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
MPRA-ZP
3652736

RoHS

Each
1+THB556.310
5+THB520.780
10+THB489.750
25+THB453.780
50+THB422.750
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRA-ZP
4062227

RoHS

Each
1+THB863.170
5+THB843.280
10+THB822.810
50+THB794.650
100+THB779.450
ราคาเพิ่มเติม...
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
AM10TW-NZ Series
3652742

RoHS

Each
1+THB570.230
10+THB532.000
25+THB498.730
50+THB460.500
100+THB420.480
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3595268

RoHS

Each
1+THB757.200
5+THB724.960
10+THB702.450
50+THB701.780
100+THB700.770
ราคาเพิ่มเติม...
ITE
DIP
4:1
10W
1 Output
15V
667mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
PYBE10 Series
3652744

RoHS

Each
1+THB523.460
5+THB499.630
10+THB482.090
25+THB467.700
50+THB460.500
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
1-25 จาก 36 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER