0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน44

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295822

RoHS

Each
1+THB2,387.160
5+THB2,303.220
10+THB2,267.810
50+THB2,187.710
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295817

RoHS

Each
1+THB2,641.040
5+THB2,629.960
10+THB2,598.040
50+THB2,571.840
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295902

RoHS

Each
1+THB5,484.150
5+THB5,343.740
10+THB5,261.440
ITE
DIP
-
702W
1 Output
12V
58.5A
-
-
-
2.25kV
48V
Fixed
36.8mm
10.5mm
58.4mm
36V
76V
CHS700 Series
2813197

RoHS

Each
1+THB1,087.510
5+THB1,049.250
10+THB1,000.920
50+THB942.140
100+THB932.550
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
2813201

RoHS

Each
1+THB1,153.810
5+THB1,113.040
10+THB1,063.270
50+THB1,000.790
100+THB990.480
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
1441209

RoHS

Each
1+THB1,407.270
5+THB1,380.570
10+THB1,353.870
50+THB1,274.250
100+THB1,272.160
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
12V
Fixed
20.3mm
10.5mm
31.8mm
9V
18V
THB 3 Series
2813209

RoHS

Each
1+THB1,087.510
5+THB1,049.250
10+THB1,000.920
50+THB942.140
100+THB932.550
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
Fixed
20.3mm
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
2813202

RoHS

Each
1+THB1,119.690
5+THB1,060.740
10+THB1,001.780
50+THB943.000
100+THB925.640
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
4295824

RoHS

Each
1+THB2,890.570
5+THB2,814.590
10+THB2,775.800
50+THB2,703.840
ITE
DIP
-
120W
1 Output
15V
8A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295811

RoHS

Each
1+THB2,666.690
5+THB2,572.300
10+THB2,534.000
50+THB2,463.800
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
3534524

RoHS

Each
1+THB1,917.750
5+THB1,725.980
10+THB1,657.500
Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
10.5mm
50.8mm
40V
160V
RSDW40 Series
2813205

RoHS

Each
1+THB1,187.130
5+THB1,125.670
10+THB1,064.200
50+THB1,001.710
100+THB983.140
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
3677882

RoHS

Each
1+THB868.360
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.5mm
25.4mm
18V
36V
REC8E Series
1441203

RoHS

Each
1+THB1,408.780
5+THB1,387.270
10+THB1,366.010
50+THB1,317.890
100+THB1,297.680
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
9V
THB 3 Series
3212469

RoHS

Each
1+THB1,084.690
5+THB1,068.830
ITE
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
18V
75V
JTR10 Series
3212461

RoHS

Each
1+THB1,124.920
5+THB1,104.910
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2813198

RoHS

Each
1+THB1,088.380
5+THB1,050.110
10+THB1,001.780
50+THB943.000
100+THB925.640
Medical
DIP
1:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
2813203

RoHS

Each
1+THB1,119.690
5+THB1,060.740
10+THB1,001.780
50+THB943.000
100+THB925.640
Medical
DIP
1:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
3212465

RoHS

Each
1+THB1,084.690
5+THB1,068.830
ITE
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
3212467

RoHS

Each
1+THB1,084.690
5+THB1,068.830
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2813204

RoHS

Each
1+THB1,088.380
5+THB1,050.110
10+THB1,001.780
50+THB943.000
100+THB925.640
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
2813199

RoHS

Each
1+THB1,119.690
5+THB1,060.740
10+THB1,001.780
50+THB943.000
100+THB925.640
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
2813200

RoHS

Each
1+THB1,187.130
5+THB1,125.670
10+THB1,064.200
50+THB1,001.710
100+THB983.140
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
3212462

RoHS

Each
1+THB1,124.920
5+THB1,104.910
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
Fixed
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
3212466

RoHS

Each
1+THB1,084.690
5+THB1,068.830
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
1-25 จาก 44 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER